5900
Bourns Inc.
电感器,线圈,扼流圈 | 固定电感器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
5900-104-RC FIXED IND 100MH 70MA 82 OHM TH | FIXED IND 100MH 70MA 82 OHM TH | 3,383 | 托盘 | - | |
5900-331-RC FIXED IND 330UH 1.2A 285 MOHM TH | FIXED IND 330UH 1.2A 285 MOHM TH | 2,666 | 托盘 | - | |
5900-471-RC FIXED IND 470UH 1A 420 MOHM TH | FIXED IND 470UH 1A 420 MOHM TH | 2,140 | 托盘 | - | |
5900-101-RC FIXED IND 100UH 2.2A 86 MOHM TH | FIXED IND 100UH 2.2A 86 MOHM TH | 2,118 | 托盘 | - | |
5900-221-RC FIXED IND 220UH 1.5A 185 MOHM TH | FIXED IND 220UH 1.5A 185 MOHM TH | 906 | 托盘 | - | |
5900-472-RC FIXED IND 4.7MH 340MA 3.7 OHM TH | FIXED IND 4.7MH 340MA 3.7 OHM TH | 838 | 托盘 | - | |
5900-223-RC FIXED IND 22MH 150MA 18 OHM TH | FIXED IND 22MH 150MA 18 OHM TH | 216 | 托盘 | - | |
5900-100-RC FIXED IND 10UH 4.7A 19 MOHM TH | FIXED IND 10UH 4.7A 19 MOHM TH | 18,386 | 托盘 | - | |
5900-222-RC FIXED IND 2.2MH 500MA 1.7 OHM TH | FIXED IND 2.2MH 500MA 1.7 OHM TH | 4,247 | 托盘 | - | |
5900-393-RC FIXED IND 39MH 120MA 31 OHM TH | FIXED IND 39MH 120MA 31 OHM TH | 1,222 | 托盘 | - | |
5900-103-RC FIXED IND 10MH 230MA 7.6 OHM TH | FIXED IND 10MH 230MA 7.6 OHM TH | 1,197 | 托盘 | - | |
5900-122-RC FIXED IND 1.2MH 680MA 910MOHM TH | FIXED IND 1.2MH 680MA 910MOHM TH | 316 | 托盘 | - | |
5900-220-RC FIXED IND 22UH 3.8A 30 MOHM TH | FIXED IND 22UH 3.8A 30 MOHM TH | 1,860 | 托盘 | - | |
5900-680-RC FIXED IND 68UH 2.8A 56 MOHM TH | FIXED IND 68UH 2.8A 56 MOHM TH | 1,331 | 托盘 | - | |
5900-391-RC FIXED IND 390UH 1.2A 310 MOHM TH | FIXED IND 390UH 1.2A 310 MOHM TH | 1,139 | 托盘 | - |