MAX98390
Analog Devices Inc./Maxim Integrated
集成电路(IC) | 音频放大器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MAX98390DEWV+T HIGH EFFICIENCY MONO CLASS D AUD | HIGH EFFICIENCY MONO CLASS D AUD | 3,915 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX98390CEWX+T IC AMP CLASS D MONO 6.5W 36WLP | IC AMP CLASS D MONO 6.5W 36WLP | 1,824 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX98390C-ST-AUX# ADD-ON BOARD CLASS D BOOST HZ14. | ADD-ON BOARD CLASS D BOOST HZ14. | 2 | 盒 | - | |
MAX98390D-ST-AUX# STEREO ADD ON BOARD FOR MAX98390 | STEREO ADD ON BOARD FOR MAX98390 | 21 | 盒 | - | |
MAX98390CEVSYS# EVAL BOARD FOR MAX98390C | EVAL BOARD FOR MAX98390C | 0 | 盒 | - | |
MAX98390DEVSYS# EVAL BOARD FOR MAX98390D | EVAL BOARD FOR MAX98390D | 0 | 盒 | - | |
MAX98390EWX+T BOOSTED CLASS-D AMPLIFIER WITH I | BOOSTED CLASS-D AMPLIFIER WITH I | 2 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MAX98390-ST-AUX# BOOSTED CLASS D AMPLIFIER WITH I | BOOSTED CLASS D AMPLIFIER WITH I | 0 | 盒 | - | |
MAX98390EVSYS# EVAL MAX98390 CLASS D AMP | EVAL MAX98390 CLASS D AMP | 0 | 散装 | - | |
MAX98390EWX+ IC AMP CLASS D MONO 6.5W 36WLP | IC AMP CLASS D MONO 6.5W 36WLP | 0 | 带 | - | |
MAX98390CEWX+ IC AMP CLASS D MONO 6.5W 36WLP | IC AMP CLASS D MONO 6.5W 36WLP | 0 | 带 | - |