YQS5
Amphenol Thermometrics
电路保护 | PTC 可复位保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
YQS5838PTF PTC RESET FUSE 18V 140MA RADIAL | PTC RESET FUSE 18V 140MA RADIAL | 2,136 | 散装 | - | |
YQS5934PTO PTC RESET FUSE 480V RADIAL DISC | PTC RESET FUSE 480V RADIAL DISC | 1,947 | 散装 | - | |
YQS5750PTO PTC RESET FUSE 25V RADIAL DISC | PTC RESET FUSE 25V RADIAL DISC | 1,500 | 散装 | - | |
YQS5749PTO PTC RESET FUSE 25V RADIAL DISC | PTC RESET FUSE 25V RADIAL DISC | 4,498 | 散装 | - | |
YQS5751PTO PTC RESET FUSE 25V RADIAL DISC | PTC RESET FUSE 25V RADIAL DISC | 142 | 散装 | - | |
YQS5856PTF PTC RESET FUSE 50V 60MA RADIAL | PTC RESET FUSE 50V 60MA RADIAL | 742 | 散装 | - | |
YQS5930PTO THERMISTOR PTC 3K OHM 30% RADIAL | THERMISTOR PTC 3K OHM 30% RADIAL | 1,461 | 散装 | - | |
YQS5868PTF PTC RESET FUSE 120V 80MA RADIAL | PTC RESET FUSE 120V 80MA RADIAL | 1,627 | 散装 | - | |
YQS5876PTF PTC RESET FUSE 240V 100MA RADIAL | PTC RESET FUSE 240V 100MA RADIAL | 1,112 | 散装 | - | |
YQS5898PTO PTC RESET FUSE 12V RADIAL DISC | PTC RESET FUSE 12V RADIAL DISC | 33 | 散装 | - | |
YQS5925PTO PTC RESET FUSE 240V RADIAL DISC | PTC RESET FUSE 240V RADIAL DISC | 42 | 散装 | - | |
YQS5745PTO PTC RESET FUSE 25V RADIAL DISC | PTC RESET FUSE 25V RADIAL DISC | 0 | 散装 | - | |
YQS5853PTF PTC RESET FUSE 50V 170MA RADIAL | PTC RESET FUSE 50V 170MA RADIAL | 0 | 散装 | - | |
YQS5855PTF PTC RESET FUSE 50V 80MA RADIAL | PTC RESET FUSE 50V 80MA RADIAL | 0 | 散装 | - | |
YQS5878PTF PTC RESET FUSE 240V 45MA RADIAL | PTC RESET FUSE 240V 45MA RADIAL | 0 | 散装 | - |