D38999/26WD
Amphenol Aerospace Operations
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D38999/26WD35PN CONN PLUG MALE 37POS GOLD CRIMP | CONN PLUG MALE 37POS GOLD CRIMP | 150 | 散装 | - | |
D38999/26WD35PA CONN PLUG MALE 37POS GOLD CRIMP | CONN PLUG MALE 37POS GOLD CRIMP | 68 | 散装 | - | |
D38999/26WD19SN CONN PLUG FMALE 19POS GOLD CRIMP | CONN PLUG FMALE 19POS GOLD CRIMP | 37 | 散装 | - | |
D38999/26WD35SN CONN PLUG FMALE 37POS GOLD CRIMP | CONN PLUG FMALE 37POS GOLD CRIMP | 17 | 散装 | - | |
D38999/26WD5SN CONN PLUG FMALE 5POS GOLD CRIMP | CONN PLUG FMALE 5POS GOLD CRIMP | 13 | 散装 | - | |
D38999/26WD18PN CONN PLUG MALE 18POS GOLD CRIMP | CONN PLUG MALE 18POS GOLD CRIMP | 7 | 散装 | - | |
D38999/26WD15PN CONN PLUG MALE 15POS GOLD CRIMP | CONN PLUG MALE 15POS GOLD CRIMP | 8 | 散装 | - | |
D38999/26WD18SN CONN PLUG FMALE 18POS GOLD CRIMP | CONN PLUG FMALE 18POS GOLD CRIMP | 4 | 散装 | - | |
D38999/26WD15SN CONN PLUG FMALE 15POS GOLD CRIMP | CONN PLUG FMALE 15POS GOLD CRIMP | 7 | 散装 | - | |
D38999/26WD35SA CONN PLUG FMALE 37POS GOLD CRIMP | CONN PLUG FMALE 37POS GOLD CRIMP | 8 | 散装 | - | |
D38999/26WD97SN CONN PLUG FMALE 12POS GOLD CRIMP | CONN PLUG FMALE 12POS GOLD CRIMP | 11 | 散装 | - | |
D38999/26WD35SNLC CONN PLG HSG FMALE 37POS INLINE | CONN PLG HSG FMALE 37POS INLINE | 44 | 散装 | - | |
D38999/26WD5PN CONN PLUG MALE 5POS GOLD CRIMP | CONN PLUG MALE 5POS GOLD CRIMP | 10 | 散装 | - | |
D38999/26WD19PN CONN PLUG MALE 19POS GOLD CRIMP | CONN PLUG MALE 19POS GOLD CRIMP | 4 | 散装 | - | |
D38999/26WD97PN CONN PLUG MALE 12POS GOLD CRIMP | CONN PLUG MALE 12POS GOLD CRIMP | 6 | 散装 | - |