![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
AZSR131
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZSR131-1AE-12D RELAY EV CHG SOLAR SPST 35A 12V | RELAY EV CHG SOLAR SPST 35A 12V | 5,038 | 托盘 | - | |
AZSR131-1AE-24D RELAY EV CHG SOLAR SPST 35A 24V | RELAY EV CHG SOLAR SPST 35A 24V | 440 | 托盘 | - | |
AZSR131-1AE-24D(200) RELAY EV CHG SOLAR SPST 35A 24V | RELAY EV CHG SOLAR SPST 35A 24V | 927 | 托盘 | - | |
AZSR131-1AE-5D RELAY EV CHG SOLAR SPST 35A 5V | RELAY EV CHG SOLAR SPST 35A 5V | 1,000 | 托盘 | - | |
AZSR131-1AE-9D RELAY EV CHG SOLAR SPST 35A 9V | RELAY EV CHG SOLAR SPST 35A 9V | 1,000 | 托盘 | - | |
AZSR131-1AE-18D RELAY EV CHG SOLAR SPST 35A 18V | RELAY EV CHG SOLAR SPST 35A 18V | 0 | 托盘 | - | |
AZSR131-1AE-12DGW RELAY EV CHG SOLAR SPST 35A 12V | RELAY EV CHG SOLAR SPST 35A 12V | 0 | 托盘 | - | |
AZSR131-1AE-5DGW RELAY EV CHG SOLAR SPST 35A 5V | RELAY EV CHG SOLAR SPST 35A 5V | 0 | 托盘 | - | |
AZSR131-1AE-9DGW RELAY EV CHG SOLAR SPST 35A 9V | RELAY EV CHG SOLAR SPST 35A 9V | 0 | 托盘 | - | |
AZSR131-1AE-24DGW RELAY EV CHG SOLAR SPST 35A 24V | RELAY EV CHG SOLAR SPST 35A 24V | 0 | 托盘 | - |