RM87N-2011
Altech Corporation
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RM87N-2011-25-1012 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 0 | 散装 | - | |
RM87N-2011-35-1012 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 0 | 散装 | - | |
RM87N-2011-35-1024 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 0 | 散装 | - | |
RM87N-2011-35-1018 RELAY GEN PURPOSE SPDT 12A 18V | RELAY GEN PURPOSE SPDT 12A 18V | 0 | 散装 | - | |
RM87N-2011-35-1005 RELAY GEN PURPOSE SPDT 12A 5V | RELAY GEN PURPOSE SPDT 12A 5V | 0 | 散装 | - | |
RM87N-2011-35-1006 RELAY GEN PURPOSE SPDT 12A 6V | RELAY GEN PURPOSE SPDT 12A 6V | 0 | 散装 | - | |
RM87N-2011-35-1009 RELAY GEN PURPOSE SPDT 12A 9V | RELAY GEN PURPOSE SPDT 12A 9V | 0 | 散装 | - | |
RM87N-2011-35-1048 RELAY GEN PURPOSE SPDT 12A 48V | RELAY GEN PURPOSE SPDT 12A 48V | 0 | 散装 | - | |
RM87N-2011-35-1060 RELAY GEN PURPOSE SPDT 12A 60V | RELAY GEN PURPOSE SPDT 12A 60V | 0 | 散装 | - | |
RM87N-2011-35-5012 RELAY GEN PURPOSE SPDT 12A 12V | RELAY GEN PURPOSE SPDT 12A 12V | 0 | 散装 | - | |
RM87N-2011-35-5024 RELAY GEN PURPOSE SPDT 12A 24V | RELAY GEN PURPOSE SPDT 12A 24V | 0 | 散装 | - | |
RM87N-2011-25-5120 RELAY GEN PURPOSE SPDT 12A 120V | RELAY GEN PURPOSE SPDT 12A 120V | 0 | 散装 | - | |
RM87N-2011-35-5120 RELAY GEN PURPOSE SPDT 12A 120V | RELAY GEN PURPOSE SPDT 12A 120V | 0 | 散装 | - | |
RM87N-2011-35-5110 RELAY GEN PURPOSE SPDT 12A 110V | RELAY GEN PURPOSE SPDT 12A 110V | 0 | 散装 | - | |
RM87N-2011-25-1110 RELAY GEN PURPOSE SPDT 12A 110V | RELAY GEN PURPOSE SPDT 12A 110V | 0 | 散装 | - |