Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商Torex Semiconductor, Ltd.
第 1-20 个结果,共计 20 个结果
每页结果数
Image of Torex Semiconductor's XBP14E5UFN Series Transient Voltage Suppressors XBP14E5UFN 瞬态电压抑制器 发布日期:2017-03-02

Torex Semiconductor 提供 XBP14E5UFN 瞬态电压抑制。

Image of Torex's XCL101 Series XCL101 系列 DC DC 转换器 发布日期:2015-01-23

Torex 的 XCL 系列微型 DC/DC 转换器具有超小尺寸,非常适合用于降低印刷电路板安装面积

Image of Torex's XC9261 Series XC9261 系列降压型 DC/DC 转换器 发布日期:2014-07-30

Torex 1.5 A 同步降压型 DC/DC 转换器具有高速瞬态响应控制功能,可提供出色的负载瞬态响应。

Image of Torex's XC6504 Series XC6504 系列小型稳压器 发布日期:2013-10-17

Torex 的 XC6504 系列 XC 稳压器内置相位补偿电路,有助于不连接 CL 也能保持输出电压稳定。

Image of Torex Semiconductor Ltd's XCL209 Series XCL209 系列 发布日期:2013-07-02

XCL209 微型 DC/DC 转换器仅用两个外部电容器即可提供电流输出为 400 mA 的稳定电源。

Image of Torex Semiconductor Ltd's XCL201/XCL202 Series XCL201/XCL202 Series 发布日期:2013-07-02

Torex's XCL201/XCL202 series of step-down micro DC/DC converters integrate an inductor and a control IC into a small package.

Image of Torex Semiconductor Ltd's XC6222 Series High Speed LDO Regulator XC6222 Series LDO Regulator 发布日期:2013-07-02

Torex's XC6222 series LDO regulator that features a CE function that enables the entire circuit to be placed in a stand-by state.

Image of Torex Semiconductor Ltd's XC6221 LDO Voltage Regulators XC6221 LDO Voltage Regulators 发布日期:2013-07-02

Torex's XC6221 LDO voltage regulators that have high accuracy, high speed, low noise, and fast ripple rejection.

Image of Torex Semiconductor Ltd's XC6216 Series Voltage Regulator XC6216 Series Voltage Regulator 发布日期:2013-07-02

Torex's XC6216 series voltage regulator with a maximum output current of 150 mA and 28 V operating voltage used in a variety of consumer products.

Image of Torex Semiconductor Ltd's XC9248 Series DC/DC Converters XC9248 Series DC/DC Converters 发布日期:2013-06-24

Torex's XC9248 series is a 18 V bootstrap, synchronous, step-down DC/DC converters allow the output voltage to be freely set from 1 V to 12 V and also to have over current protection.

Image of Torex Semiconductor Ltd's XC9140 Series DC/DC Converter XC9140 系列 DC/DC 转换器 发布日期:2013-02-20

用于如键盘、蓝牙和家庭医疗设备之类高能效消费类应用的 DC/DC 转换器。

Image of Torex Semiconductor Ltd's XC6227 Series XC6227 Series Regulator 发布日期:2012-12-13

Torex's XC6227 series is a high-speed LDO regulator with the ability to operate with high accuracy, low noise, and high ripple rejection.

Image of Torex Semiconductor Ltd's XC9246 / XC9247 Series XC9246/XC9247 Series DC/DC Converter 发布日期:2012-12-13

Torex's XC9246/XC9247 series is a 16 V step-down DC/DC converters provide a fast response, low ripple, and high efficiency.

Image of Torex Semiconductor Ltd's XC6802 Series Linear Charger IC XC6802 Series Linear Charger IC 发布日期:2012-06-29

Torex's XC6802 linear charger ICs have an external resistor that can be freely set up to 800 mA, making it ideal for battery charge applications.

Image of Torex Semiconductor Ltd's XCL206 Micro Buck Converter with integrated Inductor XCL206 Micro Buck Converter with Integrated Inductor 发布日期:2010-07-14

Torex Semiconductor Ltd. XCL206 series is 600 mA with 3 MHz synchronous step-down DC-DC converters with integrated inductor.

Image of Torex Semiconductor Ltd's XC6220 Series 1A High Speed Voltage Regulators XC6220 Series Voltage Regulator 发布日期:2010-03-31

Torex's XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with GreenOperation function.

Image of Torex Semiconductor Ltd's XC8102 Series Switch XC8102 Series Load Switch 发布日期:2009-12-07

Torex's XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection which integrates a P-channel MOSFET.

Image of Torex Semiconductor Ltd's XC6217 Series Regulators XC6217 Series Voltage Regulator 发布日期:2009-12-07

Torex's XC6217 series feature precise, low noise, high speed, low dropout regulators with green operation (GO) function.

Torex XC923X Thumbnail XC9235 and XC9236 Series Converters 发布日期:2009-12-07

Synchronous-rectification type step-down DC/DC converters that provide high efficiency and a stable power supply.

Image of Torex Semiconductor Ltd's XC9131 Series Converters XC9131 Series DC/DC Converter 发布日期:2009-12-07

Torex's XC9131 series with 1 A driver transistor built-In, multi functional step-up DC/DC converters.