XC6220 Series Voltage Regulator

Torex's XC6220 Series low noise, high speed, low dropout CMOS voltage regulator has GreenOperation function

Image of Torex Semiconductor Ltd's XC6220 Series 1A High Speed Voltage RegulatorsTorex's XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current series of CMOS voltage regulators with GreenOperation functionality. A voltage regulator in this series consists of a voltage reference, error amplifier, current limiter, inrush current prevention circuit, and phase compensation circuit plus a driver transistor.

With a 0.2 Ω on-resistance driver transistor integrated and with output currents up to 1 A, the ultra low dropout voltage performance greatly extends battery life as does the GreenOperation function, which can switch between high speed and power save modes automatically. Output voltage is selectable in 0.05 V increments within the range of 0.8 V to 5.0 V, using laser trimming technologies. The CE function enables the output to be turned off, and the IC goes into stand-by mode, resulting in greatly reduced power consumption.

Features

  • Maximum output current: 1000 mA (typ.:1200 mA limit) (1.2 V≤VOUT≤5.0 V)
  • Dropout voltage: 20 mV @100 mA (VOUT=3.0 V) , 60 mV @ 300 mA (VOUT=3.0 V)
  • Operating voltage range: 1.6 V to 6.0 V
  • Output voltage range: 0.8 V to 5.0 V (0.05 V increments)
  • Accuracy: ±1% (VOUT≥2.0 V), ±20 mV (VOUT<2.0 V)
  • Low power consumption: 8 µA (typ.) @ PS, 50 µA (typ.) @ HS
  • Operating temperature: -40°C to 85°C
  • Thermal shutdown: detect 150°C, release 135°C (typ.)
  • Inrush current protection: 700 mA (max.)

XC6220 Series

图片制造商零件编号描述可供货数量价格
IC REG LINEAR 3.3V 1A SOT89-5XC6220B331PR-GIC REG LINEAR 3.3V 1A SOT89-56584 - 立即发货$8.68查看详情
IC REG LINEAR 3.3V 1A SOT-25-5XC6220B331MR-GIC REG LINEAR 3.3V 1A SOT-25-58354 - 立即发货$8.10查看详情
发布日期: 2010-03-31