VL-EPM/VCM-DAS, PC/104™ / PC/104-Plus Expansion Modules
VersaLogic's modules are designed for process control, Ethernet, and industrial for harsh environments
VersaLogic's VL-EPM-E2 is an embedded PC/104-Plus format expansion module featuring high-performance networking capabilities. With two autodetect 10BaseT / 100BaseTX Ethernet ports, industrial temperature operation, and extensive ruggedization, the VL-EPM-E2 is an ideal expansion solution for embedded applications in harsh industrial, energy, defense/aerospace, medical, and robotics environments.
The VL-EPM-P2 expansion module provides dual Mini PCIe socket expansion for any PC/104-Plus or PCI-104 embedded system. With a small footprint and industrial temperature operation, the VL-EPM-P2 provides versatile PCI Express® Mini Card expansion for small form factor embedded systems.
The VL-EPM-V7 module provides video and I/O expansion capabilities for PC/104-Plus embedded systems. It provides VGA and LVDS display outputs to PC/104-Plus embedded systems. An on-board Mini PCIe socket accommodates plug-in modules such as A/D converters, Ethernet, Wi-Fi modems, MIL-STD-1553, and other devices.
The VCM-DAS-3 I/O module provides 16 channels of 12-bit resolution analog outputs along with 24 digital I/O lines on a single PC/104 module. The rugged VCM-DAS-3 is designed to provide capabilities beyond what is presently available on the market while maintaining drop-in compatibility with current industry standards. Ideal applications include process control, closed-loop servo control, and motor control.
- PC/104, PC104-Plus form factor
- Industrial temperature (-40°C to +85°C)
- Meets MIL-STD-202G specifications to withstand high impact and vibration
- Add I/O and storage functions
- Manufactured to IPC-A-610 Class 2 standards, 3 options
- Modules available: video, IO expansion, Ethernet, dual mini PCIe adapter, power supply, 48-channel DIO, data acquisition and control, analog output + digital I/O
- Operating software supported: Windows 7, Windows XP, Windows Embedded Win Std 7, Windows Embedded Win XPe, Linux
- Process control
- Closed-loop servo control
- Motor-control
- Analog-to-digital converters
- Ethernet
- Wi-Fi modems
- Harsh industrial
- Energy
- Defense/aerospace
- Medical
- Robotics environments
VL-EPM/VCM-DAS, PC/104™ / PC/104-Plus Expansion Modules
图片 | 制造商零件编号 | 描述 | 冷却方式 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
VL-EPM-P2E | PC/104-PLUS, ET | - | 30 - 立即发货 | $2,471.47 | 查看详情 | ||
VL-EPM-PS1A | PC/104-PLUS, POWER SUPPLY 50 W | - | 10 - 立即发货 | $2,406.43 | 查看详情 | ||
VL-EPM-E2D | PC/104-PLUS, ET, 10/100, 2 PORT | 2.6 W | 3 - 立即发货 | $2,227.58 | 查看详情 | ||
VCM-DAS-3A | PC/104,ET, 16 ANALOG, 24 DIGITAL | 2.5 W | 46 - 立即发货 | $4,227.52 | 查看详情 | ||
VL-EPMP-P2E | PCI-104 DUAL MINIPCIE ADAPTER | - | 3 - 立即发货 | $2,138.15 | 查看详情 | ||
VL-EPM-V7E | SBC EXPANSION MODULE PC/104+ | 3.38 W | 6 - 立即发货 | $4,129.96 | 查看详情 |