Dual Prototyping Board
UDOO's Dual prototyping board is powerful and easy to use for software development and design
UDOO merges different computing worlds together to give new vision to the educational world to train new engineers, designers, and software developers, give a boost to the do-it-yourself world, and provide a tool to companies for quick prototyping.
The UDOO Dual Arduino-compatible board can be used with both Android and Linux OS, allowing for easy project development with minimal hardware knowledge required.
UDOO is an open-hardware, low-cost platform equipped with an ARM i.MX6 Freescale processor and an Arduino Due-compatible section based on Microchip SAM3X8E ARM Cortex-M3 CPU.
Features
- CPU Freescale i.MX 6 ARM Cortex-A9 dual core 1 GHz
- GPU Vivante GC 880 + Vivante GC 320
- Integrated accelerators for 2D, OpenGL® ES2.0 3D and OpenVG™
- Microchip SAM3X8E ARM Cortex-M3 CPU (same as Arduino Due)
- RAM DDR3 1 GB
- 76 fully-available GPIO: 62 digital + 14 digital/analog
- Arduino-compatible R3 1.0 pinout
- HDMI and LVDS + Touch
- 2 micro USB (1 OTG type a + b)
- 2 USB type A and 1 USB connector (requires a specific wire)
- Analog audio and mic
- CSI camera connection
- On-board MicroSD card reader (boot device)
- Input voltage (recommended) 6-15 V
- Ethernet RJ45 (10/100/1000 MBit)
- Wi-Fi module