TPS7A84 LDO Voltage Regulator

Texas Instruments offers its TPS7A84 high-current (3 A), high-accuracy (1%), low-noise (4.4 μVRMS), LDO voltage regulator

Image of Texas Instruments' TPS7A84 LDO Voltage RegulatorTexas Instruments' TPS7A84 is a low-noise (4.4 µVRMS), low-dropout linear regulator (LDO) capable of sourcing 3 A with only 180 mV of maximum dropout. The device output voltage is pin-programmable from 0.8 V to 3.95 V and adjustable from 0.8 V to 5.0 V using an external resistor divider.

The combination of low-noise (4.4 µVRMS), high-PSRR, and high-output current capability makes the TPS7A84 ideal to power noise-sensitive components, such as those found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A84 limits power-supply-generated phase noise and clock jitter, making this device ideal for powering high-performance serializer and deserializer (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high-performance and 5 V output capability of the device.

For digital loads [such as application-specific integrated circuits (ASICs), field-programmable gate arrays (FPGAs), and digital signal processors (DSPs)] requiring low-input voltage, low-output (LILO) voltage operation, the exceptional accuracy (0.75% over load and temperature), remote sensing, excellent transient performance, and soft-start capabilities of the TPS7A84 ensure optimal system performance.

The versatility of the TPS7A84 makes the device a component of choice for many demanding applications.

Features
  • Low dropout: 180 mV (max) at 3 A
  • 1% (max) accuracy over line, load, and temperature
  • Output voltage noise:
    • 4.4 µVRMS at 0.8 V output
    • 7.7 µVRMS at 5.0 V output
  • Input voltage range:
    • Without BIAS: 1.4 V to 6.5 V
    • With BIAS: 1.1 V to 6.5 V
  • ANY-OUT™ operation:
    • Output voltage range: 0.8 V to 3.95 V
  • Adjustable operation:
    • Output voltage range: 0.8 V to 5 V
  • Power-supply ripple rejection:
    • 40 dB at 500 kHz
  • Excellent load transient response
  • Adjustable soft-start in-rush control
  • Open-drain power-good (PG) output
  • Stable with a 47 µF or larger ceramic output capacitor
  • 3.5 mm x 3.5 mm, 20-pin VQFN
发布日期: 2016-03-16

TPS7A84 LDO Voltage Regulator

图片制造商零件编号描述稳压器数电压 - 输入(最大值)可供货数量价格查看详情
IC REG LINEAR POS ADJ 3A 20-VQFNTPS7A8400RGRTIC REG LINEAR POS ADJ 3A 20-VQFN16.5V2945 - 立即发货$57.00查看详情