TMP103 Digital Temperature Sensor

Texas Instruments' low-power, digital temperature sensor with two-wire interface in WCSP

Image of Texas Instruments' TMP103 Digital Temperature Sensor Texas Instruments' TMP103 is a digital output temperature sensor in a four-ball wafer chip-scale package (WCSP). The TMP103 is capable of reading temperatures to a resolution of 1°C. The TMP103 features a two-wire interface that is compatible with both I2C and SMBus interfaces. In addition, the interface supports multiple device access (MDA) commands that allow the master to communicate with multiple devices on the bus simultaneously, eliminating the need to send individual commands to each TMP103 on the bus.

Features
  • Multiple device access (MDA): Global read/write operations
  • I2C™/SMBus™ compatible interface
  • Resolution: 8 bits
  • Accuracy: ±1°C Typical (-10°C to +100°C)
  • Digital output package: 4-ball WCSP (DSBGA)
  • Low quiescent current:
    • 3 µA active IQ at 0.25 Hz
    • 1 µA shutdown
  • Supply range: 1.4 V to 3.6 V

Applications

  • Handsets
  • Notebooks

TMP103 Digital Temperature Sensor

图片制造商零件编号描述可供货数量价格
SENSOR DIGITAL -40C-125C 4DSBGATMP103AYFFTSENSOR DIGITAL -40C-125C 4DSBGA0 - 立即发货$14.97查看详情

Evaluation Module

图片制造商零件编号描述感应范围接口灵敏度可供货数量价格查看详情
EVAL MODULE FOR TMP103TMP103EVMEVAL MODULE FOR TMP103-40°C ~ 125°CI2C,USB±1°C0 - 立即发货$1,606.09查看详情
发布日期: 2013-07-02