ISO72x and ISO72xx Digital Isolators
Single and Dual High-Speed Digital Isolators - Now Available at DigiKey
Texas Instruments' ISO721, ISO721M, ISO722, and ISO722M are digital isolators with a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This barrier provides galvanic isolation of up to 400V.
The ISO7220 and ISO7221 are dual-channel digital isolators. To facilitate PCB layout, the channels are oriented in the same direction in the ISO7220 and in opposite directions in the ISO7221. These devices have a logic input and output buffer that is separated by TI’s silicon dioxide (SiO2) isolation barrier, which provides galvanic isolation of up to 4000V. Tri-channel and quad-channel digital isolators are also available.
Overview
Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
A binary input signal is conditioned, translated to a balanced signal, and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly.
| Features: ISO721, ISO721M, ISO722, and ISO722M |
Features: ISO7220 and ISO7221 |
|
|
|
Digital Isolators
| 图片 | 制造商零件编号 | 描述 | 隔离式电源 | 通道数 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISO721MMDREP | DGTL ISOLTR 4KV 1CH GP 8-SOIC | 无 | 1 | 2587 - 立即发货 | $144.47 | 查看详情 |
![]() | ![]() | ISO722DR | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC | 无 | 1 | 14095 - 立即发货 | $34.15 | 查看详情 |
![]() | ![]() | ISO7220ADR | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC | 无 | 2 | 4376 - 立即发货 | $28.65 | 查看详情 |
![]() | ![]() | ISO7221CDR | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC | 无 | 2 | 13169 - 立即发货 | $28.53 | 查看详情 |