C5515 eZdsp Development Tool

Allows quick and easy evaluation of the advanced capabilities of the C5515, C5514, C5505A and C5504A processors

Image of Texas Instruments' C5515 eZdsp Development ToolTexas Instruments' TMDX5515eZdsp is a small form factor, very-low-cost USB-powered DSP development tool which includes all the hardware and software needed to evaluate the extremely low power TMS320C5515 16-bit DSP. This tool is similar to the TMDX5505eZdsp in the form factor but provides more evaluation options such as USB 2.0 and SD interface. The USB port provides enough power to operate the ultra-low-power C5515 DSP so no external power supply is required. This ultra-low-cost tool allows quick and easy evaluation of the advanced capabilities of the C5515, C5514, C5505A and C5504A processors. It also has an embedded XDS100 emulator for full source-level debug capability and supports Code Composer Studio™ (CCStudio) Integrated Development Environment (IDE) version 4.0 and eXpressDSP™ software which includes the DSP/BIOS™ kernel. The full contents of the Development Tool include C5515 eZdsp board CCStudio IDE Rev. 4.0.

Features
  • Small form factor DSP development tool for the C5515 processor
  • TMS320C5515 fixed-point low-power DSP
  • Embedded XDS100 emulator
  • Flash memory
  • TLV320AIC3204 32-bit programmable low-power stereo codec
  • USB and SD connectors
  • Ease of use and faster time to market
  • Line in, headphone out connectors
  • Expansion connectors
  • Removable USB stick enclosure
  • Includes Code Composer Studio IDE 4.0
  • Full documentation on CD-ROM

Evaluation Module

图片制造商零件编号描述核心处理器平台可供货数量价格
EZDSP TMS320C55X EVAL BRDTMDX5515EZDSPEZDSP TMS320C55X EVAL BRD-eZdsp™0 - 立即发货See Page for Pricing查看详情

Related Silicon

图片制造商零件编号描述可供货数量价格
EZDSP TMS320C55X EVAL BRDTMDX5515EZDSPEZDSP TMS320C55X EVAL BRD0 - 立即发货See Page for Pricing查看详情
IC FIXED POINT DSP 201-BGATMS320VC5502ZZZ200IC FIXED POINT DSP 201-BGA0 - 立即发货See Page for Pricing查看详情
IC FXD-PNT DSP 600 MIPS 176-LQFPTMS320VC5502PGF300IC FXD-PNT DSP 600 MIPS 176-LQFP0 - 立即发货$157.62查看详情
发布日期: 2012-06-29