AMC3301 Precision Reinforced Isolated Amp with Integrated DC/DC Converter
Texas Instruments' ±250 mV input converter is suitable for space-constrained applications
Texas Instruments' AMC3301 is a precision, isolated amp with a fully-integrated, isolated DC/DC converter that allows single-supply operation from the low-side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage. The input of the AMC3301 is optimized for direct connection to shunt resistors or other low voltage level signal sources.
The integrated isolated DC/DC converter allows flexible placement of the shunt and the AMC3301 and makes the device a unique solution for space-constrained applications. The excellent performance of the device supports accurate current monitoring and control, which is important to achieve low torque ripple in motor control applications. The integrated DC/DC converter fault-detection and diagnostic output pin of the AMC3301 simplify system-level design and diagnostics. The AMC3301 is specified over the industrial temperature range of -40°C to +125°C.
- 3.3 V or 5 V single supply with integrated DC/DC converter
- Linear input voltage range: ±250 mV optimized for current measurement using shunt resistors
- Fixed gain: 8.2
- High CMTI: 85 kV/µs (minimum)
- System-level diagnostic features
- Meets CISPR-11 and CISPR-25 EMI standards
- Low DC errors:
- Input offset voltage: ±0.15 mV (max.)
- Input offset drift: ±1 µV/°C (max.)
- Gain error: ±0.2% (max.)
- Gain error drift: ±40 ppm/°C (max.)
- Nonlinearity: ±0.04% (max.)
- Safety-related certifications:
- 6,000 VPK reinforced isolation per DIN VDE V 0884-11
- 4,250 VRMS isolation for 1 minute per UL1577
- Motor drives
- Photovoltaic inverters
- Power delivery systems
- Electricity meters
- Protection relays
AMC3301 Reinforced Isolated Amp with Integrated DC/DC Converters
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AMC3301QDWERQ1 | AUTOMOTIVE 250-MV INPUT, PRECISI | 3005 - 立即发货 | $93.21 | 查看详情 | ||
AMC3301DWER | 250-MV INPUT, PRECISION | 2209 - 立即发货 | $87.96 | 查看详情 |
Evaluation Board
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AMC3301EVM | EVAL BOARD FOR AMC3301 | 4 - 立即发货 | $478.03 | 查看详情 |