LogicStudio Logic Analyzer

Logic analyzer with I²C, SPI, and UART trigger and decoding from Teldyne LeCroy

Image of Teledyne LeCroy's LogicStudio Logic Analyzer Logic analyzers are known to be slow, complicated and expensive. Teledyne LeCroy's LogicStudio changes all this by delivering a powerful feature set, high performance hardware, and an intuitive point and click user-interface. LogicStudio is fast: waveforms update quickly and panning or zooming is extremely responsive. The software interface is modern and intuitive, creating a new logic analyzer experience. LogicStudio is intuitive and easy to operate with friendly left-click and right-click controls. Additionally, all buttons are on the main screen, eliminating the hassle of navigating complicated menus.

LogicStudio is compatible with 10 popular oscilloscopes series from LeCroy, Tektronix and Agilent, covering bandwidths from 40 MHz up to 1 GHz. Connecting the instruments is easy with the included USB and BNC cables. Just make the connections and let the software establish the link and begin displaying waveforms. Quickly measure the time between transitions on a single line, across digital lines, or from a digital line to an analog waveform. Snap the cursors directly to the waveform edge for precise measurements.

Logic Studio

图片制造商零件编号描述配套使用/相关产品重量可供货数量价格
LOGIC ANALYZER PC BRD APPLLOGICSTUDIO 16LOGIC ANALYZER PC BRD APPLPC 基板应用-0 - 立即发货$16,710.63查看详情
发布日期: 2012-06-29