C Series Reverse Geometry MLCCs

TDK’s reverse geometry MLCCs lower parasitic inductance values, making them ideal for higher speed decoupling application requirements

Image of TDK Corporation's C Series Reverse Geometry MLCCsTDK’s reverse geometry or "flip-type" capacitors offer industry standard case sizes in a “flipped” geometry construction. By rotating the orientation of the capacitor 90°, the current path through the unit is shortened, effectively lowering the parasitic inductance value. The flipped geometry requires the termination to be applied along the length of the MLCC instead of the width. Reduced ESL is necessary for noise decoupling in high-speed applications.

For decoupling capacitors, the parasitic inductance generated by the capacitor needs to be small. This allows for higher resonant frequency. The parasitic inductance will add noise voltage spikes to the power line voltage, but because of the unique design of the reverse-geometry-type capacitor, the parasitic inductance is lower than the traditional multilayer ceramic capacitor.

Features
  • Flipped geometry provides low inductance (less than 400 pH)
  • Allows for adequate high frequency current to ICs
  • Provides stabilization of power line voltage
  • High-frequency noise suppression
  • RoHS, WEE, and REACH compliant
Applications
  • Decoupling CPU/GPU power lines
  • High-speed digital IC power supply decoupling
  • PC, smart phones, and camcorders
  • Networking systems

Reverse Geometry MLCCs

图片制造商零件编号描述电压 - 额定可供货数量价格
CAP CER 0.1UF 16V X5R 0204C0510X5R1C104M030BCCAP CER 0.1UF 16V X5R 020416V116495 - 立即发货$2.89查看详情
CAP CER 4.7UF 6.3V X5R 0306C0816X5R0J475M050ACCAP CER 4.7UF 6.3V X5R 03066.3V4905 - 立即发货$3.97查看详情
CAP CER 10000PF 16V X5R 0306C0816X5R1C103M050ACCAP CER 10000PF 16V X5R 030616V229 - 立即发货$3.06查看详情
CAP CER 1UF 16V X5R 0306C0816X5R1C105M050ACCAP CER 1UF 16V X5R 030616V0 - 立即发货$3.56查看详情
CAP CER 0.022UF 16V X5R 0306C0816X5R1C223M050ACCAP CER 0.022UF 16V X5R 030616V1968 - 立即发货$3.14查看详情
发布日期: 2012-09-14