KM Series AC/DC Power Supplies
15 to 40-watt PCB-mount power supplies from TDK-Lambda ideal for medical, OEM applications
TDK-Lambda's KM family of encapsulated AC/DC power supplies is designed for medical and other OEM applications that require robust, encapsulated, lightweight, and compact power supplies. Single, dual, and triple output models are available with power ratings from 15 W to 40 W. KM power supplies operate with a wide input range of 90 VAC to 264 VAC and are available with combinations of output voltages, including 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V (adjustable for special applications).
Featuring reinforced 4 kVAC input to output isolations, these units meet the tough IEC60601-1 international safety standards for medical equipment, making them ideal for patient-connected medical and general-use applications. KMs are PCB-mount supplies designed for convection cooling and can be operated in temperatures from -25°C to +70°C. These sealed supplies resist dust, humidity, and harsh environments.
Standard features include high efficiency and MTBF as well as overcurrent, overvoltage, and overtemperature protection. Compliances include UL/IEC60601-1 Safety, Class II (no input ground wire needed), CE mark, EN55011 EMC, and RoHS.
Features & Benefits | ||
|
|
KM Series
图片 | 制造商零件编号 | 描述 | 类型 | 输出数 | 电压 - 输入 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
KMS15-24 | AC/DC CONVERTER 24V 15W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 60 - 立即发货 | 查看详情 | ||
KMS15-15 | AC/DC CONVERTER 15V 15W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 13 - 立即发货 | 查看详情 | ||
KMD15-55 | AC/DC CONVERTER +/-5V 15W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 128 - 立即发货 | 查看详情 | ||
KMD15-1515 | AC/DC CONVERTER +/-15V 15W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 113 - 立即发货 | 查看详情 | ||
KMD15-55 | AC/DC CONVERTER +/-5V 15W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 128 - 立即发货 | 查看详情 | ||
KMS40-24 | AC/DC CONVERTER 24V 40W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 0 - 立即发货 | 查看详情 | ||
KMS40-12 | AC/DC CONVERTER 12V 40W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 81 - 立即发货 | 查看详情 | ||
KMD40-1212 | AC/DC CONVERTER +/-12V 40W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 108 - 立即发货 | 查看详情 | ||
KMD40-1515 | AC/DC CONVERTER +/-15V 40W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 94 - 立即发货 54 - 厂方库存 | 查看详情 | ||
KMS15-12 | AC/DC CONVERTER 12V 15W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 394 - 立即发货 | 查看详情 | ||
KMS15-3P3 | AC/DC CONVERTER 3.3V 15W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 6 - 立即发货 | 查看详情 | ||
KMD15-1212 | AC/DC CONVERTER +/-12V 15W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 12 - 立即发货 | 查看详情 | ||
KMT15-51515 | AC/DC CONVERTER 5V +/-15V 15W | 封闭式 | 3 | 90 ~ 264 VAC,100 ~ 375 VDC | 43 - 立即发货 156 - 厂方库存 | 查看详情 | ||
KMS40-5 | AC/DC CONVERTER 5V 40W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 45 - 立即发货 | 查看详情 | ||
KMS40-15 | AC/DC CONVERTER 15V 40W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 209 - 立即发货 | 查看详情 | ||
KMD40-524 | AC/DC CONVERTER 5V 24V 40W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 3 - 立即发货 | 查看详情 | ||
KMD40-55 | AC/DC CONVERTER +/-5V 40W | 封闭式 | 2 | 90 ~ 264 VAC,100 ~ 375 VDC | 35 - 立即发货 | 查看详情 | ||
KMT40-51212 | AC/DC CONVERTER 5V +/-12V 40W | 封闭式 | 3 | 90 ~ 264 VAC,100 ~ 375 VDC | 37 - 立即发货 20 - 厂方库存 | 查看详情 | ||
KMT40-51515 | AC/DC CONVERTER 5V +/-15V 40W | 封闭式 | 3 | 90 ~ 264 VAC,100 ~ 375 VDC | 17 - 立即发货 | 查看详情 | ||
KMS40-3P3 | AC/DC CONVERTER 3.3V 40W | 封闭式 | 1 | 90 ~ 264 VAC,100 ~ 375 VDC | 1 - 立即发货 | 查看详情 |