TSV611/2 Rail-to-Rail Operational Amplifiers

STMicroelectronics TSV61x ideal for handheld instrumentation, signal conditioning, battery powered patient monitors, portable communication devices

STMicroelectronics' TSV611/2 Rail-to-Rail Operational AmplifiersSTMicroelectronics' TSV61x Series is a family of low voltage, high precision, rail-to-rail single and dual operational amplifiers targeting low power and portable products. This series offers a good input offset voltage of 800 μV maximum, while operating at low voltages, from 1.5 V to 5.5 V. With a consumption of only 10 μA per operator and a GBP of 120 kHz at 5 V, it allows for power savings and a long battery life.

These devices are ideal for handheld instrumentation, signal conditioning, battery powered patient monitors, and portable communication devices. Processed in an advanced CMOS technology, the TSV61x devices are housed in tiny SC70-5, SOT23-5. SO-8, and MSO8 packages. Its specifications are guaranteed on an extended temperature range of -40°C to +85°C.

Features
  • Output current: 13 mA typ (sink), 63 mA (source) at 1.8x
  • Low power consumption: 10 μA typ at 5 V (per operator)
  • Low input offset voltage: 800 μV max (A version)
  • Packages: SC70- 5, SOT23-5, MS08, SO-8
  • Gain bandwidth product: 120 kHz typ
  • Temperature range: -40°C to +85°C
  • Supply voltage range from 1.5 V – 5.5 V
  • Low input bias current: 1 pA typ
  • Rail to rail input and output
  • ESD (HBM model): 4 kV
  • Unity gain stability
Applications
  • Battery powered applications
  • Portable communication devices
  • Active filtering
  • Signal conditioning
  • Medical instrumentation

Rail-to-Rail Operational Amplifiers

图片制造商零件编号描述可供货数量价格
IC OPAMP GP 1 CIRCUIT SOT23-5TSV611ILTIC OPAMP GP 1 CIRCUIT SOT23-536146 - 立即发货$8.10查看详情
IC OPAMP GP 1 CIRCUIT SC70-5TSV611ICTIC OPAMP GP 1 CIRCUIT SC70-52605 - 立即发货$9.26查看详情
IC OPAMP GP 1 CIRCUIT SC70-5TSV611AICTIC OPAMP GP 1 CIRCUIT SC70-544650 - 立即发货$9.34查看详情
IC OPAMP GP 1 CIRCUIT SOT23-5TSV611AILTIC OPAMP GP 1 CIRCUIT SOT23-5925 - 立即发货$9.92查看详情
IC CMOS 2 CIRCUIT 8SOICTSV612IDTIC CMOS 2 CIRCUIT 8SOIC839 - 立即发货$11.99查看详情
IC CMOS 2 CIRCUIT 8SOICTSV612AIDTIC CMOS 2 CIRCUIT 8SOIC35 - 立即发货$13.89查看详情
发布日期: 2013-07-02