HSP061-4NY8/-8M16 ESD Arrays

STMicroelectronics' 4- and 8-line ESD protection for high speed lines

Image of STMicroelectronics' HSP061-4NY8/-8M16 ESD ArraysSTMicroelectronics' HSP061-4NY8 (4-channel) and HSP061-8M16 (8-channel) are ESD arrays with a rail-to-rail architecture. They are designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible up to a 5 Gbps data rate.

Features
  • Ultra-large bandwidth: 6 GHz
  • Ultra-low capacitance: 0.6 pF
  • Low leakage current: 100 nA at 25°C
  • Extended operating junction temperature range: -40°C to +150°C
  • Low time domain reflection
  • RoHS compliant
  • HSP061-4NY8 provides flow-through routing to keep signal integrity
Applications
  • All digital video port: display port, DVI, HDMI 1.3, and 1.4
  • USB 3.0
  • Ethernet
  • Serial ATA
  • Any high speed serial interface

HSP061-4NY8/-8M16 ESD Arrays

图片制造商零件编号描述可供货数量价格
TVS DIODE 3VWM 18VC 8UQFNHSP061-4NY8TVS DIODE 3VWM 18VC 8UQFN0 - 立即发货See Page for Pricing查看详情
发布日期: 2013-07-02