ST-025 Series
Soberton's magnetic transducer buzzers
Soberton introduces the ST-025 series of magnetic transducer buzzers to accommodate the increasing demand for smaller footprints, lower profile, and lower drive-voltage devices. The side-emitting sound hole also alleviates the concern of moisture entering the device during PCB cleaning operations. Rated sound frequencies of 3200 Hz, 2500 Hz, and 2300 Hz are available.
Features
- Smaller and lower profile than most popular ST-03 series
- 7.5 mm x 7.5 mm x 2.5 mm SMT
- Side emission holes – allow for aqueous pressure cleaning
- Reels of 2000 units (versus standard 1000) allowing for less change over time
- 10-20% better value than most popular SMT buzzers