GX Series Hermetically Sealed Contactors
Sensata Technologies’ contactors with a ceramic header are ideal for industrial vehicle and other automation-driven applications
Sensata Technologies’ GX series contactors are designed with a ceramic header in a tight package that can be used in a variety of harsh environments, including underwater and at temperatures from -55°C to +85°C.
GX series contactors are RoHS compliant and can switch DC loads up to 800 VDC. Select part numbers also include CAN bus communication, making them ideal for industrial vehicle and other automation-driven applications.
- Hermetically sealed using a ceramic header
- Internal transorb for coil suppression; no external diodes are needed
- Sealed to withstand virtually any harsh environment
- Options for latching, sensing, and CAN bus communication
- Continuous current ratings up to 1000 A
- Intermittent (overload) ratings up to 3000 A
- Voltage up to 800 VDC
- Heavy trucks and equipment
- Buses
- Emergency vehicles
- Electric and hybrid vehicles
- Boats
- Light rails
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for
- Battery charging
- Fuel cells
- Battery backup