RxxC1TFxxS Series DC/DC Converters
RECOM Power’s DC/DC converters are a compact and reliable choice for demanding electronic systems
RECOM Power's RxxC1TFxxS series is the latest breakthrough in isolated DC/DC converters. With an ultra-compact 5 mm x 4 mm SMD package and a low profile of just 1.18 mm, it sets the standard for size and performance in its class. Offering 3 kVAC/1 s isolation and selectable 3.3 V or 5 V outputs, it's perfect for applications like COM port isolation, industrial automation, IoT, and sensor isolation. With a wide input range of 3 V to 5.5 V and an ambient temperature range of up to +125°C with derating, it ensures reliability in diverse environments. Simplifying design with its integrated solution, the RxxC1TFxxS series is the ideal compact, reliable choice for demanding electronic systems.
- Ultra-compact 5 mm x 4 mm SMD package
- Low profile: 1.18 mm
- 3 kVAC/1 s isolation
- 3.3 V or 5 V selectable outputs
- 3 V to 5.5 V wide input range
- Up to +125°C ambient temperature with derating
- Integrated solution
- 3-year warranty
- IoT applications
- Industrial automation
- E-mobility
- Consumer electronics
- Telecom
- Test and measurement
RxxC1TFxxS Series DC/DC Converters
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
R05C1TF05S-R | 1W DC/DC-CONVERTER 'ECONOLINE' S | 0 - 立即发货 1000 - 厂方库存 | $17.81 | 查看详情 | ||
R05C1TF05S-CT | 1W DC/DC-CONVERTER 'ECONOLINE' S | 150 - 立即发货 890 - 厂方库存 | $23.48 | 查看详情 |