PowerlinePlus Converters

RECOM’s PowerlinePlus converters offer 100% DC-DC power with no derating

image of RECOM's Powerlineplus ConvertersRECOM's PowerlinePlus converters are some of the most efficient DC-DC power solution modules available, satisfying the unique requirements of many military, avionics, and high-end industrial applications. These converters feature case temperature operating ranges of -45°C to +120°C, built-in Class B EMC filters, and fully protected outputs. The PowerlinePlus converter combines high efficiency design with a revolutionary integrated heat sink case to deliver more power over a wider temperature range while requiring less space and cost than equivalent solutions.

Features

  • Case temperature operating range: -45°C to +120°C
  • Ambient temperature range: Up to +100°C (natural convection)
  • Six-sided shielded enclosure with integrated heat sink
  • Built-in FCC/EN55022 Class B EMC filter
  • High efficiency and low stand-by current
  • Compact, low weight case
  • High galvanic isolation of up to 3 KVDC
  • Fully protected outputs
  • Industry standard pin-outs
  • Guaranteed start-up at -45°C ambient

PowerlinePlus Converters

图片制造商零件编号描述可供货数量
DC DC CONVERTER 5V 20WRPP20-2405SWDC DC CONVERTER 5V 20W4 - 立即发货查看详情
DC DC CONVERTER 12V 20WRPP20-2412SWDC DC CONVERTER 12V 20W0 - 立即发货查看详情
DC DC CONVERTER 5V 30WRPP30-2405SWDC DC CONVERTER 5V 30W0 - 立即发货查看详情
DC DC CONVERTER 12V 50WRPP50-2412SDC DC CONVERTER 12V 50W0 - 立即发货查看详情
发布日期: 2010-05-05