EEF-GX and EEF-LX Series SP-Caps
SP-Caps offer very low ESR while providing stable capacitance at higher frequencies and temperatures
Panasonic, a worldwide leader in capacitor products, is pleased to introduce the EEF-GX and EEF-LX series Specialty Polymer Capacitors (SP-Cap) to the already outstanding SP-Cap product line.
These SP-Caps offer very low ESR while providing stable capacitance at higher frequencies and temperatures. The EEF-GX and EEF-LX series are also reliable alternatives to tantalum capacitors.
SP-Caps are commonly used in personal computers, smartphones, blade servers, telecommunications, gaming products and in many other areas.
Features | ||
|
|
EEF-GX and EEF-LX Series SP-Caps
图片 | 制造商零件编号 | 描述 | 容差 | 电压 - 额定 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
EEF-GX0D331R | CAP ALUM POLY 330UF 20% 2V SMD | ±20% | 2 V | 16237 - 立即发货 | 查看详情 | ||
EEF-GX0D471R | CAP ALUM POLY 470UF 20% 2V SMD | ±20% | 2 V | 68266 - 立即发货 | 查看详情 | ||
EEF-LX0D331R | CAP ALUM POLY 330UF 20% 2V SMD | ±20% | 2 V | 3002 - 立即发货 | 查看详情 | ||
EEF-LX0D331R4 | CAP ALUM POLY 330UF 20% 2V SMD | ±20% | 2 V | 11643 - 立即发货 | 查看详情 | ||
EEF-LX0D471R | CAP ALUM POLY 470UF 20% 2V SMD | ±20% | 2 V | 7000 - 立即发货 | 查看详情 | ||
EEF-LX0D471R4 | CAP ALUM POLY 470UF 20% 2V SMD | ±20% | 2 V | 5027 - 立即发货 | 查看详情 | ||
EEF-LX0D561R | CAP ALUM POLY 560UF 20% 2V SMD | ±20% | 2 V | 59 - 立即发货 | 查看详情 | ||
EEF-LX0D561R4 | CAP ALUM POLY 560UF 20% 2V SMD | ±20% | 2 V | 6950 - 立即发货 | 查看详情 |