MAX1531 Multiple-Output Power-Supply Controllers
Analog Devices' MAX1531 includes five linear regulator controllers for supplying logic and LCD bias voltages
Analog Devices' MAX1531 multiple-output, power-supply controllers generate all the supply rails for thin-film transistor (TFT) liquid-crystal display (LCD) monitors. The MAX1531 includes a high-efficiency, fixed-frequency, step-down regulator. The low-cost, all N-channel, synchronous topology enables operation with efficiency as high as 93%. High-frequency operation allows the use of small inductors and capacitors, resulting in a compact solution. The MAX1531 includes five linear regulator controllers for supplying logic and LCD bias voltages. A programmable startup sequence enables easy control of the regulators.
The MAX1531 includes soft-start functions to limit in-rush current during startup. An internal step-down converter current-limit function and a versatile overcurrent shutdown to protect the power supplies against fault conditions. The MAX1531 uses current-mode control architecture, providing fast load transient response and easy compensation. An internal linear regulator provides MOSFET gate drive and can be used to power small external loads.
The MAX1531 can operate from inputs as high as 28 V and is well suited for LCD monitor and TV applications running directly from AC/DC wall adapters. The MAX1531 is available in a small (5 mm x 5 mm), ultra-thin (0.8 mm), 32-pin QFN package and operate over a -40°C to +85°C temperature range.
| Features | ||
|
|
Applications
- Automotive LCDs
- LCK monitors
- TVs
MAX1531 Multiple-Output Power-Supply Controllers
| 图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX1531ETJ+ | IC REG CTRLR TFT 6OUT 32TQFN | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | MAX1531EVKIT | EVAL BOARD FOR MAX1531 | 0 - 立即发货 | $627.40 | 查看详情 |