The Infineon Technologies MOTIX TLE9189x gate driver ICs feature a conventional motor control concept via PWM input and three integrated current sense amplifiers for accurate current measurement with a precise configurable reference voltage (3.3 V/5 V). The adaptive MOSFET control feature helps improve EMC performance, achieve target switching time, and reduce power losses. The supply voltage range (4.2 V to 36 V) is optimized for automotive 12 V battery systems.
Features
- Drives six MOSFETs, QGtot = 200 nC/MOSFET
- Supply voltage range of 4.2 V to 36 V
- 0 to 100% duty cycle without restrictions
- Motor control concept with PWM input
- Robust motor connection pins (12 V to 48 V)
- Three integrated current sense amplifiers
- Configurable reference voltage for CSA
- Support of self-test features
- Passive clamping of external FETs
- Current source-controlled output stage
- Diverse monitoring and diagnostics
Benefits
- Reduced external component count
- Optimized system cost
- Fully operational down to 4.2 V supply
- Configurable failure reactions
- Scalable device available in tiny VQFN 88 and TQFP-48 package
- Extended temperature range AEC-Q100
- ISO 26262 Functional Safety (FuSa)-compliant: ASIL D
Applications
- Electric power steering (EPS)
- Electric brake booster (EBB)
- By-wire systems (e.g., steer-by-wire, brake-by-wire)
- Safety-related applications