EZ-Coin Cell Battery Holders

Harwin's simple, cost-effective coin cell holders provide secure retention and save installation time

Image of Harwin's EZ-Coin Cell Battery HoldersHarwin's coin cell battery holders are designed for memory back-up and stand-by applications, permitting quick and easy coin cell installation and replacement, eliminating the need to use solder on coin cell batteries. Customers now have a reliable, "no tools required" method for the installation and changing of cells.

Features
  • A range of SMT and through-hole battery holders that provide secure cell retention and easy removal of the cell if required
  • Insulated battery holders
    • High-temp plastics for RoHS solder process compliance
    • EIA tape-and-reel packaging for all SMT components complies with ANSI/EIA481 standard
    • Through-board holders packaged in trays
  • Single-piece battery holders
    • Tin-plated phosphor bronze material
    • EIA tape-and-reel packaging complies with ANSI/EIA481 standard
  • Both single piece and insulated ranges suit 12.0 mm, 12.5 mm, and 20.0 mm diameter batteries.
Applications
  • Video and telecommunications power back-up
  • Computer memory, power transfer and back-up systems
  • Industrial and commercial security and alarm systems
  • Notebook and Tablet PC
  • Emergency power systems
  • Communications power sources

EZ-Coin Cell Battery Holders

图片制造商零件编号描述电池数可供货数量价格
BATT RETAIN COIN 12.5MM 1CEL SMDS8201-46RBATT RETAIN COIN 12.5MM 1CEL SMD180944 - 立即发货$6.59查看详情
BATT RETAINER COIN 20MM 1CEL SMDS8211-46RBATT RETAINER COIN 20MM 1CEL SMD15795 - 立即发货$11.22查看详情
BATT HOLDER COIN 20MM 1 CELL SMDS8421-45RBATT HOLDER COIN 20MM 1 CELL SMD130355 - 立即发货$13.71查看详情
BATT HOLDER COIN 12MM 1 CELL SMDS8411-45RBATT HOLDER COIN 12MM 1 CELL SMD113522 - 立即发货$13.74查看详情
发布日期: 2013-07-02