Delphi Series DNT04 Power Supply

Delta's DNT04 available in a surface-mount package

Image of Delta Product Groups' Delphi Series DNT04 Power SupplyDelta's DNT04 series power supply uses an external resistor to provide a programmable output voltage from 0.75 V to 3.63 V. This power supply is available in a surface mount package and provides up to 5 A of current in an industry standard footprint. With creative design technology and optimization of component placement, the DNT04 possesses outstanding electrical and thermal performance and extremely high reliability under highly stressful operating conditions.

Features
  • High efficiency: 93.5% @ 5 VIN, 3.3 V / 5 A out
  • Standard footprint and pinout
  • Resistor-based trim
  • Pre-bias startup
  • No minimum load required
  • Fixed frequency operation
  • Input UVLO, OCP
  • Remote ON / OFF
发布日期: 2010-10-22