HDC Series Contactors
Crydom's HDC series panel mounted DC solid state contactors
Crydom introduces the HDC series of high current DC output contactors. Available in either a 120 or 160 A output rating, the HDC series is housed in an industry standard 75 x 105 mm package with .375 inch (9.52 mm) screw terminals and is available with optional installed thermal interface pad.
A logic-compatible 4.5 to 32 VDC control input or a 90 to 140 VAC input, both with LED input status indicator, each offer low power consumption control as well as 2.5 kV optical isolation for superior surge protection. Crydom HDC series DC output contactors are CE certified to both the low voltage and EMC directives, RoHS and China RoHS compliant, UL/CUL recognized.
HDC Series
| 图片 | 制造商零件编号 | 描述 | 输出类型 | 负载电流 | 可供货数量 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HDC60D160 | RELAY SSR CONTACTOR DC 160A 32V | DC | 160 A | 25 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60D160H | RELAY SSR CONTACTOR DC 160A | DC | 160 A | 14 - 立即发货 | 查看详情 |
![]() | ![]() | HDC200D160H | RELAY SSR CONTACTOR DC 160A | DC | 160 A | 5 - 立即发货 | 查看详情 |
![]() | ![]() | TRM3/0 | COPPER LUG TERMINAL 4-3/0 AWG | 6 - 立即发货 | 查看详情 | ||
![]() | ![]() | HDC100D120 | RELAY SSR CONTACTOR DC 120A 32V | DC | 120 A | 3 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100D160 | RELAY SSR CONTACTOR DC 160A 32V | DC | 160 A | 5 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100D120H | RELAY SSR CONTACTOR DC 120A | DC | 120 A | 5 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100A120 | SSR RELAY SPST-NO 120A 7-72V | SPST-NO(1 Form A) | DC | 3 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100D160H | RELAY SSR CONTACTOR DC 160A | DC | 160 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC200D160 | RELAY SSR CONTACTOR DC 160A 32V | DC | 160 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60D120 | RELAY SSR CONTACTOR DC 120A 32V | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC200D120 | RELAY SSR CONTACTOR DC 120A 32V | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC200A120H | RELAY SSR CONTACTOR DC 120A | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60D120H | RELAY SSR CONTACTOR DC 120A | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60A120 | RELAY SSR CONTACTOR DC 120A 140V | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60A120H | RELAY SSR CONTACTOR DC 120A | DC | 120 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100A120H | SSR RELAY SPST-NO 120A 7-72V | SPST-NO(1 Form A) | DC | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60A160 | RELAY SSR CONTACTOR DC 160A | DC | 160 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC60A160H | RELAY SSR CONTACTOR DC 160A | DC | 160 A | 0 - 立即发货 | 查看详情 |
![]() | ![]() | HDC100A160 | SSR RELAY SPST-NO 160A 7-72V | SPST-NO(1 Form A) | DC | 0 - 立即发货 | 查看详情 |