Dual-Display Handheld Capacitance Meters
B&K Precision's 830C and 890C are 11,000-count handheld capacitance meters
B&K Precision's 830C and 890C 11,000-count handheld capacitance meters measure capacitance up to 200 mF. Straightforward to operate, these instruments can make measurements quickly and simplify the capacitance sorting process.
Unlike other handheld instruments such as LCR meters that make measurements using an AC signal with a specific test frequency, the 830C and 890C measure capacitance by applying a constant current that briefly charges then discharges the connected capacitor.
The meters include many handy functions. The compare mode which supports 25 sets of high/low limits provides a convenient means to sort capacitors without needing to set up the meter each time. Data logging, hold/min/max average recording, tolerance, and relative mode features offer additional component troubleshooting tools.
Features and Benefits | ||
|
|