SHARC® 21469 EZ-KIT Lite® and EZ-Board™
Analog Devices' EZ-KIT Lite and EZ-Board provide developers with a low-cost platform for evaluation
ADI's SHARC 21469 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2146x SHARC processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-21469 hardware and software development, and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21469 SHARC processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The kit also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
The SHARC 21469 EZ-Board evaluation board provides developers with a low-cost platform for initial evaluation of the 2146x SHARC processors via an external emulator standalone debug agent board. To debug, a debug agent board or emulator is needed. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards.
The SHARC processor portfolio currently consists of four generations of products providing code-compatible solutions ranging from entry-level products to the highest performance products offering fixed- and floating-point computational power to 450 MHz/2700 MFLOPS. Irrespective of the specific product choice, all SHARC processors provide a common set of features and functionality usable across many signal processing markets and applications. This baseline functionality enables the SHARC user to leverage legacy code and design experience while transitioning to higher performance and more highly integrated SHARC products. By integrating on-chip, single-instruction, multiple-data (SIMD) processing elements, hardware accelerators for filter processing (FIR, IIR, and FFT), high speed DDR2 DRAM interface, SRAM, and I/O peripherals, SHARC processors deliver breakthrough signal processing performance.
- High performance 32-bit floating-point/fixed-point core for computationally intensive, real-time signal processing applications
- Hardware accelerators to offload FIR, IIR, and FFT processing in fixed- and floating- point formats
- Ideal choice for home theater, pro audio, industrial, automotive, and medical applications
- High performance signal processing coupled with integrated system peripherals
- SIMD architecture with integrated application-specific system peripherals
- Byte-wide high speed link ports for data transport across SHARC processors
- Exceptional core and memory performance with outstanding I/O throughput
- Wide range of code-compatible and pin-compatible products
- Supported by easy to use, world-class CROSSCORE® development tools
- 21469 EZ-Board
- Evaluation version of VisualDSP++
- Debug agent board
- Audio, USB cables
- Accessories
- Power supply
- ADSP-21469: 324-pin PBGA package, 25 MHz CLKIN oscillator
- Flash memory: 4 M x 8-bit, STMicroelectronics M29W320EB
- DDR2 memory: 64 M x 16-bit, Micron MT47H64M16HR-3
- SPI Flash: 16 Mbit
- Audio CODEC: AD1939 Codec
- SPDIF: RCA phono jacks connected to DAI pin for input/output
- Temp sensor: ADM1032 two-wire sensor
- UART: ADM3202 RS-232 line driver/receiver 5 V
- Power supply: 5 V @ 3.6 A
- LEDs: 11 LEDs: 1 power (green), 1 board reset (red), 8 general purpose (amber), 1 temperature limit (amber)
- Push buttons: 5 push buttons: 1 reset, 2 connected to DAI, 2 IRQ/flag
- Expansion interface: EBIU, Flags/IRQs, DAI, DPI, PWR_IN (5 V), 3.3 V, GND
- Additional features: standalone debug agent interface, USB cable , link port connectors, DMAX connector for probing, 0 ohm resistors for DSP current measurement, CE compliant
EZ-KIT Lite and EZ-Board
图片 | 制造商零件编号 | 描述 | 核心处理器 | 平台 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
ADZS-21469-EZLITE | EZ-KIT LITE ADSP-2146X EVAL BRD | - | EZ-KIT Lite® | 0 - 立即发货 | 查看详情 |
Related Products
图片 | 制造商零件编号 | 描述 | 类型 | 配套使用/相关产品 | 内含物 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
ADZS-USB-ICE | TOOL EMULATOR USB CROSSCORE | 仿真器(在线/在系统) | DSP | 板 | 0 - 立即发货 | $14,688.30 | 查看详情 |