ADA4927 Ultralow Distortion Differential ADC Driver
Analog Devices' single ADA4927-1 and dual ADA4927-2 high-speed, ultralow-distortion, current-feedback differential ADC drivers
The ADI's single ADA4927-1 and dual ADA4927-2 high-speed, ultralow-distortion, current-feedback differential ADC drivers are designed to interface directly with high-performance ADCs having up to 16-bit resolution from dc to 100 MHz. They feature 1400 MHz bandwidth, 5000 V/µs slew rate, 2.6 ns settling time, 117 dBc SFDR at 10 MHz, and 1.3 nV/√Hz noise. The drivers are stable for fractional differential gains, unity gain, and gains greater than one. Gain is set by two pairs of external resistors. The common-mode output voltage can be set to match the input of the ADC.
- Extremely low harmonic distortion
- -105 dBc HD2 @ 10 MHz
- -91 dBc HD2 @ 70 MHz
- -87 dBc HD2 @ 100 MHz
- -103 dBc HD3 @ 10 MHz
- -98 dBc HD3 @ 70 MHz
- -89 dBc HD3 @ 100 MHz
- Better distortion at higher gains than VF amplifiers
- Low input voltage noise: 1.4 nV/√Hz
- Low input offset voltage: 0.3 mV (typ.)
- High speed
- -3 dB bandwidth of 2.3 GHz
- 0.1 dB gain flatness: 150 MHz
- Slew rate: 5000 V/µs, 25% to 75%
- Fast 0.1% settling time: 10 ns
- Externally adjustable gain
- Stability and bandwidth controlled by feedback resistor
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Wide supply operation: +5 V to ±5 V
- ADC drivers
- Single-ended-to-differential converters
- IF and baseband gain blocks
- Differential buffers
- Differential line drivers
ADA4927
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
ADA4927-2YCPZ-R2 | IC OPAMP CFA 2 CIRCUIT 24LFCSP | 0 - 立即发货 | 查看详情 |