For Automotive, Industrial, and Consumer Applications
Allegro's Hall-effect position sensor ICs detect changes in magnetic flux density, allowing them to distinguish movement and position. These contactless sensing solutions require few external components and can withstand the hostile operating conditions of multiple applications from automotive to industrial.
Hall-Effect Digital Switches
- Single / Differential Hall-Effect Sensors
- Chopper stabilized / Continuous
- Unipolar / Omnipolar
Hall-Effect Digital Latches
- Unipolar / Omnipolar
- Chopper stabilized / Continuous
- Planar or Vertical Hall-Effect Sensors
Hall-Effect Speed / Direction / Multi-Elements
- Dual Planar Hall-Effect Sensor
- One Planar / One Vertical Hall-Effect Sensors
- 3D Hall-Effect Sensor
Hall-Effect Sensor Basics
Latch Hall-Effect Switches Selection | Switch Hall-Effect Switches Selection
Allegro’s Hall-effect linear position sensor ICs enable highly accurate contactless sensing of either magnet or ferrous objects, and depending upon the specific linear sensor, can be factory and/or customer programmed. Allegro’s linear position sensor IC portfolio supports analog, PWM and standard digital output protocols such as SENT (Single Edge Nibble Transmission) and are available in various bandwidth, resolution and accuracy options. They are offered in ultra-small packages, including the SOT23-W surface mount package and the 1 mm thick single in-line KT package.
Specific advantages of Allegro’s solutions include:
- 4x chopper-stabilization for offset cancellation provides: enhanced switch point stability that increases accuracy in measuring motor speed or duty cycle, and industry leading jitter performance that outperforms the competition
- Low voltage (3 V) operation and lower ICC for more power efficient devices
- Many standard products are designed to survive harsh automotive transient conditions, including double battery and 40 V load dump, without a limiting series resistor, which eliminates the need for external components and prevents transient voltage field failures
Latch Hall-Effect Switches Selection | Switch Hall-Effect Switches Selection
Hall-effect latches are most commonly used in sensing multi-pole ring magnets for motor commutation, because they require a south pole of sufficient strength to turn the output on and a north pole of sufficient strength to turn the output off.
Specific advantages of Allegro’s solutions include:
- 4x chopper-stabilization for offset cancellation provides: enhanced switch point stability that increases accuracy in measuring motor speed or duty cycle, and industry leading jitter performance that outperforms the competition
- Low voltage (3 V) operation and lower ICC for more power efficient devices
- Many standard products are designed to survive harsh automotive transient conditions, including double battery and 40 V load dump, without a limiting series resistor, which eliminates the need for external components and prevents transient voltage field failures
Latch Hall-Effect Switches Selection | Switch Hall-Effect Switches Selection
Micropower switches are integrated Hall-effect sensor ICs designed specifically for use in battery-operated devices, providing low power consumption for longer battery life. They are typically used for on/off switches (open/close) in cellular flip-phones, PDAs, and laptop computers, or for detecting motion in utility meters.
Features:
- Low power
- Small packaging
Latch Hall-Effect Switches Selection | Switch Hall-Effect Switches Selection
General Purpose Stabilized Latches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1220 |
5 to 40 |
-40 to -5 |
Typ 45 |
E, L |
LH, UA |
Open Drain |
A3280 |
A1221 |
15 to 90 |
-90 to -15 |
Typ 100 |
E, L |
LH, UA |
Open Drain |
A3281 |
A1222 |
70 to 150 |
-150 to -70 |
Typ 220 |
E, L |
LH, UA |
Open Drain |
— |
A1223 |
100 to 180 |
-180 to -100 |
Typ 300 |
E, L |
LH, UA |
Open Drain |
A3283 |
A1250 |
-10 to 25 |
-25 to 10 |
5 to 25 |
L |
LH, UA |
Open Drain |
A3230 |
General Purpose Stabilized Latches (Vertical Hall) |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1260 |
5 to 50 |
-50 to 5 |
Typ 50 |
E, L |
LH, UA |
Open Drain |
Vertical Hall |
Dual Hall Element |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1230 |
30 |
-30 |
14 |
L |
L, K |
Open Drain |
Quadriture |
A1232 |
30 |
-30 |
20 |
L |
LE |
Open Drain |
Speed / Direction |
A1233 |
55 |
-55 |
30 |
L |
L, K |
Open Drain |
Speed / Direction or Quadriture |
EMC Robust Chopper Stabilized Latches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1225 |
140 to 300 |
-300 to -140 |
340 to 540 |
L |
LT, UA |
Open Drain |
— |
A1227 |
50 to 175 |
-175 to -50 |
100 to 350 |
L |
LT, UA |
Open Drain |
— |
A1229 |
80 to 200 |
-80 to -200 |
160 to 400 |
L |
LT, UA |
Open Drain |
— |
Two-Wire Chopper Stabilized Latch |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1244 |
5 to 80 |
80 to -5 |
40 to 110 |
L |
LH, UA |
Current Source |
— |
A1245 |
5 to 40 |
-40 to -5 |
15 to 65 |
L |
LH, UA |
Current Source |
— |
Commerical-Grade Chopper Stabilized Latches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A3290 |
5 to 50 |
-50 to -5 |
10 to 100 |
K |
LH, UA |
Open Drain |
— |
A3291 |
10 to 100 |
-100 to -10 |
20 to 100 |
K |
LH, UA |
Open Drain |
— |
Bipolar Hall-Effect Digital Switches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1202 |
<75 |
>-75 |
>30 |
L |
UA |
— |
UGx3133 |
A1203 |
<95 |
>-95 |
>30 |
E, L |
LH, UA |
— |
UGx3132 |
A1205 |
-40 to 50 |
-50 to 40 |
5 to 55 |
L |
LH, UA |
— |
A3134 |
A1250 |
-10 to 25 |
-25 to 10 |
5 to 25 |
L |
LH, UA |
Open Drain |
A3230 |
Continuous Time Latches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1210 |
25 to 150 |
-150 to -25 |
>50 (typ 180) |
E, L |
LH, UA |
Open Drain |
UGN3177 |
A1211 |
15 to 180 |
-180 to -15 |
>80 (typ 180) |
L |
UA |
Open Drain |
UGN3175 |
A1212 |
50 to 175 |
-175 to -50 |
100 to 350 |
L |
LH, UA |
Open Drain |
A3187 |
A1213 |
80 to 200 |
-200 to -80 |
160 to 400 |
L |
LH, UA |
Open Drain |
A3188, A3189 |
A1214 |
140 to 300 |
-300 to -140 |
280 to 600 |
L |
LH, UA |
Open Drain |
A3185 |
Temperature range codes: S = -20°C to 85°C, E = -40°C to 85°C, K = -40°C to 125°C, L = -40°C to 150°C
General Purpose Chopper Stabilized Switches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1120 |
<50 (typ 35) |
>5 (typ 25) |
Typ 10 |
E, L |
LH, UA |
Open Drain |
A3240 |
A1121 |
<120 |
>40 |
>10 Typ 25 |
E, L |
LH, UA |
Open Drain |
A3241 |
A1122 |
<205 |
>105 |
>10 Typ 25 |
E, L |
LH, UA |
Open Drain |
A3242 |
A1123 |
<355 |
>150 |
>30 Typ 55 |
E, L |
LH, UA |
Open Drain |
n/a |
A1125 |
<50 (typ 35) |
>5 (typ 25) |
Typ 10 |
E, L |
LH, UA |
Open Drain |
A3340 |
A1126 |
<|55| |
<|50| |
5 to 30 |
L |
LH, UA |
Open Drain |
A3245 |
Fixed Switch Point Two-Wire Chopper Stabilized Switches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1150 |
<110 |
>45 |
5 to 30 |
L |
LH, UA |
Current Source |
A1140 |
A1152 |
<110 |
>45 |
5 to 30 |
L |
LH, UA, UB |
Current Source |
A3361, A1142 |
A1153 |
<110 |
>45 |
5 to 30 |
L |
LH, UA, UB |
Current Source |
A3163, A3362, A1143 |
A1155 |
20 to 60 |
10 to 55 |
5 to 30 |
L |
LH, UA, UB |
Current Source |
A1145 |
A1156 |
20 to 60 |
10 to 55 |
5 to 30 |
L |
LH, UA, UB |
Current Source |
A1146 |
A1157 |
20 to 80 |
10 to 60 |
5 to 30 |
L |
LH, UA |
Current Source |
A1147 |
A1158 |
20 to 80 |
10 to 60 |
5 to 30 |
L |
LH, UA |
Current Source |
A1148 |
Programmable Chopper Stabilized Switches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1190 |
10 to 200 |
|
5 to 30 |
L |
LH, UA |
2-Wire |
A1180 |
A1192 |
10 to 200 |
— |
5 to 30 |
L |
LH, UA |
2-Wire |
A1183, A1186 |
A1128 |
20 to 650
-650 to -20 |
— |
5 to 30 |
L |
UA |
3-Wire |
— |
Commercial Grade Unipolar Switch |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A3295 |
<75 |
>5 |
Typ 10 |
K |
LH, UA |
Open Drain |
— |
Chopper Stabilized Switches with Integrated Diagnostics |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1160 |
<245 |
>60 |
Typ 55 |
L |
LH |
Open Drain |
User enabled self-diagnostics |
Continuous Time Unipolar Switches |
Part Number |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Output |
Replaces |
A1101 |
30 to 175 |
10 to 140 |
20 to 80 |
E, L |
LH, UA |
Open Drain |
A3141 |
A1102 |
115 to 245 |
60 to 190 |
30 to 80 |
E, L |
LH, UA |
Open Drain |
A3142 |
A1103 |
205 to 355 |
150 to 300 |
30 to 80 |
E, L |
LH, UA |
Open Drain |
A3143 |
A1104 |
35 to 450 |
25 to 430 |
>20 |
E, L |
LH, UA |
Open Drain |
A3144 |
A1106 |
260 to 430 |
160 to 330 |
70 to 140 |
E, L |
LH, UA |
Open Drain |
A3121, A3122, A3123 |
Micropower Switches (1D) |
Part Number |
Operating Voltage (V) |
Operate Point (G) |
Release Point (G) |
Hysteresis (G) |
Temp. Ranges |
Packages |
Supply Current (µA) |
A1171 |
1.65 to 3.5 |
±55 |
±6 |
Typ 6 |
E |
EW |
4 (typ)
(VDD= 1.8 V) |
A3211 |
2.5 to 3.5 |
±55 |
±10 |
Typ 7.7 |
E |
EL, EH, LH |
6 (typ) |
A3212 |
2.5 to 3.5 |
±55 |
±10 |
Typ 7.7 |
E |
EL, EH, LH, UA |
6 (typ) |
A3213 |
2.4 to 5.5 |
±70 |
±10 |
Typ 7.7 |
E, L |
LH, UA |
850 (max) |
A3214 |
2.4 to 5.5 |
±70 |
±10 |
Typ 7.7 |
E, L |
LH, UA |
22 (max) |
Micropower Switches (3D) |
A1266 |
2.5 to 5.5 |
±25 |
±17.5 |
7.5 |
E |
LH |
7.5 (typ) @ 2.5 V |
Temperature range codes: S = -20°C to 85°C, E = -40°C to 85°C, K = -40°C to 125°C, L = -40°C to 150°C
|
|