Maker.io main logo

Remote Control a Linear Actuator With Visuino & Arduino

737

2025-05-27 | By Ron Cutts

License: General Public License DC Motor Robot Accessories Arduino

Step 1: What You Will Need

What You Will Need

What You Will Need

What You Will Need

What You Will Need

What You Will Need

What You Will Need

What You Will Need

  1. Arduino UNO (Or any other Arduino)

  2. Linear Actuator

  3. LN298N DC Motor Driver

  4. 433 MHz RF module

  5. Jumper wires

  6. Power Supply

  7. Visuino program: Download Visuino

Step 2: The Circuit

circuit

  1. Connect Remote pin [VCC] to Arduino pin [5V]

  2. Connect Remote pin [GND] to Arduino pin [GND]

  3. Connect Remote pin [D0] to Arduino digital pin [4]

  1. Connect Power supply (batteries) pin (gnd) to motor driver controller pin (gnd)

  2. Connect Power supply (batteries) pin (+) to motor driver controller pin (+)

  3. Connect Power supply (batteries) pin (+) to Arduino pin (VIN)

  4. Connect GND from Arduino to motor driver controller pin (gnd)

  5. Connect digital pin(6) from Arduino to motor driver pin (IN1)

  6. Connect digital pin(8) from Arduino to motor driver pin (IN2)

  7. Connect Linear Actuator to the motor driver as you can see on the schematic

Step 3: Start Visuino, and Select the Arduino UNO Board Type

Start Visuino, and Select the Arduino UNO Board Type

Start Visuino, and Select the Arduino UNO Board Type

Start Visuino as shown in the first picture, Click on the "Tools" button on the Arduino component (Picture 1) in Visuino. When the dialog appears, select "Arduino UNO" as shown in Picture 2.

Step 4: In Visuino Add Components

In Visuino Add Components

In Visuino Add Components

In Visuino Add Components

In Visuino Add Components

In Visuino Add Components

In Visuino Add Components

image 17

image 18

  1. Add 4X "Debounce Button" component

  2. Add 2X "Digital Multi Source" component

  3. Add "Digital (Boolean) Inverter (Not)" component

  4. Add 3X "Digital Multi-Source Merger" component

  5. Add 2X "Toggle(T) Flip-Flop" component

  6. Add "Analog Value" component

  7. Add "Speed and Direction To Speed" component

  8. Add "Dual DC Motor Driver Digital and PWM Pins Bridge (L9110S, L298N)" component

Step 5: In Visuino Set Components

In Visuino Set Components

In Visuino Set Components

In Visuino Set Components

image 22

  1. Select "MultiSource1" and in the properties window set "Output Pins" to 3

  2. Select "MultiSource2" and in the properties window set "Output Pins" to 3

  1. Select "DigitalMultiMerger1" and in the properties window set "Input Pins" to 3

  2. Select "DigitalMultiMerger2" and in the properties window set "Input Pins" to 3

  3. Select "AnalogValue1" and in the properties window set "Value" to 1

  4. Select "DualMotorDriver1" and in the properties window

  5. Select "Motors" > "Item[ 0 ]" > "Enabled" and click on the pin Icon and select "Boolean SinkPin"

Step 6: In Visuino Connect Components

image1image2

1. Connect "DualMotorDriver1" > [Motors.Item[0].Direction] pin [Out] to "Arduino" pin Digital pin [8]

2. Connect "DualMotorDriver1" > [Motors.Item[0].Speed] pin [Out] to "Arduino" pin Digital > Analog PWM pin [6]

3. Connect "SpeedAndDirectionToSpeed1" pin [Out] to "DualMotorDriver1" > [Motors.Item[0] pin [In]

4. Connect "AnalogValue1" pin [Out] to "SpeedAndDirectionToSpeed1" pin [speed]

5. Connect "DigitalMultiMerger2" pin [Out] to "SpeedAndDirectionToSpeed1" pin [Reverse]

6. Connect "Arduino" digital pin [11] to "Button1" pin [In]

7. Connect "Button1" pin [Out] to "MultiSource1" pin [In]

8. Connect "Arduino" digital pin [12] to "Button2" pin [In]

9. Connect "Button2" pin [Out] to "MultiSource2" pin [In]

10. Connect "Arduino" digital pin [9] to "Button3" pin [In]

11. Connect "Button3" pin [Out] to "TFlipFlop1" pin [Set] and "TFlipFlop2" pin [Set]

12. Connect "Arduino" digital pin [10] to "Button4" pin [In]

13. Connect "Button4" pin [Out] to "TFlipFlop1" pin [Set] and "TFlipFlop2" pin [Reset]

14. Connect "MultiSource1" pin [0] to "DigitalMultiMerger3" pin [0]

15. Connect "MultiSource1" pin [1] to "DigitalMultiMerger2" pin [0]

16. Connect "MultiSource1" pin [2] to "DigitalMultiMerger1" pin [0]

17. Connect "MultiSource2" pin [Pin[0]] to "DigitalMultiMerger3" pin [1]

18. Connect "MultiSource2" pin [1] to "Inverter1" pin [In]

19. Connect "MultiSource2" pin [2] to "DigitalMultiMerger1" pin [1]

20. Connect "Inverter1" pin [Out] to "DigitalMultiMerger2" pin [1]

21. Connect "DigitalMultiMerger1" pin [Out] to "DualMotorDriver1" > [Motors.Item[0] pin [Enabled]

22. Connect "DigitalMultiMerger2" pin [Out] to "SpeedAndDirectionToSpeed1" pin [Reverse]

23. Connect "DigitalMultiMerger3" pin [Out] to "TFlipFlop1" pin [Reset]

24. Connect "TFlipFlop1" pin [Out] to "DigitalMultiMerger1" pin [2]

25. Connect "TFlipFlop2" pin [Out] to "DigitalMultiMerger2" pin [2]

Step 7: Generate, Compile, and Upload the Arduino Code

Generate, Compile, and Upload the Arduino Code

In Visuino, at the bottom, click on the "Build" Tab, make sure the correct port is selected, then click on the "Compile/Build and Upload" button.

Step 8: Play

If you power the Arduino module and press the buttons on the remote control, the Linear Actuator will start to move.

Congratulations! You have completed your project with Visuino. Also attached is the Visuino project that I created. You can download it here and open it in Visuino: https://www.visuino.eu

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.