Maker.io main logo

Real-Time GPS Tracker with Raspberry Pi Pico & SIM800L GSM Module

2,811

2025-08-22 | By Rinme Tom

License: General Public License Cellular GPS Arduino Raspberry Pi MCU

Project Overview

This GPS tracker creates a professional-grade IoT device that transmits real-time location data over cellular networks. The system uses the GeoLinker API from CircuitDigest Cloud for data visualization and includes intelligent offline data buffering.

RaspberryPI Pico GPS Tracker

Key Components & Their Roles

Hardware:

Raspberry Pi Pico: Main microcontroller coordinating data collection and transmission

SIM800L GSM Module: Handles cellular communication (quad-band: 850/900/1800/1900 MHz)

Neo-6M GPS Module: Provides location data via satellite positioning

Status LEDs: Visual feedback for system status (Green=success, Yellow=GPS error, Red=GSM error)

Circuit Diagram

Power Requirements:

SIM800L requires 3.7V-4.2V with up to 2A peak current

Use LiPo battery with 470µF+ capacitor for power stability

Core Functionality

Data Flow:

Neo-6M collects GPS coordinates via NMEA 0183 protocol

Raspberry Pi Pico processes the location data

SIM800L transmits data to CircuitDigest Cloud via HTTP requests

Real-time visualization on an interactive web map

Smart Features

Offline Storage: Buffers up to 20 GPS points when the network is unavailable

Auto-Recovery: Uploads stored data first when the connection is restored

Status Monitoring: LED indicators for GPS/GSM health

Configurable Updates: 3-second intervals (customizable)

Technical Implementation

Communication Setup:

GPS uses UART1 (Serial2) on pins 4-5 at 9600 baud

GSM uses UART0 (Serial1) on pins 0-1 at 9600 baud

Both modules share common ground with Pico

Software Architecture

The GeoLinker library abstracts complex operations:

Handles AT command sequences for SIM800L

Parses NMEA sentences ($GPGGA, $GPRMC) from Neo-6M

Manages the state machine for robust operation

Provides non-blocking operation with built-in error handling

Cloud Integration

CircuitDigest Cloud Setup:

Register at circuitdigest.cloud

Generate API key (10,000 GPS points limit)

Configure device ID and upload intervals

View real-time tracking on an interactive map

API Features

RESTful GPS data ingestion

Timestamp synchronization (UTC offset configurable)

Battery level monitoring

Additional sensor payload support (temperature, humidity, etc.)

Practical Applications

Vehicle Fleet Tracking: Real-time route monitoring

Asset Protection: Tracking valuable equipment or packages

Emergency Systems: SOS alerts with location data

Pet/Personal Tracking: Location monitoring for safety

Delivery Management: Route optimization and proof of delivery

Key Advantages

Reliability: Offline buffering ensures no data loss in poor coverage areas

Simplicity: High-level library eliminates complex GSM/GPS programming

Cost-Effective: Uses affordable modules for professional results

Flexibility: Supports additional sensors and custom payloads

Real-Time: Immediate map updates with 2.5m positioning accuracy

Challenges & Solutions

Network Latency: HTTP over 2G can be slow in weak signal areas

Power Management: SIM800L current spikes require a stable power supply with capacitors

Signal Quality: External antennas recommended for both GPS and GSM modules

This Raspberry Pi Pico GPS Tracker project demonstrates how modern IoT libraries can transform complex hardware integration into accessible maker projects, suitable for both hobbyists and commercial applications requiring reliable location tracking.

制造商零件编号 SC0915
RASPBERRY PI PICO RP2040
Raspberry Pi
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.