Maker.io main logo

Experience Virtual Reality 3D Printing

37

2024-08-22 | By Lulzbot

License: See Original Project 3D Printing Filament

Courtesy of LulzBot

Guide by LulzBot 

simulate_1 ‎ ‎

What if you could simulate 3D printing your designs in virtual reality with actual G-code?‎

The proof-of-concept LulzBot TAZ Virtual Reality Experience enables you to choose ‎your filament color, start and stop the print job, and control the print speed as a LulzBot ‎TAZ 6 3D printer produces a Rocktopus before your eyes. This fun, interactive ‎application was inspired by Pennsylvania State University’s John Ostrander and Dr. ‎Timothy W. Simpson and was developed by Aleph Objects using Free Software.‎

Items Needed to Make Your Own VR Headset

  1. VR Headset 3D model

Download Here

SemiFlex by NinjaTek filament is recommended for comfort, while nGen by ‎colorFabb or INOVA-1800 by Chroma Strand Labs also provide a superior print ‎for this application due to their high strength and no-warp characteristics. (Note: ‎A Flexystruder Tool Head is required for printing with flexible filament!) ‎

  • LulzBot 3D Printer, with filament loaded

  • Cura LulzBot Edition. Download or update to the latest version for improved ‎slicing profiles, firmware, and new filament compatibility‎

Download Here

  • ‎25 mm (0.94 in) diameter lenses with a 45 mm (1.77 in) focal length (available ‎on Amazon) ‎

  • Smartphone (The headset will accommodate most smartphones, but was primarily ‎designed for phones with a size similar to the Nexus 5 and iPhone 6) ‎

Let's Go!‎

  1. Open a browser and visit https://devel.lulzbot.com/vr/taz/ on your smartphone. ‎Click “Enter VR.'‎

  2. Before placing your phone into the VR headset, enable Autorotation. Your web ‎browser may support hiding the address bar. Activate full-screen mode if possible.‎

  3. Place your phone into the VR headset and place on your head or hold the VR ‎headset as you look through the lenses. The VR experience will come into focus ‎when the headset is positioned correctly.‎ Got straps? Take your VR headset to the next level by designing 3D ‎printable flexible head straps, or simply create a head strap from elastic ‎bands.‎‎

  4. Line up the floating white dot with the white dots on the objects to initiate ‎actions. As stated previously, this enables you to start and stop a print, change ‎the filament color, and control the print speed using the lava lamp.‎‎

Print_VR_Optimized_0_2

制造商零件编号 RM-TE0040
MIDNIGHT NINJAFLEX TPU FILAMENT,
LulzBot
制造商零件编号 RM-AB0119
FILAMENT BLUE ABS 0.112" 1KG
LulzBot
制造商零件编号 KT-PR0050NA
TAZ PRO 3D PRINTER NORTH AMERICA
LulzBot
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.