Maker.io main logo

Unleash Your Inner Maker with The New PocketBeagle 2

342

2025-06-04 | By Travis Foss

Single Board Computers BeagleBone

The BeagleBoard.org Foundation has just released the second revision of one of their most compact boards, the PocketBeagle 2. The PocketBeagle 2 features the ultimate blend of power, portability, and potential. Whether you are a seasoned developer, a passionate maker, or an ambitious student, this compact powerhouse is your gateway to innovation.

Unleash Your Inner Maker with The New PocketBeagle 2

The PocketBeagle 2 offers several significant enhancements compared to the original PocketBeagle. It is powered by the Texas Instruments AM6254 System on Chip (SoC) and features dual 64-bit Arm Cortex-A53 microprocessor cores that operate at speeds of up to 1.0 GHz, providing strong performance for a wide range of applications.

Unleash Your Inner Maker with The New PocketBeagle 2

Additionally, the PocketBeagle 2 is equipped with 512MB of LPDDR4 memory. One of its notable improvements is the inclusion of a built-in LiPo battery charger, which adds flexibility for portable and battery-powered projects.

Unleash Your Inner Maker with The New PocketBeagle 2

Moreover, the PocketBeagle 2 includes seventy-two expansion pin headers with power and battery I/Os, high-speed USB connectivity, eight analog inputs, fifty-two digital I/Os, and various digital interface peripherals, offering nearly limitless development potential.

Unleash Your Inner Maker with The New PocketBeagle 2

Why should you choose the PocketBeagle 2?

The PocketBeagle 2 is a versatile platform for creating Internet of Things (IOT) devices, robotics projects, and educational tools. Its compact form factor (55mm x 35mm) and low power consumption make it an excellent platform for embedded development or deploying at scale.

Unleash Your Inner Maker with The New PocketBeagle 2

Unleash Your Inner Maker with The New PocketBeagle 2

Do not miss your chance to own the PocketBeagle 2. Click here to order your PocketBeagle 2 today!

制造商零件编号 102110780
POCKETBEAGLE 2
BeagleBoard
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.