EDAC Inc. 的 341,391 Series Ordering Guide 规格书
HIRE:
(:ordEDGEEL
afllfl
• 0.156” (3.96mm) contact spacing x 0.200” (5.08mm) row spacing
• Accepts 0.062” (1.57mm) nominal thickness P.C. board
• Low profile insulator body, 0.473” (12.01mm)
• Contact termination 0.045” (1.14mm) square wire wrap
• Single or dual row configurations
• Large variety of mounting options
• Pre-assembled card guides available
• Accepts between contact and in-contact polarizing keys
• RoHS Compliant
Mounting Options: Description:
01 No Mounting Lug
02 Ø.128" (Ø3.25mm) Mounting Holes
03 Ø.116" (Ø2.95mm) I.D. Floating Eyelets
04 Ø.156" (Ø3.96mm) Mounting Holes
07 M3-0.5 Metric Threaded Inserts
08 #4-40 Unified Threaded Inserts
58 .468" (11.89mm) Offset Card Guides
Series: Insulator Color:
341 Green
391 Black
Total Number of Contacts: Contact Rows:
005, 006, . . . . 060 Single Row
010, 012, . . . . 120 Dual Row
Contact Code: Tail Description: Tail Size: Tail Length “G”:
500 Wire Hole .050 x .013 (1.27 x 0.33) .220 (5.59)
520 P.C. Tail .025 x .013 (0.64 x 0.33) .125 (3.18)
521 P.C. Tail .025 x .013 (0.64 x 0.33) .260 (6.60)
522 P.C. Tail .025 x .013 (0.64 x 0.33) .375 (9.53)
524 P.C. Tail .025 x .013 (0.64 x 0.33) .100 (2.54)
555 Extender Board Bend (Code 500 Contacts)
556 Extender Board Bend (Code 521 Contacts)
Contact Rows: Description:
1 Single Row
2 Dual Row
Mounting Options: Description:
01 No Mounting Lug
02 Ø.128” (Ø3.25mm) Mounting Holes
03 Ø.116" (Ø2.95mm) I.D. Floating Eyelets
04 Ø.156" (Ø3.96mm) Mounting Holes
07 M3-0.5 Metric Threaded Inserts
08 #4-40 Unified Threaded Inserts
Insulator Material UL 94V-0 Thermoplastic Polyester
Contact Material Copper Alloy
Contact Plating Gold Plating on mating area and Tin Plating on tails with Nickel underplating all over
Current Rating 3 amps
Contact Resistance 10 milliohms maximum
Dielectric Withstanding Voltage 1200 V AC rms at sea level between adjacent contacts
Insulation Resistance 5000 megaohms minimum
Operating Temperature -40°C to +105°C
Insertion Force 16 oz (4.45 N) maximum per contact pair when tested with .070” (1.78mm) thick gauge
Withdrawal Force 1 oz (0.28 N) minimum per contact pair when tested with .054” (1.37mm) thick gauge
Card Edge Connectors 0.100” (3.96mm) Pitch
341/391 SERIES
341-062-520-202
Series
Total Number of Contacts
Contact Code
Contact Rows
Mounting Options
Example Part Number:
Ordering Code Notes:
1) All connector sizes up to 60 contacts single row / 120
contacts dual row are available upon request.
2) The 500 contact code is only available in the 341 series.
Green Diallyl Phthalate insulator material will be supplied.
3) For details of the extender board bends refer to next pages.
4) For details of the mounting options refer to page 3.
[[IFIG
“A“
“E“
“C“
“Du ‘NiCONTACT BETWEEN CONTACT
POLAR‘ZWG KEY POLAR‘Z‘NG KEV
3 “ A‘AA‘AAAAAAAAAA‘ F/N szvzmrua P/N wizwima
‘ 35 nnnnnnnnnnnnnnnnn‘
Y YHHHHHHHHHHHHHHHH‘
Lam) sLm Aanms .um a 37)
m 0751 (1 73) max an, awn
m (m) up In 27/5; m
we (ms) 23/55 pm At my:
ӣ3177
EEW \ \
U $u—WWW n n mum
SSE‘WE WE“
.mn (2-54) L
“ E “
; 2
“0f“ :EEEESEEEESEE
rm (345) mm MDHNY am am
ms. (nu)
‘ m (M) W m
‘
o 1 , f
53% M (3.55) + «wwvvvwwwvvv
am am . ~f++4w¢+++++++¢¢< :sn="" sen)="" up="" a="" l="" m="" (2.54)="" m="" 2="" .="" w="" .e“="" m="" w="" w="" “="" “="" pw="" and="" up="" —="" b="" l="" m="" um)="" du="" hum="" [owl/7mm="" mu="" dc="" ms="" conn="" ector="" mount‘="" ng="" pawern="" sect‘on="" through="" contact="" poswon="" 8="" l="" .295="" ms)="" wm="" smr="" h?="" [m="" (m)="" pow="" a:="" coma="" mm;="" m="" swam="" m="" cunnecmrs="" an="" row="" w‘smi="" if="" \\\\\\\\\\\\\\="" \\\\\\\\\\\\="" j;="" ,an="" (2.03)="" cm="" cm="" w="" (1.07)="" cm="" m‘fl="" raw="" wimnnm="" row="" mum="" comm="" puumzwn="" m="" vomzwo="" m="" (“="" d'="" mws="" m="" (cm)="" 33?:="" (m)="" recommen="" ded="" daughter="" board="">
www.edac.net customerservice@edac.net
336 SERIES
Card Edge Connectors 0.100” (3.96mm) Pitch
341/391 SERIES
NUMBER OF CONTACTS "A" "B" "C" "D" "D"
Single Double Inch mm Inch mm Inch mm Inch mm Inch mm
5 10 1.375 (34.93) 1.075 (27.31) 0.775 (19.69) 0.600 (15.24) 0.400 (10.16)
6 12 1.475 (37.47) 1.175 (29.85) 0.875 (22.23) 0.700 (17.78) 0.500 (12.7)
10 20 1.875 (47.63) 1.575 (40.01) 1.275 (32.39) 1.100 (27.94) 0.900 (22.86)
15 30 2.375 (60.33) 2.075 (52.71) 1.775 (45.09) 1.600 (40.64) 1.400 (35.56)
18 36 2.675 (67.95) 2.375 (60.33) 2.075 (52.71) 1.900 (48.26) 1.700 (43.18)
22 44 3.075 (78.11) 2.775 (70.49) 2.475 (62.87) 2.300 (58.42) 2.100 (53.34)
25 50 3.375 (85.73) 3.075 (78.11) 2.775 (70.49) 2.600 (66.04) 2.400 (60.96)
28 56 3.675 (93.35) 3.375 (85.73) 3.075 (78.11) 2.900 (73.66) 2.700 (68.58)
30 60 3.875 (98.43) 3.575 (90.81) 3.275 (83.19) 3.100 (78.74) 2.900 (73.66)
36 72 4.475 (113.67) 4.175 (106.05) 3.875 (98.43) 3.700 (93.98) 3.500 (88.9)
40 80 4.875 (123.83) 4.575 (116.21) 4.275 (108.59) 4.100 (104.14) 3.900 (99.06)
43 86 5.175 (131.45) 4.875 (123.83) 4.575 (116.21) 4.400 (111.76) 4.200 (106.68)
50 100 5.875 (149.23) 5.575 (141.61) 5.275 (133.99) 5.100 (129.54) 4.900 (124.46)
60 120 6.875 (174.63) 6.575 (167.01) 6.275 (159.39) 6.100 (154.94) 5.900 (149.86)
HIRE:
cordEDG-EiL
‘ 1 we. OPT‘ON A
H “ EN 555 (1205(521)
F L 555 0235(597)
560 (1355 9‘27
www.edac.net customerservice@edac.net
Card Edge Connectors 0.100” (3.96mm) Pitch
341/391 SERIES
.120
CONTACT CODE 556
A
.125 (3.18) TO .185 (4.70)
OUTSIDE TAILS
BETWEEN TAILS
.045 (1.14) TO .060 (1.52)
(2.41)
BEND USES WIRE HOLE
CONTACT CODE 555
.045 (1.14) TO .060 (1.52)
BETWEEN TAILS
A
.125 (3.18) TO .210 (5.33)
OUTSIDE TAILS
CONTACT CODE 560
OUTSIDE TAILS
.125 (3.18) TO .210 (5.33)
BETWEEN TAILS
.045 (1.14) TO .060 (1.52)
A
.165
MOUNTING OPTION
CODES x07 & xO8
CONNECTOR
DIMENSION "B"
#4-40 UNC
THREADED
CODE x08
M3-0.5 METRIC
CODE x07
CODE x03
MOUNTING OPTION
DIMENSION
CONNECTOR "B"
FLOATING EYELETS
.116 (2.95) I.D. .005 (0.51) VERTICAL FLOAT
CODES x02 and xO4
MOUNTING OPTION
.250 (6.35) DIA
CONNECTOR
DIMENSION "B"
.010 (0.25) RADIAL FLOAT
DIA THROUGH HOLES
A
CODE x01
MOUNTING OPTION
"C"
DIMENSION
CONNECTOR
NO MOUNTING LUGS
M3-0.5(METRIC)
CODE X07 AND X08- THREADED INSERTS
CODE X02 AND X04- THROUGH MTG. HOLES
INSERT
"A" DIA.
CODE X07
0.128(3.25)
CODE X02
CODE X08
#4-40 UNC
0.156(3.96)
CODE X04
.328(8.33)
INSERTS
(3.05) (4.19)
.095
CONTACTS