STMicroelectronics 的 TL074 规格书
’l hie.ougmemed
This is information on a product in full production.
November 2013 DocID2297 Rev 5 1/18
TL074
Low-noise JFET quad operational amplifier
Datasheet - production data
Features
•Wide common-mode (up to VCC+) and
differential voltage range
•Low input bias and offset current
•Low noise en = 15 nV/ √ Hz (typ)
•Output short-circuit protection
•High input impedance JFET input stage
•Low harmonic distortion: 0.01% (typical)
•Internal frequency compensation
•Latch up free operation
•High slew rate: 16 V/µs (typical)
Related products
•See TL071 for single version
•See TL072 for dual version
Description
The TL074, TL074A, and TL074B are high-speed
JFET input single operational amplifiers. Each of
these JFET input operational amplifiers
incorporates well matched, high-voltage JFET
and bipolar transistors in a monolithic integrated
circuit.
The devices feature high slew rates, low input
bias and offset currents, and low offset voltage
temperature coefficient.
Inverting Input 2
Non-inverting Input 2
Non-inverting Input 1
CC
V -
CC
V
1
2
3
4
8
5
6
7
9
10
11
12
13
14
+
Output 3
Output 4
Non-inverting Input 4
Inverting Input 4
Non-inverting Input 3
Inverting Input 3
-
+
-
+
-
+
-
+
Output 1
Inverting Input 1
Output 2
D
SO14
(plastic micropackage)
Pin connections
(top view)
www.st.com
Contents TL074
2/18 DocID2297 Rev 5
Contents
1 Schematic diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Absolute maximum ratings and operating conditions . . . . . . . . . . . . . 4
3 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Parameter measurement information . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 Typical applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
6.1 SO14 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
7 Ordering information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
8 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
DocID2297 Rev 5 3/18
TL074 Schematic diagram
18
1 Schematic diagram
Figure 1. Circuit schematic
Output
Non-inverting
input
Inverting
input
V
CC
V
CC
200
Ω
Ω
100
Ω
100
1.3k
30k
35k 35k
Ω
100
1.3k
8.2k
1/4 TL074
Absolute maximum ratings and operating conditions TL074
4/18 DocID2297 Rev 5
2 Absolute maximum ratings and operating conditions
Table 1. Absolute maximum ratings
Symbol Parameter
Value
Unit
TL074I, AI, BI TL074C, AC, BC
VCC Supply voltage (1) ±18
VViInput voltage(2) ±15
Vid Differential input voltage(3) ±30
Ptot Power dissipation 680 mW
Rthja
Thermal resistance junction to ambient(4)(5)
SO14 105
°C/W
Rthjc
Thermal resistance junction to case(4)(5)
SO14 31
Output short-circuit duration(6) Infinite
Toper Operating free-air temperature range -40 to +125 0 to +70
°C
Tstg Storage temperature range -65 to +150
ESD
HBM: human body model(7) 1kV
MM: machine model(8) 200 V
CDM: charged device model(9) 1.5 kV
1. All voltage values, except differential voltage, are with respect to the zero reference level (ground) of the supply voltages
where the zero reference level is the midpoint between VCC+ and VCC-.
2. The magnitude of the input voltage must never exceed the magnitude of the supply voltage or 15 volts, whichever is less.
3. Differential voltages are the non-inverting input terminal with respect to the inverting input terminal.
4. Short-circuits can cause excessive heating. Destructive dissipation can result from simultaneous short-circuits on all
amplifiers.
5. Rth are typical values.
6. The output may be shorted to ground or to either supply. Temperature and/or supply voltages must be limited to ensure
that the dissipation rating is not exceeded.
7. Human body model: 100pF discharged through a 1.5kΩ resistor between two pins of the device, done for all couples of pin
combinations with other pins floating.
8. Machine model: a 200pF cap is charged to the specified voltage, then discharged directly between two pins of the device
with no external series resistor (internal resistor < 5Ω), done for all couples of pin combinations with other pins floating.
9. Charged device model: all pins plus package are charged together to the specified voltage and then discharged directly to
the ground.
Table 2. Operating conditions
Symbol Parameter TL074I, AI, BI TL074C, AC, BC Unit
VCC Supply voltage 6 to 36 V
Toper Operating free-air temperature range -40 to +125 0 to +70 °C
DocID2297 Rev 5 5/18
TL074 Electrical characteristics
18
3 Electrical characteristics
Table 3. VCC = ±15 V, Tamb = +25 °C (unless otherwise specified)
Symbol Parameter
TL074I,AC,AI, BC,BI TL074C
Unit
Min. Typ. Max. Min. Typ. Max.
Vio
Input offset voltage (Rs = 50Ω)
Tamb = +25°C TL074
TL074A
TL074B
Tmin ≤ Tamb ≤ TmaxTL074
TL074A
TL074B
3
3
1
10
6
3
13
7
5
310
13
mV
DVio Input offset voltage drift 10 10 µV/°C
Iio
Input offset current
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
5100
4
5100
10
pA
nA
Iib
Input bias current -note (1)
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
20 200
20
30 200
20
pA
nA
Avd
Large signal voltage gain RL= 2kΩ, Vo=±10V
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
50
25
200 25
15
200 V/mV
SVR
Supply voltage rejection ratio (RS = 50Ω)
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
80
80
86 70
70
86 dB
ICC
Supply current, no load
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
1.4 2.5
2.5
1.4 2.5
2.5 mA
Vicm Input common mode voltage range ±11 +15
-12
±11 +15
-12 V
CMR
Common mode rejection ratio (RS = 50Ω)
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
80
80
86 70
70
86 dB
Ios
Output short-circuit current
Tamb = +25°C
Tmin ≤ Tamb ≤ Tmax
10
10
40 60
60
10
10
40 60
60
mA
±Vopp
Output voltage swing
Tamb = +25°C RL = 2kΩ
RL = 10kΩ
Tmin ≤ Tamb ≤ Tmax RL = 2kΩ
RL = 10kΩ
10
12
10
12
12
13.5
10
12
10
12
12
13.5 V
SR Slew rate
Vin = 10V, RL = 2kΩ, CL = 100pF, unity gain 8 13 8 13 V/µs
CC
V, Tam!)
\
:11
Electrical characteristics TL074
6/18 DocID2297 Rev 5
tr
Rise time
Vin = 20mV, RL = 2kΩ, CL = 100pF, unity
gain
0.1 0.1 µs
Kov
Overshoot
Vin = 20mV, RL = 2kΩ, CL = 100pF, unity
gain
10 10 %
GBP Gain bandwidth product
Vin= 10mV, RL= 2kΩ, CL = 100pF, = 100kHz 23 23 MHz
RiInput resistance 1012 1012 Ω
THD
Total harmonic distortion
f= 1kHz, RL = 2kΩ,CL = 100pF, Av = 20dB,
Vo = 2Vpp)
0.01 0.01 %
en
Equivalent input noise voltage
RS = 100Ω, f = 1kHz 15 15
∅m Phase margin 45 45 degrees
Vo1/Vo2
Channel separation
Av = 100 120 120 dB
1. The input bias currents are junction leakage currents which approximately double for every 10° C increase in the junction
temperature.
Table 3. VCC = ±15 V, Tamb = +25 °C (unless otherwise specified) (continued)
Symbol Parameter
TL074I,AC,AI, BC,BI TL074C
Unit
Min. Typ. Max. Min. Typ. Max.
nV
Hz
------------
MAXTMUM PEAK-TOPEAK OUTPUT
VOLTAGE (V)
m: 2m
Tm =~za>c
mu TK TOK TOOK TM TOM
FREQUENCY (Hz)
MAXTMUM PEAKATOAPEAK OUTPUT
VOLTAGE (V)
30
Rf Tom
25 Tami) : +25“
20
T5
T0
5
0
Too TK TuK 100K TM TOM
FREQUENCY (Hz)
MAXTMUM PEAKATOAPEAK OUTPUT
VOLTAGE (V)
30
Tim): = ‘25“9 VCC
25
HL 2m
20
15
Tamb = 65‘")
Tamb:+‘25"0
Tuk 40k TOOK 400k TM 4M TOM
FREQUENCY (Hz)
MAXIMUM PEAKATOAPEAK OUTPUT
VOLTAGE (V)
—RL: Tum
-R(=2k§2
775 750 725 u 25 50 75 5D T25
TEMPERATURE ('0)
MAXIMUM PEAKATOAPEAK OUTPUT
VOLTAGE (V)
0
0.7 T 2 4 7 To
LOAD RESTSTANCE(k 52)
o T 0.2 0.4
ML
E]
DocID2297 Rev 5 7/18
TL074 Electrical characteristics
18
Figure 2. Maximum peak-to-peak output voltage
versus frequency
Figure 3. Maximum peak-to-peak output voltage
versus frequency
Figure 4. Maximum peak-to-peak output voltage
versus frequency
Figure 5. Maximum peak-to-peak output voltage
versus free air temperature
Figure 6. Maximum peak-to-peak output voltage
versus load resistance
Figure 7. Maximum peak-to-peak output voltage
versus supply voltage
30
25
20
15
10
5
02
4
6810
12 14 16
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE (V)
R
L
= 10 k
Ω
T
amb
= +25˚C
SUPPLY VOLTAGE (
V)
‘25
E i
3
g 100 D‘FFERENY‘AL 180
vows:
a Z PdASKESSSLFIT mmmo
> D “g m. We
g; 10 so
29 R = 2m
m l: L
m 4 c DDpF
m D- L
k 3 1 Von +15v o
a Tamb 125°C
100
1K
10K 100K 1M 10M
FREQUENCY (Hz)
v(E : t W
Nu SIgna‘
Nu \uad
Electrical characteristics TL074
8/18 DocID2297 Rev 5
Figure 8. Input bias current versus free air
temperature
Figure 9. Large signal differential voltage
amplification versus free air temperature
30
25
20
15
10
5
02
4
6810
12 14 16
MAXIMUM PEAK-TO-PEAK OUTPUT
VOLTAGE (V)
R
L
= 10 k
Ω
T
amb
= +25˚C
SUPPLY VOLTAGE (
V)
1000
400
200
100
20
40
10
4
2
1
DIFFERENTIAL VOLTAGE
AMPLIFICATION (V/mV)
-75 -50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
R
L
= 2k
Ω
V
O
= 10V
V
CC
= 15V
Figure 10. Large signal differential voltage
amplification and phase shift versus frequency
Figure 11. Total power dissipation versus free
air temperature
(V/mV)
250
225
200
175
150
125
100
75
50
25
0
TOTAL POWER DISSIPATION (mW)
-75 -50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
V
CC
= 15V
No signal
No load
Figure 12. Supply current per amplifier versus
free air temperature
Figure 13. Common mode rejection ratio versus
free air temperature
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
SUPPLY CURRENT (mA)
-75 -50 -25 0 25 50 75 100 125
TEMPERATURE (˚C)
V
CC
= 15V
No signal
No load
89
88
87
86
85
84
-50-25 0 2550 75100125
C OMMON MODE MODE R E JE C T ION
RATIO (dB)
TEMPERATURE (˚C)
83-75
R
L
= 1 0 k
Ω
= 15V
V
CC
INPUT AND OUTPUT VOLTAGES
(V)
OUTPUT
v05: +15v
RL : 2 m
CL: 100%
Tmub: ‘25“:
0,5 1 1.5 2 25 3 3.5
T‘ME(U$)
DocID2297 Rev 5 9/18
TL074 Electrical characteristics
18
Figure 14. Voltage follower large signal pulse
response
Figure 15. Output voltage versus elapsed time
t
r
28
24
20
16
12
8
4
0
-4
OUTPUT VOLTAGE (mV)
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
TIME (
μ
s)
10%
90%
OVERSHOOT
R
L
= 2k
Ω
T
amb
= +25˚C
V
CC
= 15V
Figure 16. Equivalent input noise voltage
versus frequency
Figure 17. Total harmonic distortion versus
frequency
70
60
50
40
30
20
10
0
EQUIVALE NT INPUT NOIS E
VOLTAGE (nV/VHz)
10 40 100 400 1k 4k 10k 40k 100k
FREQUENCY (Hz)
A
V
= 10
R
S
= 100
Ω
T
amb
= +25˚C
V
CC
= 15V
1
0.4
0.1
0.04
0.01
0.004
0.001
TOTAL HARMONIC DISTORTION
(%)
100 400 1k 4k 10k 40k 100k
FREQUENCY (Hz)
A
V
= 1
T
amb
= +25˚C
V
CC
= 15V
= 6V
V
O(rms)
A
V
= 1
T
amb
= +25˚C
= 6V
V
O(rms)
V
CC
= 15V
ati
Ga
:7 so
CL:100pF — RL:2kD
Parameter measurement information TL074
10/18 DocID2297 Rev 5
4 Parameter measurement information
Figure 18. Voltage follower Figure 19. Gain-of-10 inverting amplifier
-
e
I
TL074
R
L
1/4
C
L
= 100pF
1k
Ω
10k
Ω
e
o
DocID2297 Rev 5 11/18
TL074 Typical applications
18
5 Typical applications
Figure 20. Audio distribution amplifier
Figure 21. Positive feeback bandpass filter
-
TL074
1/4
-
-
-
TL074
1/4
TL074
1/4
TL074
1/4
1M
Ω
1
μ
F
Output A
Output B
Output C
Input
100k
Ω
100k
Ω
100k
Ω
100k
Ω
1OO
μ
F
V
CC
+
f = 100kHz
O
-
-
TL074
1/4
220pF
43k
Ω
Input
1.5k
Ω
43k
Ω
220pF
43k
Ω
16k
Ω
TL074
1/4
30k
Ω
Output A
-
TL074
1/4
1.5k
Ω
220pF
43k
Ω
220pF
43k
Ω
-
TL074
1/4
43k
Ω
16k
Ω
30k
Ω
Output B
Ground
Typical applications TL074
12/18 DocID2297 Rev 5
Figure 22. Output A Figure 23. Output B
SECOND ORDER BANDPASS FILTER
fo = 100 kHz; Q = 30; Gain = 16
CASCADED BANDPASS FILTER
fo = 100 kHz; Q = 69; Gain = 16
DocID2297 Rev 5 13/18
TL074 Package information
18
6 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
:l,
A1
CHILJZHZHZHZLJZU
all;
Ema
SEATING
PLANE
GAGE PLANE
0.25 mm
LaLT
Package information TL074
14/18 DocID2297 Rev 5
6.1 SO14 package information
Figure 24. SO14 package mechanical drawing
0016019_E
DocID2297 Rev 5 15/18
TL074 Package information
18
Table 4. SO14 package mechanical data
Dimensions
Ref.
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.35 1.75 0.05 0.068
A1 0.10 0.25 0.004 0.009
A2 1.10 1.65 0.04 0.06
B 0.33 0.51 0.01 0.02
C 0.19 0.25 0.007 0.009
D 8.55 8.75 0.33 0.34
E 3.80 4.0 0.15 0.15
e1.27 0.05
H 5.80 6.20 0.22 0.24
h 0.25 0.50 0.009 0.02
L 0.40 1.27 0.015 0.05
k 0 ° 8 ° 0 ° 8 °
e 0.40 0.015
ddd 0.10 0.004
Ordering information TL074
16/18 DocID2297 Rev 5
7 Ordering information
Table 5. Order codes
Order code Temperature
range Package Packing Marking
TL074IDT
TL074AIDT
TL074BIDT
-40°C, +125°C
SO14 Tape and reel
074I
074AI
074BI
TL074IYDT(1)
TL074AIYDT(1)
TL074BIYDT(1)
1. Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening
according to AEC Q001 & Q 002 or equivalent.
074IY
074AIY
074BIY
TL074CDT
TL074ACDT
TL074BCDT
0°C, +70°C
074C
074AC
074BC
DocID2297 Rev 5 17/18
TL074 Revision history
18
8 Revision history
Table 6. Document revision history
Date Revision Changes
28-Mar-2001 1 Initial release.
30-Jul-2007 2
Added values for Rthja, Rthjc and ESD in Table 1: Absolute maximum
ratings.
Added Table 2: Operating conditions.
Expanded Table 5: Order codes.
Format update.
07-Jul-2008 3
Removed information concerning military temperature ranges
(TL074Mx, TL074AMx, TL074BMx).
Added automotive grade order codes in Table 5: Order codes.
04-Jul-2012 4 Removed commercial types TL074IYD, TL074AIYD, TL074BIYD.
Updated Table 5: Order codes.
22-Nov-2013 5
Added Related products on first page
Removed DIP package mechanical information
Table 5: Order codes:
– removed commercial types related to DIP package: TL074IN,
TL074AIN, TL074BIN, TL074CN, TL074ACN, TL074BCN;
– removed commercial types related to tube packing: TL074ID,
TL074AID, TL074BID, TL074CD, TL074ACD, TL074BCD;
– changed operating temperature range for TL074IDT, TL074AIDT,
TL074BIDT, TL074IYDT, TL074AIYDT, TL074BIYDT from -40 °C,
+105 °C to -40 °C, +125 °C;
– updated footnote for automotive parts.
TL074
18/18 DocID2297 Rev 5
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
ST PRODUCTS ARE NOT DESIGNED OR AUTHORIZED FOR USE IN: (A) SAFETY CRITICAL APPLICATIONS SUCH AS LIFE
SUPPORTING, ACTIVE IMPLANTED DEVICES OR SYSTEMS WITH PRODUCT FUNCTIONAL SAFETY REQUIREMENTS; (B)
AERONAUTIC APPLICATIONS; (C) AUTOMOTIVE APPLICATIONS OR ENVIRONMENTS, AND/OR (D) AEROSPACE APPLICATIONS
OR ENVIRONMENTS. WHERE ST PRODUCTS ARE NOT DESIGNED FOR SUCH USE, THE PURCHASER SHALL USE PRODUCTS AT
PURCHASER’S SOLE RISK, EVEN IF ST HAS BEEN INFORMED IN WRITING OF SUCH USAGE, UNLESS A PRODUCT IS
EXPRESSLY DESIGNATED BY ST AS BEING INTENDED FOR “AUTOMOTIVE, AUTOMOTIVE SAFETY OR MEDICAL” INDUSTRY
DOMAINS ACCORDING TO ST PRODUCT DESIGN SPECIFICATIONS. PRODUCTS FORMALLY ESCC, QML OR JAN QUALIFIED ARE
DEEMED SUITABLE FOR USE IN AEROSPACE BY THE CORRESPONDING GOVERNMENTAL AGENCY.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2013 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com