Molex 的 44915 Series Drawing 规格书
10 9
a 7 s 5 1. 3 2 44915
:LU:
F
T 1L LJA 13’er
E NJ’E‘ER
€U\P NLW
TSUMETR’TC VTEW
(NOT TO SCALE)
WV PX n" :1 #
’SL, LT TAT”: 7‘
3F? MTTT PX PA'
m 9 a ‘
{r
E
m
1.4915
'—‘[ 1:
\AM u p
‘ z:
W 'uwm fix/AN RPM!"
7 f E K m A, , A; 7
//‘ WVREQ m r .H/m"! WAD BAR
PWJN ' HEW,
E
‘SUMETR‘C V‘EW
(NOT SCALE]
0
A‘HLN-L 'L « [JR LL,A‘{‘
AQSC‘NA'F GLx/ C EC 03 U PM?“
‘\ K)". EHEC‘VZL 7
2
N 177 MT" VE'EE” MN :3" EU ' ‘VEC‘
’ 73‘ MM M7117 *- MN VTKE MEEnP ,"Vi C
’ 23" M“, :FEKE LHF FR DvER' “AWPR’VA (MR
, {L/t MUKWE F:‘ \ bi U\U:\HLA 7:. \ \ E, f ,
3 , arm F5 A1915 :0; ‘M‘ Q J \r
L S‘LU JUM’J‘» \ 7
PMHS A77 KJ 4 PATK’? P7? VIN 7?! PATKLTVE \
M Hm PK um) i 2m
7 )7 W 7?) NWT SJ U f”? §WEMN ’7
wwr \ /\\ ~_,L ‘ ' mm, a Vb
A w KE‘ 0m ’ , ‘ a E
c, . E V ELM E 149 [357/ VJ
J M H ’ €51 Hm Mr: M ‘h m wwmw » w mq:\.ur»
7 :LLL] r7 3‘, RED T: L944 EAR ”a \N/MM 2:1 ‘ \NCH
8 /\ U\ ' P‘MNI’D MVP MUNS NH» *lin’ GP P‘JEP CN‘ "
7 FLLG DS CM [AM A 2&1 Am x B NF RJJ’S PLUG POP PROPOSED
\nm- :N . 1: ma , MTMN: BE [AT 5 SPECIF‘CATIONS
' E E, or:
11: Pn‘MAiV \H \n _ 'v , m \N-S \ n r , Am ZN
RAE ERFTW VF 7mm ” M; F v ANVFX \ , g5 MOLEX \NCORPORATED A
UN, NJ, ZOJU/ ‘ 'UF 1' ‘3 JUL, < 3,="" vj="" )ljnl="" rm’v="" :«l‘r="" ,="" an="" ’="" \n="" j="" lp="" \e;="" e:="" }="" hpa’="" ‘ijn’maji‘="" [m="" p="" see="" chart="" 50449157001="" 1="" up="" 1="" m="" h="" ‘="" h="" ‘="" :jm="" j‘lv‘lw,»="" 0="" 3“="">< 5="" [1="" 7mp"="" (flew:="" w="" m5="" dramne="" enntaws="" \negrmamn="" that="" \5="" prophet/arv="" tu="" mulex="" 1="" f="" :p="" a="" l="" ”="" \="" m="" "="" \ncorporated="" and="" should="" not="" be="" used="" mthdut="" when="" permissmn="" n="" w-wm;="" 7="" s="" rm="" 9,:="" «a="" 5="" 1.="" 3="" ‘="" 2="" 1="">
1o 9 a 7 5 5 I. 3 2 1
ISDMETRK V‘EW
(NOT TO SCALE)
MATEMAL \MiE‘?
MQWCOW‘
N’ITE ,
‘ .A _ ”My SEVERAL mLEMMES :MEVsmsmE )Es‘wwrrs fl , WW MAE
1' «ATE? 'SAR- r LY’WBFNATE 94» 0 (AL bYMiCL) UME’:S QFEWEDI IN/MM . \NCH «(4 713,710,3me
- 4 - -~ \ ~ 7 ~ WW av m m
2. CO\TACT PLAT \m V g \74 “T 1 mpg m LOAD BAR FOR
:U: T 5 EH AWN: 4491. a E E—, , : :HEEKEI: 3" > nus [.4915 SERIES
4. PAFKAFN , ET‘FTAT‘U : W, a g E\Eo/=C , : BELL W ‘ RJ—4S PLUG
5 HELLEWENT um Mk Fan EEME‘ «LL m 5 W4 332$ + , 3 firming FATE molfix
a. m PART C wfcmp :0 [gag PNREOJHEMERTS F L; , \7 V V AN'ZULAH 177‘, gm“: :ww WEE,“
n, METM ) EJF‘ mm wauy ,7. 3‘ DRAFT WHEHE ”HM/ABLE SEE CHART $74,315,002 , 3F 1
3 ,_ MUfiT REMMN 3‘1; TH‘S DRAMNG CONTAINS INFORMAWN THAT \5 PRDPMETARV To MDLEX
g u-MTH‘N U‘MENMUNE F) \NtDRPORATED AND sHuuLD NOT BE USED W‘THOUT WR‘TTEN PERMISS‘ON
9 a 7 \ 5 \ I. ‘ 3 \ 2 \ I