AMD 的 XA Spartan-6 Overview 规格书
(I X|L|NX®
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 1
© Copyright 2010–2012 Xilinx, Inc. Xilinx, the Xilinx logo, Artix, ISE, Kintex, Spartan, Virtex, Vivado, Zynq, and other designated brands included herein are trademarks of Xilinx
in the United States and other countries. PCI, PCI Express, PCIe, and PCI-X are trademarks of PCI-SIG. All other trademarks are the property of their respective owners.
General Description
The Xilinx Automotive (XA) Spartan®-6 family of FPGAs provides leading system integration capabilities with the lowest total cost for high-
volume automotive applications. The ten-member family delivers expanded densities ranging from 3,840 to 101,261 logic cells and faster,
more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost,
power, and performance, the XA Spartan-6 family offers a new, more efficient, dual-register 6-input look-up table (LUT) logic and a rich
selection of built-in system-level blocks. These include 18 Kb (2 x 9 Kb) block RAMs, second generation DSP48A1 slices, SDRAM
memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power-optimized high-speed serial
transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect
configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a low-cost programmable
alternative to custom ASIC products with unprecedented ease of use. XA Spartan-6 FPGAs offer the best solution for flexible and scalable
high-volume logic designs, high-bandwidth parallel DSP processing designs, and cost-sensitive applications where multiple interfacing
standards are required. XA Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver
integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.
Summary of XA Spartan-6 FPGA Features
• XA Spartan-6 Family:
• XA Spartan-6 LX FPGA: Logic optimized
• XA Spartan-6 LXT FPGA: High-speed serial connectivity
• Automotive Temperatures:
• I-Grade: Tj = –40°C to +100°C
• Q-Grade: Tj = –40°C to +125°C
• Automotive Standards:
• Xilinx is ISO-TS16949 compliant
• AEC-Q100 qualification
• Production Part Approval Process (PPAP) documentation
• Beyond AEC-Q100 qualification is available upon request
• Designed for low cost
• Multiple efficient integrated blocks
• Optimized selection of I/O standards
• Staggered pads
• High-volume plastic wire-bonded packages
• Low static and dynamic power
• 45 nm process optimized for cost and low power
• Hibernate power-down mode for zero power
• Suspend mode maintains state and configuration with multi-
pin wake-up, control enhancement
• High performance 1.2V core voltage (LX and LXT FPGAs, -2
and -3 speed grades)
• Multi-voltage, multi-standard SelectIO interface banks
• Up to 1,080 Mb/s data transfer rate per differential I/O
• Selectable output drive, up to 24 mA per pin
• 3.3V to 1.2V I/O standards and protocols
• Low-cost HSTL and SSTL memory interfaces
• Hot swap compliance
• Adjustable I/O slew rates to improve signal integrity
• High-speed GTP serial transceivers in the LXT FPGAs
• Up to 3.2 Gb/s
• High-speed interfaces including: Serial ATA and PCI Express
• Efficient DSP48A1 slices
• High-performance arithmetic and signal processing
• Fast 18 x 18 multiplier and 48-bit accumulator
• Pipelining and cascading capability
• Pre-adder to assist filter applications
• Integrated Memory Controller blocks
• DDR, DDR2, DDR3, and LPDDR support
• Data rates up to 800 Mb/s
• Multi-port bus structure with independent FIFO to reduce
design timing issues
• Abundant logic resources with increased logic capacity
• Optional shift register or distributed RAM support
• Efficient 6-input LUTs improve performance and minimize
power
• LUT with dual flip-flops for pipeline centric applications
• Block RAM with a wide range of granularity
• Fast block RAM with byte write enable
• 18 Kb blocks that can be optionally programmed as two
independent 9 Kb block RAMs
• Clock Management Tile (CMT) for enhanced performance
• Low noise, flexible clocking
• Digital Clock Managers (DCMs) eliminate clock skew and
duty cycle distortion
• Phase-Locked Loops (PLLs) for low-jitter clocking
• Frequency synthesis with simultaneous multiplication,
division, and phase shifting
• Sixteen low-skew global clock networks
• Simplified configuration, supports low-cost standards
• 2-pin auto-detect configuration
• Broad third-party SPI (up to x4) and NOR flash support
• MultiBoot support for remote upgrade with multiple
bitstreams, using watchdog protection
• Enhanced security for design protection
• Unique Device DNA identifier for design authentication
• AES bitstream encryption in the XA6SLX75, XA6SLX75T,
and XA6SLX100 devices
• Integrated Endpoint block for PCI Express designs (LXT)
• Low-cost PCI® technology support compatible with the 33 MHz,
32- and 64-bit specification.
• Faster embedded processing with enhanced, low cost,
MicroBlaze™ 32-bit soft processor
• Industry-leading IP and reference designs
• Strong automotive-specific third-party ecosystem with IP,
development boards, and design services
10
XA Spartan-6 Automotive FPGA
Family Overview
DS170 (v1.3) December 13, 2012 Product Specification
(I XILINX,
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 2
XA Spartan-6 FPGA Feature Summary
FPGA Device Package Combinations and Available I/Os
XA Spartan-6 FPGA package combinations with the available I/Os and GTP transceivers per package are shown in Ta bl e 2 .
Due to the transceivers, the LX and LXT pinouts are not compatible.
Tab le 1 : XA Spartan-6 FPGA Feature Summary by Device
Device Logic
Cells(1)
Configurable Logic Blocks (CLBs)
DSP48A1
Slices(3)
Block RAM Blocks
CMTs(5)
Memory
Controller
Blocks
(Max)
Endpoint
Blocks for
PCI Express
Maximum
GTP
Transceivers
Total
I/O
Banks
Max
User
I/OSlices(2) Flip-Flops
Max
Distributed
RAM (Kb)
18 Kb(4) Max (Kb)
XA6SLX4 3,840 600 4,800 75 8 12 216 2 0 0 0 4 132
XA6SLX9 9,152 1,430 11,440 90 16 32 576 2 2 0 0 4 200
XA6SLX16 14,579 2,278 18,224 136 32 32 576 2 2 0 0 4 232
XA6SLX25 24,051 3,758 30,064 229 38 52 936 2 2 0 0 4 266
XA6SLX45 43,661 6,822 54,576 401 58 116 2,088 4 2 0 0 4 320
XA6SLX75 74,637 11,662 93,296 692 132 172 3,096 6 2 0 0 4 328
XA6SLX100 101,261 15,822 126,576 976 180 268 4,824 6 2 0 0 4 326
XA6SLX25T 24,051 3,758 30,064 229 38 52 936 2 2 1 2 4 250
XA6SLX45T 43,661 6,822 54,576 401 58 116 2,088 4 2 1 4 4 296
XA6SLX75T 74,637 11,662 93,296 692 132 172 3,096 6 2 1 4 4 268
Notes:
1. XA Spartan-6 FPGA logic cell ratings reflect the increased logic cell capability offered by the new 6-input LUT architecture.
2. Each XA Spartan-6 FPGA slice contains four LUTs and eight flip-flops.
3. Each DSP48A1 slice contains an 18 x 18 multiplier, an adder, and an accumulator.
4. Block RAMs are fundamentally 18 Kb in size. Each block can also be used as two independent 9 Kb blocks.
5. Each CMT contains two DCMs and one PLL.
Tab le 2 : XA Spartan-6 Device-Package Combinations and Maximum Available I/Os
Package(1) CSG225(2) FTG256 CSG324 CSG484(3) FGG484(3)
Size(mm) 13x13 17x17 15x15 19x19 23x23
Pitch (mm) 0.8 1.0 0.8 0.8 1.0
Device User I/O User I/O GTPs User I/O GTPs User I/O GTPs User I/O
XA6SLX4 132
XA6SLX9 160 186 NA 200
XA6SLX16 160 186 NA 232
XA6SLX25 186 NA 226 NA 266
XA6SLX45 NA 218 NA 320 NA 316
XA6SLX75 NA 328 NA 280
XA6SLX100 NA 326
XA6SLX25T 2 190 2 250
XA6SLX45T 4 190 4 296
XA6SLX75T 4 268
Notes:
1. XA Spartan-6 devices are available in Pb-free packages only.
2. Memory controller block support is x8 on the XA6SLX9 and XA6SLX16 devices in the CSG225 package. There is no memory controller in the
XA6SLX4.
3. These packages support two of the four memory controllers in the XA6SLX75, XA6SLX75T, and XA6SLX100 devices.
(I XILINX.
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 3
Configuration
XA Spartan-6 FPGAs store the customized configuration data in SRAM-type internal latches. The number of configuration
bits is between 3 Mb and 27 Mb depending on device size and user-design implementation options. The configuration
storage is volatile and must be reloaded whenever the FPGA is powered up. This storage can also be reloaded at any time
by pulling the PROGRAM_B pin Low. Several methods and data formats for loading configuration are available.
Bit-serial configurations can be either master serial mode, where the FPGA generates the configuration clock (CCLK) signal,
or slave serial mode, where the external configuration data source also clocks the FPGA. For byte-wide configurations,
master SelectMAP mode generates the CCLK signal while slave SelectMAP mode receives the CCLK signal for the 8- and
16-bit-wide transfer. In master serial mode, the beginning of the bitstream can optionally switch the clocking source to an
external clock, which can be faster or more precise than the internal clock. The available JTAG pins use boundary-scan
protocols to load bit-serial configuration data.
The bitstream configuration information is generated by the ISE® software using a program called BitGen. The configuration
process typically executes the following sequence:
• Detects power-up (power-on reset) or PROGRAM_B when Low.
• Clears the whole configuration memory.
• Samples the mode pins to determine the configuration mode: master or slave, bit-serial or parallel.
• Loads the configuration data starting with the bus-width detection pattern followed by a synchronization word, checks
for the proper device code, and ends with a cyclic redundancy check (CRC) of the complete bitstream.
•Starts a user-defined sequence of events: releasing the internal reset (or preset) of flip-flops, optionally waiting for the
DCMs and/or PLLs to lock, activating the output drivers, and transitioning the DONE pin to High.
The Master Serial Peripheral Interface (SPI) and the Master Byte-wide Peripheral Interface (BPI) are two common methods
used for configuring the devices. The XA Spartan-6 FPGA configures itself from a directly attached industry-standard SPI
serial flash PROM. The XA Spartan-6 FPGA can configure itself via BPI when connected to an industry-standard parallel
NOR flash. Note that BPI configuration is not supported in the XA6SLX4, XA6SLX25, and XA6SLX25T.
XA Spartan-6 FPGAs support MultiBoot configuration, where two or more FPGA configuration bitstreams can be stored in
a single configuration source. The FPGA application controls which configuration to load next and when to load it.
XA Spartan-6 FPGAs also include a unique, factory-programmed Device DNA identifier that is useful for tracking purposes,
anti-cloning designs, or IP protection. In the XA6SLX75, XA6SLX75T, and XA6SLX100 devices, bitstreams can be copy
protected using AES encryption.
Readback
Most configuration data can be read back without affecting the system’s operation.
CLBs, Slices, and LUTs
Each configurable logic block (CLB) in XA Spartan-6 FPGAs consists of two slices, arranged side-by-side as part of two
vertical columns. There are three types of CLB slices in the XA Spartan-6 architecture: SLICEM, SLICEL, and SLICEX.
Each slice contains four LUTs, eight flip-flops, and miscellaneous logic. The LUTs are for general-purpose combinatorial and
sequential logic support. Synthesis tools take advantage of these highly efficient logic, arithmetic, and memory features.
Expert designers can also instantiate them.
SLICEM
One quarter (25%) of the XA Spartan-6 FPGA slices are SLICEMs. Each of the four SLICEM LUTs can be configured as
either a 6-input LUT with one output, or as dual 5-input LUTs with identical 5-bit addresses and two independent outputs.
These LUTs can also be used as distributed 64-bit RAM with 64 bits or two times 32 bits per LUT, as a single 32-bit shift
register (SRL32), or as two 16-bit shift registers (SRL16s) with addressable length. Each LUT output can be registered in a
flip-flop within the CLB. For arithmetic operations, a high-speed carry chain propagates carry signals upwards in a column
of slices.
(I XILINX.
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 4
SLICEL
One quarter (25%) of the XA Spartan-6 FPGA slices are SLICELs, which contain all the features of the SLICEM except the
memory/shift register function.
SLICEX
One half (50%) of the XA Spartan-6 FPGA slices are SLICEXs. The SLICEXs have the same structure as SLICELs except
the arithmetic carry option and the wide multiplexers.
Clock Management
Each XA Spartan-6 FPGA has up to six CMTs, each consisting of two DCMs and one PLL, which can be used individually
or cascaded.
DCM
The DCM provides four phases of the input frequency (CLKIN): shifted 0°, 90°, 180°, and 270° (CLK0, CLK90, CLK180, and
CLK270). It also provides a doubled frequency CLK2X and its complement CLK2X180. The CLKDV output provides a
fractional clock frequency that can be phase-aligned to CLK0. The fraction is programmable as every integer from 2 to 16,
as well as 1.5, 2.5, 3.5 . . . 7.5. CLKIN can optionally be divided by 2. The DCM can be a zero-delay clock buffer when a clock
signal drives CLKIN, while the CLK0 output is fed back to the CLKFB input.
Frequency Synthesis
Independent of the basic DCM functionality, the frequency synthesis outputs CLKFX and CLKFX180 can be programmed to
generate any output frequency that is the DCM input frequency (FIN) multiplied by M and simultaneously divided by D, where
M can be any integer from 2 to 32 and D can be any integer from 1 to 32.
Phase Shifting
With CLK0 connected to CLKFB, all nine CLK outputs (CLK0, CLK90, CLK180, CLK270, CLK2X, CLK2X180, CLKDV,
CLKFX, and CLKFX180) can be shifted by a common amount, defined as any integer multiple of a fixed delay. A fixed DCM
delay value (fraction of the input period) can be established by configuration and can also be incremented or decremented
dynamically.
Spread-Spectrum Clocking
The DCM can accept and track typical spread-spectrum clock inputs, provided they abide by the input clock specifications
listed in the Spartan-6 FPGA Data Sheet: DC and Switching Characteristics. XA Spartan-6 FPGAs can generate a spread-
spectrum clock source from a standard fixed-frequency oscillator.
PLL
The PLL can serve as a frequency synthesizer for a wider range of frequencies and as a jitter filter for incoming clocks in
conjunction with the DCMs. The heart of the PLL is a voltage-controlled oscillator (VCO) with a frequency range of
400 MHz to 1,080 MHz, thus spanning more than one octave. Three sets of programmable frequency dividers (D, M, and O)
adapt the VCO to the required application.
The pre-divider D (programmable by configuration) reduces the input frequency and feeds one input of the traditional PLL
phase comparator. The feedback divider (programmable by configuration) acts as a multiplier because it divides the VCO
output frequency before feeding the other input of the phase comparator. D and M must be chosen appropriately to keep the
VCO within its controllable frequency range.
The VCO has eight equally spaced outputs (0°, 45°, 90°, 135°, 180°, 225°, 270°, and 315°). Each can be selected to drive
one of the six output dividers, O0 to O5 (each programmable by configuration to divide by any integer from 1 to 128).
(I XILINX.
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 5
Clock Distribution
Each XA Spartan-6 FPGA provides abundant clock lines to address the different clocking requirements of high fanout, short
propagation delay, and extremely low skew.
Global Clock Lines
In each XA Spartan-6 FPGA, 16 global-clock lines have the highest fanout and can reach every flip-flop clock. Global clock
lines must be driven by global clock buffers, which can also perform glitchless clock multiplexing and the clock enable
function. Global clocks are often driven from the CMTs, which can completely eliminate the basic clock distribution delay.
I/O Clocks
I/O clocks are especially fast and serve only the localized input and output delay circuits and the I/O serializer/deserializer
(SERDES) circuits, as described in the I/O Logic section.
Block RAM
Every XA Spartan-6 FPGA has between 12 and 268 dual-port block RAMs, each storing 18 Kb. Each block RAM has two
completely independent ports that share only the stored data.
Synchronous Operation
Each memory access, whether read or write, is controlled by the clock. All inputs, data, address, clock enables, and write
enables are registered. The data output is always latched, retaining data until the next operation. An optional output data
pipeline register allows higher clock rates at the cost of an extra cycle of latency.
During a write operation in dual-port mode, the data output can reflect either the previously stored data, the newly written
data, or remain unchanged.
Programmable Data Width
• Each port can be configured as 16K × 1, 8K × 2, 4K × 4, 2K × 9 (or 8), 1K × 18 (or 16), or 512 x 36 (or 32).
• The x9, x18, and x36 configurations include parity bits. The two ports can have different aspect ratios.
• Each block RAM can be divided into two completely independent 9 Kb block RAMs that can each be configured to any
aspect ratio from 8K x 1 to 512 x 18, with 256 x 36 supported in simple dual-port mode.
Memory Controller Block
Most XA Spartan-6 devices include dedicated memory controller blocks (MCBs), each targeting a single-chip DRAM (either
DDR, DDR2, DDR3, or LPDDR), and supporting access rates of up to 800 Mb/s.
The MCB has dedicated routing to predefined FPGA I/Os. If the MCB is not used, these I/Os are available as general
purpose FPGA I/Os. The memory controller offers a complete multi-port arbitrated interface to the logic inside the XA
Spartan-6 FPGA. Commands can be pushed, and data can be pushed to and pulled from independent built-in FIFOs, using
conventional FIFO control signals. The multi-port memory controller can be configured in many ways. An internal 32-, 64-,
or 128-bit data interface provides a simple and reliable interface to the MCB.
The MCB can be connected to 4-, 8-, or 16-bit external DRAM. The MCB, in many applications, provides a faster DRAM
interface compared to traditional internal data buses, which are wider and are clocked at a lower frequency. The FPGA logic
interface can be flexibly configured irrespective of the physical memory device.
Digital Signal Processing—DSP48A1 Slice
DSP applications use many binary multipliers and accumulators, best implemented in dedicated DSP slices. All XA
Spartan-6 FPGAs have many dedicated, full-custom, low-power DSP slices, combining high speed with small size, while
retaining system design flexibility.
Each DSP48A1 slice consists of a dedicated 18 × 18 bit two’s complement multiplier and a 48-bit accumulator, both capable
of operating at up to 390 MHz. The DSP48A1 slice provides extensive pipelining and extension capabilities that enhance
(I XILINX.
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 6
speed and efficiency of many applications, even beyond digital signal processing, such as wide dynamic bus shifters,
memory address generators, wide bus multiplexers, and memory-mapped I/O register files. The accumulator can also be
used as a synchronous up/down counter. The multiplier can perform barrel shifting.
Input/Output
The number of I/O pins varies from 132 to 328, depending on device and package size. Each I/O pin is configurable and can
comply with a large number of standards, using up to 3.3V. The Spartan-6 FPGA SelectIO Resources User Guide describes
the I/O compatibilities of the various I/O options. With the exception of supply pins and a few dedicated configuration pins,
all other package pins have the same I/O capabilities, constrained only by certain banking rules. All user I/O is bidirectional;
there are no input-only pins.
All I/O pins are organized in four banks. Each bank has several common VCCO output supply-voltage pins, which also
powers certain input buffers. Some single-ended input buffers require an externally applied reference voltage (VREF). There
are several dual-purpose VREF-I/O pins in each bank. In a given bank, when I/O standard calls for a VREF voltage, each VREF
pin in that bank must be connected to the same voltage rail and can not be used as an I/O pin.
I/O Electrical Characteristics
Single-ended outputs use a conventional CMOS push/pull output structure, driving High towards VCCO or Low towards
ground, and can be put into high-Z state. Many I/O features are available to the system designer to optionally invoke in each
I/O in their design, such as weak internal pull-up and pull-down resistors, strong internal split-termination input resistors,
adjustable output drive-strengths and slew-rates, and differential termination resistors. See the Spartan-6 FPGA SelectIO
Resources User Guide for more details on available options for each I/O standard.
I/O Logic
Input and Output Delay
This section describes the available logic resources connected to the I/O interfaces. All inputs and outputs can be configured
as either combinatorial or registered. Double data rate (DDR) is supported by all inputs and outputs. Any input or output can
be individually delayed by up to 256 increments. This is implemented as IODELAY2. The identical delay value is available
either for data input or output. For a bidirectional data line, the transfer from input to output delay is automatic. The number
of delay steps can be set by configuration and can also be incremented or decremented while in use.
Because these tap delays vary with supply voltage, process, and temperature, an optional calibration mechanism is built into
each IODELAY2:
• For source synchronous designs where more accuracy is required, the calibration mechanism can (optionally)
determine dynamically how many taps are needed to delay data by one full I/O clock cycle, and then programs the
IODELAY2 with 50% of that value, thus centering the I/O clock in the middle of the data eye.
• A special mode is available only for differential inputs, which uses a phase-detector mechanism to determine whether
the incoming data signal is being accurately sampled in the middle of the eye. The results from the phase-detector logic
can be used to either increment or decrement the input delay, one tap at a time, to ensure error-free operation at very
high bit rates.
ISERDES and OSERDES
Many applications combine high-speed bit-serial I/O with slower parallel operation inside the device. This requires a
serializer and deserializer (SerDes) inside the I/O structure. Each input has access to its own deserializer (serial-to-parallel
converter) with programmable parallel width of 2, 3, or 4 bits. Where differential inputs are used, the two serializers can be
cascaded to provide parallel widths of 5, 6, 7, or 8 bits. Each output has access to its own serializer (parallel-to-serial
converter) with programmable parallel width of 2, 3, or 4 bits. Two serializers can be cascaded when a differential driver is
used to give access to bus widths of 5, 6, 7, or 8 bits.
When distributing a double data rate clock, all SerDes data is actually clocked in/out at single data rate to eliminate the
possibility of bit errors due to duty cycle distortion. This faster single data rate clock is either derived via frequency
multiplication in a PLL, or doubled locally in each IOB by differentiating both clock edges when the incoming clock uses
double data rate.
(I XILINXr
hnp://www.xi|inx.com/kechnology/prokocols/pciexpress.h1m
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 7
Low-Power Gigabit Transceiver
Ultra-fast data transmission between ICs, over the backplane, or over longer distances is becoming increasingly popular and
important. It requires specialized dedicated on-chip circuitry and differential I/O capable of coping with the signal integrity
issues at these high data rates.
All XA Spartan-6 LXT devices have 2–4 gigabit transceiver circuits. Each GTP transceiver is a combined transmitter and
receiver capable of operating at data rates up to 3.2 Gb/s. The transmitter and receiver are independent circuits that use
separate PLLs to multiply the reference frequency input by certain programmable numbers between 2 and 25, to become
the bit-serial data clock. Each GTP transceiver has a large number of user-definable features and parameters. All of these
can be defined during device configuration, and many can also be modified during operation.
Transmitter
The transmitter is fundamentally a parallel-to-serial converter with a conversion ratio of 8, 10, 16, or 20. The transmitter
output drives the PC board with a single-channel differential current-mode logic (CML) output signal.
TXOUTCLK is the appropriately divided serial data clock and can be used directly to register the parallel data coming from
the internal logic. The incoming parallel data is fed through a small FIFO and can optionally be modified with the 8B/10B
algorithm to guarantee a sufficient number of transitions. The bit-serial output signal drives two package pins with
complementary CML signals. This output signal pair has programmable signal swing as well as programmable pre-
emphasis to compensate for PC board losses and other interconnect characteristics.
Receiver
The receiver is fundamentally a serial-to-parallel converter, changing the incoming bit serial differential signal into a parallel
stream of words, each 8, 10, 16, or 20 bits wide. The receiver takes the incoming differential data stream, feeds it through a
programmable equalizer (to compensate for the PC board and other interconnect characteristics), and uses the FREF input
to initiate clock recognition. There is no need for a separate clock line. The data pattern uses non-return-to-zero (NRZ)
encoding and optionally guarantees sufficient data transitions by using the 8B/10B encoding scheme. Parallel data is then
transferred into the FPGA logic using the RXUSRCLK clock. The serial-to-parallel conversion ratio can be 8, 10, 16, or 20.
Integrated Endpoint Block for PCI Express Designs
The PCI Express standard is a packet-based, point-to-point serial interface standard. The differential signal transmission
uses an embedded clock, which eliminates the clock-to-data skew problems of traditional wide parallel buses.
The PCI Express Base Specification 1.1 defines bit rate of 2.5 Gb/s per lane, per direction (transmit and receive). When
using 8B/10B encoding, this supports a data rate of 2.0 Gb/s per lane.
The XA Spartan-6 LXT devices include one integrated Endpoint block for PCI Express technology that is compliant with the
PCI Express Base Specification Revision 1.1. This block is highly configurable to system design requirements and operates
as a compliant single lane Endpoint. The integrated Endpoint block interfaces to the GTP transceivers for serialization/de-
serialization, and to block RAMs for data buffering. Combined, these elements implement the physical layer, data link layer,
and transaction layer of the protocol.
Xilinx provides a light-weight (<200 LUT), configurable, easy-to-use LogiCORE™ IP that ties the various building blocks (the
integrated Endpoint block for PCI Express technology, the GTP transceivers, block RAM, and clocking resources) into a
compliant Endpoint solution. The system designer has control over many configurable parameters: maximum payload size,
reference clock frequency, and base address register decoding and filtering.
More information and documentation on solutions for PCI Express designs can be found at:
http://www.xilinx.com/technology/protocols/pciexpress.htm
(I XILINX,
E
UG385
XAGSLX75T—2FGG484I
L
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 8
XA Spartan-6 FPGA Ordering Information
Ta bl e 3 shows the speed and temperature grades available in the different XA Spartan-6 devices. Some devices might not
be available in every speed and temperature grade.
The XA Spartan-6 FPGA ordering information shown in Figure 1 applies to all packages. All XA Spartan-6 FPGA products
are offered in Pb-Free packages only. Refer to the Package Marking section of UG385, Spartan-6 FPGA Packaging and
Pinouts for a more detailed explanation of the device markings.
Revision History
The following table shows the revision history for this document:
Tab le 3 : Speed Grade and Temperature Ranges
Device Family
Speed Grade and Temperature Range
I-Grade Q-Grade
–40°C to +100°C –40°C to +125°C
XA Spartan-6 LX -2, -3 -2, -3(1)
XA Spartan-6 LXT -2, -3 -2, -3(1)
Notes:
1. The Q-Grade speed files are named -2Q and -3Q.
X-Ref Target - Figure 1
Figure 1: XA Spartan-6 FPGA Ordering Information
Date Version Description of Revisions
03/02/10 1.0 Initial Xilinx release.
08/23/11 1.1 Changed document classification to Preliminary Product Specification. Updated General Description.
Updated Summary of XA Spartan-6 FPGA Features. Added XA6SLX100 to Ta bl e 1 and Ta bl e 2 .
Updated Configuration. Removed Dynamic Reconfiguration Port. Updated Clock Management, PLL,
Block RAM, Programmable Data Width, Digital Signal Processing—DSP48A1 Slice, Input/Output,
Input and Output Delay, Low-Power Gigabit Transceiver, and Integrated Endpoint Block for PCI
Express Designs. Updated Figure 1. Updated XA Spartan-6 FPGA Documentation. Updated Notice of
Disclaimer.
12/13/11 1.2 Changed document classification from Preliminary Product Specification to Product Specification.
Updated XA Spartan-6 FPGA Ordering Information.
12/13/12 1.3 Added CSG484 package for XA6SLX45 & XA6SLX75 in Ta bl e 1 , Ta bl e 2 , and updated Input/Output.
Example: XA6SLX75T-2FGG484I
Temperature Range:
Q = Q-Grade (Tj = –40°C to +125°C)
I = I-Grade (Tj = –40°C to +100°C)
Number of Pins
Package Type
Speed Grade
(-2(1), -3)
Pb-Free
DS170_01_072511
Device Type
Notes:
1) XA6SLX100 is only available in -2 speed grade.
(I XILINX.
mg: / /www.leinx.com/wanamy.hm
htgg: / /www.xilinx.com/wanamyhmmcritaggs
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 9
Notice of Disclaimer
The information disclosed to you hereunder (the “Materials”) is provided solely for the selection and use of Xilinx products. To the
maximum extent permitted by applicable law: (1) Materials are made available “AS IS” and with all faults, Xilinx hereby DISCLAIMS
ALL WARRANTIES AND CONDITIONS, EXPRESS, IMPLIED, OR STATUTORY, INCLUDING BUT NOT LIMITED TO WARRANTIES
OF MERCHANTABILITY, NON-INFRINGEMENT, OR FITNESS FOR ANY PARTICULAR PURPOSE; and (2) Xilinx shall not be liable
(whether in contract or tort, including negligence, or under any other theory of liability) for any loss or damage of any kind or nature
related to, arising under, or in connection with, the Materials (including your use of the Materials), including for any direct, indirect,
special, incidental, or consequential loss or damage (including loss of data, profits, goodwill, or any type of loss or damage suffered as a
result of any action brought by a third party) even if such damage or loss was reasonably foreseeable or Xilinx had been advised of the
possibility of the same. Xilinx assumes no obligation to correct any errors contained in the Materials or to notify you of updates to the
Materials or to product specifications. You may not reproduce, modify, distribute, or publicly display the Materials without prior written
consent. Certain products are subject to the terms and conditions of the Limited Warranties which can be viewed at
http://www.xilinx.com/warranty.htm;
IP cores may be subject to warranty and support terms contained in a license issued to you by
Xilinx.
Xilinx products are not designed or intended to be fail-safe or for use in any application requiring fail-safe performance; you
assume sole risk and liability for use of Xilinx products in Critical Applications: http://www.xilinx.com/warranty.htm#critapps.
Automotive Applications Disclaimer
XILINX PRODUCTS ARE NOT DESIGNED OR INTENDED TO BE FAIL-SAFE, OR FOR USE IN ANY APPLICATION REQUIRING FAIL-
SAFE PERFORMANCE, SUCH AS APPLICATIONS RELATED TO: (I) THE DEPLOYMENT OF AIRBAGS, (II) CONTROL OF A
VEHICLE, UNLESS THERE IS A FAIL-SAFE OR REDUNDANCY FEATURE (WHICH DOES NOT INCLUDE USE OF SOFTWARE IN
THE XILINX DEVICE TO IMPLEMENT THE REDUNDANCY) AND A WARNING SIGNAL UPON FAILURE TO THE OPERATOR, OR (III)
USES THAT COULD LEAD TO DEATH OR PERSONAL INJURY. CUSTOMER ASSUMES THE SOLE RISK AND LIABILITY OF ANY
USE OF XILINX PRODUCTS IN SUCH APPLICATIONS.
(I XILINXr
hnp://www.xi|inx.com/support/documemakwon/spananremm
(D3162 (UG383
(UG384
(UGSBS
UGSBO
(UGSBB
(UG381
(UGSBZ (UG393
(UG394
UGSBG
UGSBQ
www.xilinx.com
XA Spartan-6 Automotive FPGA Family Overview
DS170 (v1.3) December 13, 2012 www.xilinx.com
Product Specification 10
XA Spartan-6 FPGA Documentation
Complete and up-to-date documentation of the Spartan-6 family of FPGAs is available on the Xilinx website at
http://www.xilinx.com/support/documentation/spartan-6.htm. Please utilize these documents for XA Spartan-6 FPGA
development. In addition to the most recent XA Spartan-6 Family Overview, the following files are also available for
download:
Spartan-6 FPGA Data Sheet: DC and Switching
Characteristics (DS162)
This data sheet contains the DC and Switching
Characteristic specifications for the Spartan-6 family,
including the Xilinx Automotive Spartan-6 products.
Spartan-6 FPGA Packaging and Pinout Specifications
(UG385)
These specifications includes the tables for device/package
combinations and maximum I/Os, pin definitions, pinout
tables, pinout diagrams, mechanical drawings, and thermal
specifications.
Spartan-6 FPGA Configuration Guide (UG380)
This all-encompassing configuration guide includes
chapters on configuration interfaces (serial and parallel),
multi-bitstream management, bitstream encryption,
boundary-scan and JTAG configuration, and reconfiguration
techniques.
Spartan-6 FPGA SelectIO Resources User Guide
(UG381)
This guide describes the SelectIO™ interface resources
available in all Spartan-6 devices.
Spartan-6 FPGA Clocking Resources User Guide
(UG382)
This guide describes the clocking resources available in all
Spartan-6 devices, including the DCMs and the PLLs.
Spartan-6 FPGA Block RAM Resources User Guide
(UG383)
This guide describes the Spartan-6 device block RAM
capabilities.
Spartan-6 FPGA Configurable Logic Blocks User Guide
(UG384)
This guide describes the capabilities of the configurable
logic blocks (CLB) available in all Spartan-6 devices.
Spartan-6 FPGA GTP Transceivers User Guide (UG386)
This guide describes the GTP transceivers available in all
Spartan-6 LXT FPGAs.
Spartan-6 FPGA DSP48A1 Slice User Guide (UG389)
This guide describes the architecture of the DSP48A1 slice
in Spartan-6 FPGAs and provides configuration examples.
Spartan-6 FPGA Memory Controller User Guide
(UG388)
This guide describes the Spartan-6 FPGA memory
controller block, a dedicated, embedded multi-port memory
controller that greatly simplifies interfacing Spartan-6
FPGAs to the most popular memory standards.
Spartan-6 FPGA PCB Design and Pin Planning Guide
(UG393)
This guide provides information on PCB design for
Spartan-6 devices, with a focus on strategies for making
design decisions at the PCB and interface level.
Spartan-6 FPGA Power Management User Guide
(UG394)
This document provides information on the various
hardware methods of power management in Spartan-6
FPGAs, primarily focusing on the suspend mode.