Microchip Technology 的 ATF22LV10CZ,CQZ 规格书
A IIIEI.
A1—IIIEI.®
Features
•3.0V to 5.5V Operating Range
•Lowest Power in Its Class
•Advanced Low-voltage, Zero-power, Electrically Erasable Programmable Logic Device
•“Zero” Standby Power (25µA Maximum) (Input Transition Detection)
•Low-voltage Equivalent of Atmel ATF22V10CZ
•Ideal for Battery Powered Systems
•CMOS- and TTL-compatible Inputs and Outputs
•Inputs are 5V Tolerant
•Latch Feature Hold Inputs to Previous Logic States
•EE Technology
– Reprogrammable
– 100% Tested
•High-reliability CMOS Process
– 20-year Data Retention
– 10,000 Erase/Write Cycles
– 2,000V ESD Protection
– 200mA Latch-up Immunity
•Commercial and Industrial Temperature Ranges
•Dual Inline and Surface Mount Standard Pinouts
•Green Package Options (Pb/Halide-free/RoHS Compliant) Available
1. Description
The Atmel®ATF22LV10CZ/CQZ is a high-performance CMOS (electrically erasable)
programmable logic device (PLD) that utilizes The Atmel proven electrically erasable
Flash memory technology and provides 25ns speed with standby current of 25µA
maximum. All speed ranges are specified over the 3.0V to 5.5V range for industrial
and commercial temperature ranges.
The ATF22LV10CZ/CQZ provides a low-voltage and edge-sensing “zero” power
CMOS PLD solution with “zero” standby power (5µA typical). The
ATF22LV10CZ/CQZ powers down automatically to the zero power mode through The
Atmel patented Input Transition Detection (ITD) circuitry when the device is idle. The
ATF22LV10CZ/CQZ is capable of operating at supply voltages down to 3.0V. Pin
“keeper” circuits on input and output pins hold pins to their previous logic levels when
idle, which eliminate static power consumed by pull-up resistors. The “CQZ” combines
this low high-frequency ICC of the “Q” design with the “Z” feature.
The ATF22LV10CZ/CQZ macrocell incorporates a variable product term architecture.
Each output is allocated from 8 to 16 product terms which allows highly complex logic
functions to be realized. Two additional product terms are included to provide syn-
chronous reset and asynchronous reset. These additional product terms are common
to all ten registers and are automatically cleared upon power-up. Register Preload
simplifies testing. A security fuse prevents unauthorized copying of programmed fuse
patterns.
High-performance
Electrically
Erasable
Programmable
Logic Device
Atmel ATF22LV10CZ
Atmel ATF22LV10CQZ
ATF22LV10CZ is
Not Recommended for New
Design. Replaced by
ATF22LV10CQZ.
0779M–PLD–7/10
‘1m—EI, —
—®
0E PHoDch TERMS
PROGRAMMABLE
‘2 INTERCONNECT LOGIC OUTPUT w
\NPUT PINS AND OPT‘ON v0 Pws
coMewAToRmL ' OPTION
5 To ‘9
LOGIC ARRAY vacuum m, m m
‘ TERMS mumps»
: 0 j E
I: :l E
I: :u E
I: :u E
I: :u E
I: :l E
I: :l E
I: :l
C :. E
I: :u E
I: :u E
CI :IIN E
E‘
uuuuuuuuuuuu
2
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
Figure 1-1. Block Diagram
2. Pin Configurations
Table 2-1. Pin Configurations (All Pinouts Top View)
Pin Name Function
CLK Clock
IN Logic Inputs
I/O Bi-directional Buffers
GND Ground
VCC (3 to 5.5V) Supply
Figure 2-1. TSSOP
Note: TSSOP is the smallest package of SPLD
offering
Figure 2-2. DIP/SOIC
Figure 2-3. PLCC
Note: For PLCC, pins 1, 8, 15, and 22 can be
left unconnected. For superior perfor-
mance, connect VCC to pin 1 and GND
to pins 8, 15, and 22
1
2
3
4
5
6
7
8
9
10
11
12
24
23
22
21
20
19
18
17
16
15
14
13
CLK/IN
IN
IN
IN
IN
IN
IN
IN
IN
IN
IN
GND
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
IN
1
2
3
4
5
6
7
8
9
10
11
12
24
23
22
21
20
19
18
17
16
15
14
13
CLK/IN
IN
IN
IN
IN
IN
IN
IN
IN
IN
IN
GND
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
IN
5
6
7
8
9
10
11
25
24
23
22
21
20
19
IN
IN
IN
GND*
IN
IN
IN
I/O
I/O
I/O
GND*
I/O
I/O
I/O
4
3
2
1
28
27
26
12
13
14
15
16
17
18
IN
IN
GND
GND*
IN
I/O
I/O
IN
IN
CLK/IN
VCC*
VCC
I/O
I/O
.11m—EI.
3
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
3. Absolute Maximum Ratings*
4. DC and AC Operating Conditions
Temperature under Bias ................... -40°C to +85°C *NOTICE: Stresses beyond those listed under “Absolute Maximum
Ratings” may cause permanent damage to the device.
This is a stress rating only and functional operation of
the device at these or any other conditions beyond
those indicated in the operational sections of this speci-
fication is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device
reliability.
Note: 1. Minimum voltage is -0.6V DC, which may undershoot to -
2.0V for pulses of less than 20ns. Maximum output pin
voltage is VCC + 0.75V DC, which may overshoot to 7.0V
for pulses of less than 20ns.
Storage Temperature...................... -65°C to +150°C
Voltage on Any Pin with
Respect to Ground...........................-2.0V to +7.0V(1)
Voltage on Input Pins
with Respect to Ground
during Programming ......................-2.0V to +14.0V(1)
Programming Voltage with
Respect to Ground.........................-2.0V to +14.0V(1)
Commercial Industrial
Operating Temperature (Ambient) 0C-70C-40C-85C
VCC Power Supply 3.0V - 5.5V 3.0V - 5.5V
.11m—EI.
4
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
4.1 DC Characteristics
Note: 1. Not more than one output at a time should be shorted. Duration of short circuit test should not exceed 30 sec
2. For DC characterization, the test condition of VCC = Max corresponds to 3.6V
3. Shaded devices are becoming obsolete and replaced with CQZ-30 part in green package offering
Symbol Parameter Condition(2) Min Typ Max Units
IIL
Input or I/O Low
Leakage Current 0VIN VIL (Max) -10.0 µA
IIH
Input or I/O High
Leakage Current
(VCC - 0.2)V VIN VCC 10.0 µA
ICC
Clocked Power
Supply Current
VCC = Max
Outputs Open,
f = 15MHz
CZ-25(3) Com. 50.0 85.0 mA
CZ-25(3) Ind. 55.0 90.0 mA
CQZ-30 Com. 18.0 50.0 mA
CQZ-30 Ind. 19.0 60.0 mA
ISB
Power Supply Current,
Standby
VCC = Max
VIN = Max
Outputs Open
CZ-25(3) Com. 3.0 25.0 µA
CZ-25(3) Ind. 4.0 50.0 µA
CQZ-30 Com. 3.0 25.0 µA
CQZ-30 Ind. 4.0 50.0 µA
IOS(1) Output Short Circuit
Current VOUT = 0.5V -130.0 mA
VIL Input Low Voltage -0.5 0.8 V
VIH Input High Voltage 2.0 VCC +0.75 V
VOL Output Low Voltage
VIN =V
IH or VIL
VCC = Min,
IOL = 16mA
0.5 V
VOH Output High Voltage
VIN =V
IH or VIL
VCCIO = Min,
IOH = -2.0mA
2.4 V
VOH Output High Voltage IOH = -100 µA VCC -0.2V V
A1—IIIEI.®
5
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
4.2 AC Waveforms
4.3 AC Characteristics(1)
Note: 1. See ordering information for valid part numbers
2. Shaded products are becoming obsolete
INPUTS, I/O
REG. FEEDBACK
SYNCH. PRESET
CP
ASYNCH. RESET
REGISTERED
OUTPUTS
COMBINATORIAL
OUTPUTS VALID VALID
VALID VALID VALID
VALID
OUTPUT
DISABLED
OUTPUT
DISABLED
tS tH
tW tW
tP
tAR
tAW
tAPtCO
tPD
tER tEA
tEAtER
Symbol Parameter
-25(2) -30
Units
Min Max Min Max
tPD Input or Feedback to Non-registered Output 3.0 25.0 10.0 30.0 ns
tCF Clock to Feedback 13.0 10.0 15.0 ns
tCO Clock to Output 2.0 15.0 4.0 20.0 ns
tSInput or Feedback Setup Time 15.0 18.0 ns
tHInput Hold Time 00ns
tPClock Period 25.0 30.0 ns
tWClock Width 12.5 15.0 ns
fMAX
External Feedback 1/(tS+t
CO)
Internal Feedback 1/(tS+t
CF)
No Feedback 1/(tP)
33.3
35.7
40.0
25.0
30.0
33.3
MHz
MHz
MHz
tEA Input to Output Enable 3.0 25.0 10.0 30.0 ns
tER Input to Output Disable 3.0 25.0 10.0 30.0 ns
tAP Input or I/O to Asynchronous Reset of Register 3.0 25.0 10.0 3.0 ns
tSP Setup Time, Synchronous Preset 15.0 20.0 ns
tAW Asynchronous Reset Width 25.0 30.0 ns
tAR Asynchronous Reset Recovery Time 25.0 30.0 ns
tSPR Synchronous Preset to Clock Recovery Time 15.0 20.0 ns
A1—IIIEI.®
3.0V
AC AC
DRMNG MEASUREMENT
LEVELS LEVEL
0 av
ML 9 5n:
R1 :auusz
OUTPUT PW
CL=SUpF
R2:390s;' ,, _
v é
6
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
4.4 Input Test Waveforms
4.4.1 Input Test Waveforms and Measurement Levels
4.4.2 Output Test Loads
Note: Similar competitors devices are specified with slightly different loads. These load differences may affect output signals’
delay and slew rate. Atmel devices are tested with sufficient margins to meet compatible device specification
conditions
4.5 Pin Capacitance
Table 4-1. Pin Capacitance (f = 1MHz, T = 25C(1))
Note: 1. Typical values for nominal supply voltage. This parameter is only sampled and is not 100% tested
4.6 Power-up Reset
The registers in the Atmel®ATF22LV10CZ/CQZ are designed to reset during power-up. At a point delayed slightly
from VCC crossing VRST, all registers will be reset to the low state. The output state will depend on the polarity of the
buffer.
This feature is critical for state machine initialization. However, due to the asynchronous nature of reset and the
uncertainty of how VCC actually rises in the system, the following conditions are required:
1. The VCC rise must be monotonic and start below 0.7V
2. The clock must remain stable during TPR
3. After TPR, all input and feedback setup times must be met before driving the clock pin high
4.7 Preload of Register Outputs
The ATF22LV10CZ/CQZ’s registers are provided with circuitry to allow loading of each register with either a high or
a low. This feature will simplify testing since any state can be forced into the registers to control test sequencing. A
JEDEC file with preload is generated when a source file with vectors is compiled. Once downloaded, the JEDEC
file preload sequence will be done automatically by most of the approved programmers after the programming.
Typ Max Units Conditions
CIN 58 pF V
IN =0V
CI/O 68 pF V
OUT =0V
A1—IIIEI.®
7
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
5. Electronic Signature Word
There are 64-bits of programmable memory that are always available to the user, even if the device is secured.
These bits can be used for user-specific data.
6. Security Fuse Usage
A single fuse is provided to prevent unauthorized copying of the Atmel®ATF22LV10CZ/CQZ fuse patterns. Once
programmed, fuse verify and preload are inhibited. However, the 64-bit User Signature remains accessible.
The security fuse should be programmed last, as its effect is immediate.
7. Programming/Erasing
Programming/erasing is performed using standard PLD programmers. See CMOS PLD Programming
Hardware and Software Support for information on software/ programming.
Table 7-1. Programming/Erasing
8. Input and I/O Pin Keepers
All ATF22LV10CZ/CQZ family members have internal input and I/O pin-keeper circuits. Therefore, whenever
inputs or I/Os are not being driven externally, they will maintain their last driven state. This ensures that all logic
array inputs and device outputs are at known states. These are relatively weak active circuits that can be easily
overridden by TTL-compatible drivers (see input and I/O diagrams below).
Figure 8-1. Input Diagram
Parameter Description Typ Max Units
TPR
Power-up
Reset Time 600 1000 ns
VRST
Power-up
Reset Voltage 2.3 2.7 V
100K
VCC
ESD
PROTECTION
CIRCUIT
INPUT
8
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
Figure 8-2. I/O Diagram
9. Functional Logic Diagram Description
The Functional Logic Diagram describes the Atmel®ATF22LV10CZ/CQZ architecture.
The ATF22LV10CZ/CQZ has 12 inputs and 10 I/O macrocells. Each macrocell can be configured into one of four
output configurations: active high/low or registered/combinatorial. The universal architecture of the
ATF22LV10CZ/CQZ can be programmed to emulate most 24-pin PAL devices.
Unused product terms are automatically disabled by the compiler to decrease power consumption. A security fuse,
when programmed, protects the contents of the ATF22LV10CZ/CQZ. Eight bytes (64-fuses) of User Signature are
accessible to the user for purposes such as storing project name, part number, revision or date. The User
Signature is accessible regardless of the state of the security fuse.
100K
V
CC
V
CC
DATA
OE
I/O
INPUT
muvl um
5n :1
Wm an,“ r as;
m
~u
m
v-m
:s‘
u
rm
:u:
‘ w
‘ m
M a
new
‘ 5 m
r. w
«,1:
name new
mm mm
9
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
Figure 9-1. Functional Logic Diagram Atmel ATF22LV10CZ/CQZ
A IIIEI.
—®
10
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
0.000
0.500
1.000
1.500
2.000
2.500
3.000
3.500
3.00 3.30 3.60
VCC (V)
ATMEL ATF22LV10CZ/CQZ STANDBY
CURRENT VS. SUPPLY VOLTAGE (TA= 25°C)
ICC (uA)
0.8
0.9
1.0
1.1
1.2
-40.0 0.0 25.0 75.0
TEMPERATURE (C)
NORMALIZED I
CC
VS. TEMP
NORMALIZED ICC
0.000
10.000
20.000
30.000
40.000
50.000
60.000
0 0.5 2.5 5 7.5 10 25 37.5 50
Frequency (MHz)
ATMEL ATF22LV10CZ SUPPLY CURRENT
VS. INPUT FREQUENCY (V
CC
= 3.3V, T
A
= 25°C)
ICC (mA)
0.000
5.000
10.000
15.000
20.000
25.000
0.0 0.5 2.5 5.0 7.5 10.0 25.0 37.5 50.0
Frequency (MHz)
ATMEL ATF22LV10CQZ SUPPLY CURRENT VS.
INPUT FREQUENCY (VCC = 3.3V, TA= 25°C)
ICC (mA)
-12.0
-10.0
-8.0
-6.0
-4.0
-2.0
0.0
3.0 3.2 3.3 3.5 3.6
Ioh (mA)
SUPPLY VOLTAGE (V)
ATMEL ATF22LV10CZ/CQZ SOURCE
CURRENT VS. SUPPLY VOLTAGE (VOH = 2.4V)
-14.0
-12.0
-10.0
-8.0
-6.0
-4.0
-2.0
0.0
2.0 2.2 2.4 2.6 2.8 3.0 3.2 3.3
IOH (mA)
VOH (V)
ATMEL ATF22LV10C/CZ OUTPUT SOURCE
CURRENT VS. OUTPUT VOLTAGE (VCC = 3.3V, TA= 25°C)
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
3.0 3.2 3.3 3.5 3.6
IOL (mA)
SUPPLY VOLTAGE (V)
ATMEL ATF22LV10CZ/CQZ OUTPUT SINK
CURRENT VS. SUPPLY VOLTAGE (VOL = 0.5V)
0.0
20.0
40.0
60.0
80.0
100.0
0.00 0.50 1.00 1.50 2.00 2.50 3.00 3.30
VOL (V)
ATMEL ATF22LV10CZ/CQZ OUTPUT SINK
CURRENT VS. OUTPUT VOLTAGE (VCC = 3.3V, TA= 25°C)
IOL (mA)
.1 mg
11
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
-120.0
-100.0
-80.0
-60.0
-40.0
-20.0
0.0
20.0
0.0 -0.2 -0.4 -0.6 -0.8 -1.0
INPUT VOLTAGE (V)
ATMEL ATF22LV10CZ/CQZ INPUT CLAMP
CURRENT VS. INPUT VOLTAGE (VCC = 3.3V, TA= 25°C)
INPUT CURRENT (mA)
-4.0
-2.0
0.0
2.0
4.0
6.0
8.0
10.0
12.0
14.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
INPUT VOLTAGE (V)
ATMEL ATF22LV10CZ/CQZ INPUT CURRENT
VS. INPUT VOLTAGE (VCC = 3.3V, TA= 25°C)
INPUT CURRENT (µA)
0.8
0.9
1.0
1.1
1.2
3.0 3.2 3.3 3.5 3.6
SUPPLY VOLTAGE (V)
NORMALIZED TPD VS. VCC
NORMALIZED TPD
0.8
0.9
1.0
1.1
1.2
-40.0 0.0 25.0 75.0
TEMPERATURE (C)
NORMALIZED TPD VS. TEMP
NORMALIZED TPD
0.8
0.9
1.0
1.1
1.2
3.0 3.2 3.3 3.5 3.6
SUPPLY VOLTAGE (V)
NORMALIZED T
CO
VS. V
CC
NORMALIZED TCO
0.8
0.9
1.0
1.1
1.2
-40.0 0.0 25.0 75.0
TEMPERATURE (C)
NORMALIZED TCO VS. TEMP
NORMALIZED TCO
0.8
0.9
1.0
1.1
1.2
3.0 3.2 3.3 3.5 3.6
SUPPLY VOLTAGE (V)
NORMALIZED TSU VS. VCC
NORMALIZED TSU
0.8
0.9
1.0
1.1
1.2
-40.0 0.0 25.0 75.0
TEMPERATURE (C)
NORMALIZED TSU VS. TEMP
NORMALIZED TSU
A IIIEI.
—®
12
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
-5.0
0.0
5.0
10.0
15.0
0.00 0.50 1.00 1.50 2.00 2.50 3.00
OUTPUT LOADING (PF)
ATMEL AT22LV10CZ/CQZ
DELTA TPD VS. OUTPUT LOADING
DELTA TPD (ns)
-5.0
0.0
5.0
10.0
15.0
0.00 0.50 1.00 1.50 2.00 2.50 3.00
OUTPUT LOADING (PF)
ATMEL AT22LV10CZ/CQZ
DELTA TCO VS. OUTPUT LOADING
DELTA TCO (ns)
-0.7
-0.6
-0.5
-0.4
-0.3
-0.2
-0.1
0.0
1.0 2.0 3.0 4.0 5.0 6.0 7.0 8.0 9.0 10.0
NUMBER OF OUTPUTS SWITCHING
DELTA TPD VS. # OF OUTPUT SWITCHING
DELTA TPD (ns)
-0.3
-0.2
-0.2
-0.1
-0.1
0.0
1.0 2.0 3.0 4.0 5.0 6.0 7.0 8.0 9.0 10.0
NUMBER OF OUTPUTS SWITCHING
DELTA TCO VS. # OF OUTPUT SWITCHING
DELTA TCO (ns)
11—mEI.®
13
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
10. Ordering Information
10.1 Standard Package Options(1)
Notes: 1. Shaded devices are becoming obsolete and replaced with CQZ-30 parts in green product/package options listed
below.
10.2 Atmel ATF22LV10CQZ Green Package Options (Pb/Halide-free/RoHS Compliant)
10.3 Using “C” Product for Industrial
To use commercial product for industrial temperature ranges, simply de-rate ICC by 15% on the “C” device. No
speed de-rating is necessary.
tPD (ns) tS(ns) tCO (ns) Ordering Code Package Operation Range
25 15 15
ATF22LV10CZ-25JC
ATF22LV10CZ-25PC
ATF22LV10CZ-25SC
ATF22LV10CZ-25XC
28J
24P3
24S
24X
Commercial
(0Cto70C)
ATF22LV10CZ-25JI
ATF22LV10CZ-25PI
ATF22LV10CZ-25SI
ATF22LV10CZ-25XI
28J
24P3
24S
24X
Industrial
(-40C to +85C)
ATF22LV10CQZ-30JC
ATF22LV10CQZ-30PC
ATF22LV10CQZ-30SC
ATF22LV10CQZ-30XC
28J
24P3
24S
24X
Commercial
(0Cto70C)
ATF22LV10CQZ-30JI
ATF22LV10CQZ-30PI
ATF22LV10CQZ-30SI
ATF22LV10CQZ-30XI
28J
24P3
24S
24X
Industrial
(-40C to +85C)
tPD (ns) tS(ns) tCO (ns) Ordering Code Package Operating Range
30 15 15
ATF22LV10CQZ-30JU
ATF22LV10CQZ-30PU
ATF22LV10CQZ-30SU
ATF22LV10CQZ-30XU
28J
24P3
24S
24X
Industrial
(-40C to +85C)
Package Type
28J 28-lead, Plastic J-leaded Chip Carrier (PLCC)
24P3 24-pin, 0.300" Wide, Plastic Dual Inline Package (PDIP)
24S 24-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
24X 24-lead, 4.4 mm Wide, Plastic Thin Shrink Small Outline (TSSOP)
lil
14
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
11. Packaging Information
11.1 28J – PLCC
TITLE DRAWING NO. REV.
Package Drawing Contact:
packagedrawings@atmel.com
B
28J, 28-lead, Plastic J-leaded Chip Carrier (PLCC) 28J
10/04/01
1.14(0.045) X 45° PIN NO. 1
IDENTIFIER
1.14(0.045) X 45°
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45° MAX (3X)
A
A1
B1 D2/E2
B
e
E1 E
D1
D
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AB.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102mm) maximum.
A 4.191 – 4.572
A1 2.286 – 3.048
A2 0.508 – –
D 12.319 – 12.573
D1 11.430 – 11.582 Note 2
E 12.319 – 12.573
E1 11.430 – 11.582 Note 2
D2/E2 9.906 – 10.922
B 0.660 – 0.813
B1 0.330 – 0.533
e 1.270 TYP
flflflflflflflflflfl
film—El.
A1—IIIEI.®
15
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
11.2 24P3 – PDIP
TITLE DRAWING NO. REV.
Package Drawing Contact:
packagedrawings@atmel.com
24P3, 24-lead (0.300"/7.62mm Wide) Plastic Dual
Inline Package (PDIP) D
24P3
6/1/04
PIN
1
E1
A1
B
E
B1
C
L
SEATING PLANE
A
D
e
eB
eC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A – – 5.334
A1 0.381 – –
D 31.623 – 32.131 Note 2
E 7.620 – 8.255
E1 6.096 – 7.112 Note 2
B 0.356 – 0.559
B1 1.270 – 1.651
L 2.921 – 3.810
C 0.203 – 0.356
eB – – 10.922
eC 0.000 – 1.524
e 2.540 TYP
Notes: 1. This package conforms to JEDEC reference MS-001, Variation AF.
2. Dimensions D and E1 do not include mold Flash or Protrusion.
Mold Flash or Protrusion shall not exceed 0.25mm (0.010").
HH
HM HH
\ \
402/ //
UH
47%;
UUU UH
4L
fijfigfi
K)
4U
m
16
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
11.3 24S – SOIC
08
PIN1ID
PIN 1
06/17/2002
TITLE DRAWING NO. REV.
24S, 24-lead (0.300" body) Plastic Gull Wing Small
Outline (SOIC) B
24S
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A – – 2.65
A1 0.10 – 0.30
D 10.00 – 10.65
D1 7.40 – 7.60
E 15.20 – 15.60
B 0.33 – 0.51
L 0.40 – 1.27
L1 0.23 – 0.32
e 1.27 BSC
B
D
D1
e
E
A
A1
L1
L
Package Drawing Contact:
packagedrawings@atmel.com
;
A \
PIN1 “DJ” M
i W V
JUL \% H 7T
/'/' 7 7
W‘W}; ii ,
AL
éfifiii
WWEJ ,
A1—IIIEI.®
17
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
11.4 24X – TSSOP
0.30(0.012)
0.19(0.007)
4.48(0.176)
4.30(0.169)
6.50(0.256)
6.25(0.246)
0.65(0.0256)BSC
7.90(0.311)
7.70(0.303)
0.15(0.006)
0.05(0.002)
0.20(0.008)
0.09(0.004)
0.75(0.030)
0.45(0.018)
08
1.20(0.047)MAX
Dimensions in Millimeter and (Inches)*
JEDEC STANDARD MO-153 AD
Controlling dimension: millimeters
PIN 1
04/11/2001
TITLE DRAWING NO. REV.
24X, 24-lead (4.4mm body width) Plastic Thin Shrink
Small Outline Package (TSSOP) A
24X
Package Drawing Contact:
packagedrawings@atmel.com
A IIIEI.
—®
18
0779M–PLD–7/10
Atmel ATF22LV10C(Q)Z
12. Revision History
Doc. Rev. Date Comments
M 07/2010 Atmel ATF22LV10CZ-25JC/JI, PC/PI, SC/SI, XC/XJ leaded parts will become obsolete.
06/2014 The ATF22LV10CZ is obsolete. Replaced by ATF22LV10CZ.
L 11/2005 Added Green Package options
.1 lllEl®
0779M–PLD–7/10
Headquarters International
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
USA
Tel: (+1)(408) 441-0311
Fax: (+1)(408) 487-2600
www.atmel.com
Atmel Asia Limited
Unit 01-5 & 16, 19/F
BEA Tower, Millennium City 5
418 Kwun Tong Road
Kwun Tong, Kowloon
HONG KONG
Tel: (+852) 2245-6100
Fax: (+852) 2722-1369
Atmel Munich GmbH
Business Campus
Parkring 4
D-85748 Garching b. Munich
GERMANY
Tel: (+49) 89-31970-0
Fax: (+49) 89-3194621
Atmel Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
JAPAN
Tel: (+81) 3-3523-3551
Fax: (+81) 3-3523-7581
Product Contacts
Technical Support
pld@atmel.com
Sales Contact
www.atmel.com/contacts
Literature Requests
www.atmel.com/literature
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF
THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
© 2010 Atmel Corporation.All rights reserved.
Atmel®, logo and combinations thereof, Everywhere You Are®and others, are registered trademarks or trademarks of Atmel Corporation or its
subsidiaries. Other terms and product names may be trademarks of others.