TE Connectivity AMP Connectors 的 5552246-1 规格书
8 8 5 3 2
THLS D?AWLAG LS JNPUELLSHED RELEASED FOR PUELLCATLON L00 DLST {EVLSLCAS
O , MCQLLEWWWM ALLWTSRLSM; g 03 3 [W Em WE
B REVLSED ‘ER Ecc7ca7007327 7mm BM WM
T. THE CONTACT SUREACES OE THE TERMLNALS ARE COATED
WLTH LCBRLCANT.
A DLMENSLONS SHOWN ARE MAXLMUM UNLESS OTHERWLSE
_ SPECLELED.
:IHHHPTHHPTHTJHHTJH'::mHHHHPTHTPTPTJHHTqH'::WHHHHPTHHPTHTJHHTJW: A MATERLAL: HOJSLNG 7 THERMOPLASTLC, BLACK
TERMLNAL 7 DHOS BRONZE PLATED WLTH ELTHER 0760,01
L Q 9 A 6 L L Q, 9L 6L LZ {Z QZ AZ 63 L9 0 [000030] MNLMULV COLD PLATE OR GOLD FLASH OVER
34 36 38 4O 42 44 46 50 52 54 56 58 6O 62 64 PALLADLUM NLCKEL PLATE, 0.7mm [000030] MLNLMUM
:l H I: H tflj H j I:_:| H H I:]HU:J:[:| H j I:_:| H H I: H tflj H j I: TOTAL ON MATLNG SUREACE. 30mm [000120] MLVLMUM
‘ TLN PLATE ON TALLS OVER T27Mm [000050] MLNLVLULVL
7 NLCKEL UNDERPLATE OVER EATLRE TERMLNAL.
89.6T79032
[3.542i.0]4]
9843
[30875]
4.297 7
[.T 69]
TERMLNAL NOMLNAL
V
QUANTLT 64 (253.31
[130} 74.57
[080]
7 REE
5.47
[.2T5]
Lflflflfiflflflflfiflflflfflflflfiflflflflflflflflfiflfl fl
T/.9T P L3! L3! P L
[ 7O5]
]8.52 L
[729] ]2.8] L267
[504] $969 AM p [005]
74.88
[.T92]
$4.88
[.T 97]
]5‘37
[.605]
RECEPTACLE HOUSLNG
2.]6 CENTERS
kOSB
OMLN L
39.78
[’ .566]
7956
[3132] 555774671
DART
AUMBER
THLS DRAWLNC LS A COATROLLED DOCLMEW mg LATTUCA ”m“ EMo Tyco 38mm; Corpcrchcn
W] ,_ ”“505 Eloctronlcs HarrLSburg, Pu 1710573628
WNW omggmgwaafiwan A335 WWW) mm M
L\CHES My WALL/3L RECEPTACLE ASSEMBLY,
Emma <‘ef‘, 54="" fcsltlcnnertlcal="" ‘vlolwtng,="" 0="" i="" 7="" .="" i="" 7="" r’\="" l="" 7="" t="" 7="" $e_="" :="" ,="" a="" www="" gm="" 1="" 7="" 1="" 7="" :lze="" cage="" (:qu="" mawng="" a0="" re§thlcted="" to="" mate'elal="" flnlsh="" welght="" 7="" [a="" ’[="" 00779="" ge="" 5="" s="" 5="" 2="" 2="" 4="" 6="" 7="" q="" a="" customer="" drawlnc="" 5:“="" 4="" :1="" 3“”="" »="" 3‘="" 1="" “w="" e="" aw,="" 4w:="" rev="" ywvmw="">‘ef‘,>