Aven Tools 的 Crimping Tools 规格书
' T l f
"‘ Aojv2nglng
AVEN Innovation
VlilOe20l8
Quick Die
Extlmnge
Adjustable Rubberized
Tension Grips
No Tools
Required
6 Settings Easy to Use
Quick Interchange Crimp Tools
with Slide—OUT Dies
Built-in rancher applies collect piessure to
Precisely milled, hardened steel dies ewe ° mmP'E'e cumP
IOIBBD
Rubberized comloil grips
1011171:
Exchange Dies with Ease—No Tools Required
Tlrese high-precision wire lerrule crimpers learure a bulll-In rarcher rhar upplles correct
pressure to ensure a complete ctlmp every "me and rrre salery release luncllon allows you
to slop u luully crlmp belore the crimping cycle I: complete The precisely milled, hardened
steel dles have lndlvlduol square crimping slots lor each wrre,
- Built-1n rarclier applies correcr pressure ro ensure a complete cnmp
- Durable sreel construction and hardened dres ensure tool longer/W Quick Die
- Rubberized grips Replacement
- Replaceable dies sold separately
CRIMPING TOOLS
ITEM NAME JAWTYPE DIN AWG WEIGHT
1017a Cdmp'wl‘wwln 5nd. Inwlnnd cm End 121922ch D 11.54 07541.0,1.s,2.s,4.o MM: 22/2D/IB/lA/lA/12 1.111s.
Criw Twllw 1M.- Fun/l“. 1mm Cord End Tmm'mll
10179 m 10 AWG r 6/!0/16 MM2 IO/E/b 11.75““
10187 armprwl Fur Irwlnv-d m: 3T1», hula-d Cad En! r1 25/35 MM; N/A ”I.”
cw»: Tool 1:" we. Fun/ll, Insular-d Card 5.4 immiuwa
101m: amen/1240 A 0510/15.: S/A-AMMZ 22ura/e14/1240 1.111“
Cllnulng m1 1w Mirrlunm 1M.- F-wlu, 1mm Curd 1mi-
10159 ch zen/ula/zma AJ u.m.s/ozs.1.o/o.s.1.s MM: u.22/2A.1e/22.1.s 1.111s.
101115 Campus 19.1 rm. N/A N/A N/A 1.111“
REPLACEABLE DIES
r . - . .
101mm Crimping or. A: N/A manna/22.1.5
10mm Crimpilg DiuA N/A ZZJI/LH/IZ-IO
1011171) Crimping or. F1 25/35 MMZ N/A
101751? Ruplaum-n crimping m.‘ o 5, 075,1 0,15,25,41) MM2 22 in 12 AWG
1017111? [Islet-mun Cn'mping m' 4/10/14 MM1 IO/B/é
'only mmpuruie mi 10179 and 1017:; hols wnh ligln 1.1... mul—
aventools.com
Phone l 734.973.0099
Email l soles@aventools.com