Tripp Lite 的 DWTSC3780MUL 规格书
TRIPP°LITE
Heavy-Duty Tilt Security Wall Mount for 37" to
80" TVs and Monitors, Flat or Curved Screens,
UL Certified
MODEL NUMBER: DWTSC3780MUL
Security wall mount with combination lock mounts your flat-panel or curved-screen television or monitor to
the wall.
Features
Security Wall Mount Hangs Your Flat-Panel or Curved-Screen TV or Monitor on the WallIdeal for
home theaters, classrooms, conference rooms, hotels, bars, restaurants or anywhere else you may want
to show off a television or monitor, this heavy-duty TV wall mount is hidden out of sight behind the display
for a sleek, professional appearance. It fits most flat-panel or curved-screen displays from 37 to 80 inches
and up to 88 lbs (39.9 kgs). Mounting hardware is included.
Durable All-Metal Construction Provides Convenient Cable AccessThe security wall mount is
constructed from heavy-duty steel with a powder-coated black finish that resists scratches. Rear openings
with smooth edges enable easy access to cables. A built-in bubble level helps ensure your display is
evenly mounted. This heavy-duty wall mount is function- and weight-tested to 200 lbs (90.7 kgs) in
accordance with UL Standard 2442.
Designed to Keep Your Display Safe and SecureThis security wall mount was conceived with your
television or monitor's safety in mind, especially if the display is located in a public area with much
unguarded traffic, such as a library, classroom or hotel lobby. It comes with a solid steel security bar that
slides through the mounting brackets and is secured into place with an included four-position combination
lock.
Tilt Feature Lets You Adjust the Viewing Angle to Your SpecificationsYou can adjust the horizontal
angle of your display from -10° to +5°. This will minimize glare on the screen and allow you to customize
the angle for comfortable viewing.
Complies with VESA StandardsVESA (Video Electronics Standards Association) promotes uniformity in
the video electronics industry by developing industry-wide standards for products like flat-panel TVs and
monitors. To comply with these standards, most manufacturers use a series of universal mounting hole
patterns, measured in millimeters, on the backs of the products. Measure the vertical and horizontal
distances between the holes on the back of your display or refer to your display's owner's manual to find
its VESA pattern. This heavy-duty wall mount conforms to VESA-compliant displays with any of the
following standard mounting hole patterns: 300 x 200, 300 x 300, 300 x 400, 400 x 200, 400 x 300, 400 x
400, 500 x 200, 500 x 300, 500 x 400, 600 x 200, 600 x 300 and 600 x 400.
Highlights
Accepts most popular flat- or
curved-screen displays from 37
to 80 in. up to 88 lbs (39.9 kgs)
●
Function- and weight-tested in
accordance with UL Standard
2442 up to 200 lbs (90.7 kgs)
●
Solid steel security bar and
included combo lock deters
tampering and theft
●
Open architecture and built-in
level enable easy cable access
and accurate leveling
●
Tilts -10° to +5° to minimize
glare and provide comfortable
custom viewing angles
●
Applications
Mounting a flat- or curved-
screen television or monitor in
an office lobby, conference
room, bar, restaurant, airport or
anywhere else digital signage is
desired
●
Securing an expensive display
in a hotel lobby, classroom,
library, hospital, truck stop or
other public area with much foot
traffic
●
Package Includes
Wall plate
●
(2) Adapter brackets
●
Security bar
●
Wall plate level
●
(2) End caps
●
(4) End cap screws
●
(4) M5 x 14 screws
●
(4) M6 x 14 screws
●
(4) M6 x 30 screws
●
(4) M8 x 20 screws
●
(4) M8 x 30 screws
●
(4) Washers
●
(8) Small spacers
●
(8) Large spacers
●
(6) Anchor bolts
●
(6) Concrete anchors
●
(6) 20 mm washers
●
Combination lock
●
Owner’s manual
●
1 / 3
TRIPP°LITE
Specifications
5-Year Warranty and Environmentally Responsible DesignThe DWTSC3780MUL comes with a 5-year
warranty. It's manufactured in compliance with strict RoHS specifications, reflecting Tripp Lite's
commitment to environmental responsibility.
OVERVIEW
UPC Code 037332213747
Device Compatibility Monitor/HDTV
PHYSICAL
Color Black
VESA Pattern (mm) 300x200; 300x300; 300x400; 400x200; 400x300; 400x400; 500x200; 500x300; 500x400; 600x200; 600x300;
600x400
Degrees of Motion -10/+5 Tilt
Material of Construction Steel
Maximum Screen Size (cm) 203.2
Maximum Screen Size (in.) 80
Maximum Weight Capacity (kg) 91
Maximum Weight Capacity (lbs.) 200
Minimum Screen Size (in.) 37
Minimum Screen Size (cm) 93.98
Motion Tilt
Mounting Location Wall
Number of Displays 1
Shipping Dimensions (hwd / cm) 74.42 x 23.11 x 7.87
Shipping Dimensions (hwd / in.) 29.30 x 9.10 x 3.10
Shipping Weight (kg) 4.30
Shipping Weight (lbs.) 9.47
Unit Dimensions (hwd / cm) 78.5 x 42.0 x 2.2
Unit Dimensions (hwd / in.) 30.9 x 16.5 x .9
Unit Weight (kg) 2.36
Unit Weight (lbs.) 5.20
FEATURES & SPECIFICATIONS
Cord Management No
Tools Necessary Yes
2 / 3
' Tripp Lite
' m WVSSrhSn A
Chwcago, \L 5000‘? U
TRIPP-LITE;
Telephone 7
Z - wwwnippw
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Security Lock Yes
STANDARDS & COMPLIANCE
Certifications UL 2442
Approvals RoHS3, REACH
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
3 / 3