Cable Tie Series Drawing 规格书
[:]@E
‘26 TYP
REF
} r .75 SQ
iOPEN
.17W X ‘OSH
REF
”7.9 %A
2x .12o THRU
(MOUNTING HOLES)
News mm; Drawn Amo‘elTypeNo Scale
Appraved
Drawmngo PRODUCTION Phase Farmm B
4 . 16-0338-001-CSU
.75 SQ
2X
.120 THRU
(MOUNTING HOLES)
.26 TYP
REF
.38
02.1
02.1
C
L
C
L
SCALE 2:1
.15
T REF
ADHESIVE
E
EXTENDED RELEASE LINER
(ORIENTATION IS INDEPENDENT
OF THE SCREW HOLES)
OPEN
.17W X .05H
REF
SEE NOTE 2
SEE NOTE 1
1/2
SW2015
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
B
Format
Sheet
4:1
inches
SEE CHART SHEET 2
Article/Type-No
2/7/2017
02.1
CTF
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
4/13/2016
Notes
TAPE MAY BE FLUSH OR EXTEND BEYOND THE EDGE OF THE MOUNT
1.
TAPE MAY BE FLUSH OR INSIDE THE MOUNT EDGE
2.
SHELF LIFE IDENTIFIED ON: LOCATION TBD
3.
MOUNTING SURFACE, APPLYING ADHESIVE TO, IS CLEAN, DRY, AND FREE OF GREASE
4.
AND OIL. IT IS RECOMMENDED TO USE 50:50 MIXTURE OF IPA (ISOPROPYL ALCOHOL)
AND WATER PRIOR TO APPLYING
STORE PRODUCT IN ITS ORIGINAL PACKAGING BETWEEN 50°F TO 86°F (10°C TO 30°C)
5.
AND 50% OF RELATIVE HUMIDITY, OUT OF DIRECT SUNLIGHT
STORE PRODUCT IN ITS ORIGINAL PACKAGING BETWEEN 40°F TO 100°F (4°C TO 38°C)
6.
AND 0-95% RELATIVE HUMIDITY, THE OPTIMUM STORAGE CONDITIONS ARE 72°F
(22°C) AND 50% RELATIVE HUMIDITY OUT OF DIRECT SUNLIGHT.
16-0338
MOUNTING BASE, 4 WAY, MB3,
SELF-ADHESIVE
PRODUCTION
SEE CHART SHEET 2
013710
JPG
4/13/2016
JPG
2/7/2017
16-0338-001-CSU
KEP
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
ton
T
y
Hellermann
Dimension Formatted in/[mm]
State
Design Release
SEE ECN#
[:]@E
b
STORAGE
PART
fi?
IIIIII
Amo‘elTypeNo
ooooooooooooo
aaaaaa
eeeee
SCALE 2:1
02.1 02.1
02.1
02.1
02.1
02.1
02.1
02.1 02.1
TYPE NAME
T
±0.005
E
±
0.030
STORAGE
CONDITIONS
MOUNTING METHOD
MOUNT MATERIAL
COLOR
PART
NUMBER
CABLE TIE SERIES
MB3
N/A N/A N/A
#4 SCREW (NOT INCLUDED)
PA66
BLACK
T18 THRU T30
IVORY
WHITE
PA66HIRHSUV
BLACK
VO FLAME RETARDANT
NATURAL
MB3A
0.036 0.134
SEE NOTE 5
241-001-01 RUBBER FOAM TAPE
PA66HIRHSUV
BLACK
IVORY
WHITE
.045
.13
SEE NOTE 6
241-002-02 ACRYLIC FOAM TAPE
PA66
BLACK
IVORY
WHITE
.045
.13
SEE NOTE 6
URAD3PX5011E ACRYLIC FOAM TAPE
PA66HIRHSUV
BLACK
2/2
SW2015
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
B
Format
Sheet
4:1
inches
SEE CHART SHEET 2
Article/Type-No
2/7/2017
02.1
CTF
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
4/13/2016
Notes
SEE SHEET 1
16-0338
MOUNTING BASE, 4 WAY, MB3,
SELF-ADHESIVE
PRODUCTION
SEE CHART
013710
JPG
4/13/2016
JPG
2/7/2017
16-0338-001-CSU
KEP
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
ton
T
y
Hellermann
Dimension Formatted in/[mm]
State
Design Release
SEE ECN#