Littelfuse Inc. 的 LSRX(-C) Installation Instr 规格书
wwwSymCommm
memmmmupmmmsmum
222 Disk Drive, Rapid City, South Dakota 57701
(800) 843-8848 · (605) 348-5580 · fax (605) 348-5685
INSTALLATION
INSTRUCTIONS
MODELS: LSRX
LSRX-C
AC CURRENT SENSOR
Revision A
Rapid City, SD, USA, 09/2012
II-LSRX-B
umnuous venues: MAY :5 PRESENT nunma INSYALLATION.
Eleclvical shock can cause an“. orswiaus mjury. A
Insullalion shuuld be done byqualifiad nelsonnel folluwing all national, slim and local elmical codes
INDICATOR
LIGHT
L1 L2 L3
INPUT
POWER
CONNECTIONS
I Face Plate I Mounting Panel
Lens Cap
’ Flexible Light Pipe :
© 2012 SymCom, Inc. All Rights Reserved 2
BE SURE POWER IS DISCONNECTED PRIOR TO INSTALLATION!
FOLLOW NATIONAL, STATE AND LOCAL CODES.
READ THESE INSTRUCTIONS ENTIRELY BEFORE INSTALLATION.
SymCom’s load sensor Models LSRX and LSRX-C are self-powered and are designed to energize
the output contact whenever 4.5 Amps or greater is present. It is commonly used as an AC current
proof relay to indicate if a motor is operating. It has an LED to indicate the status of the relay. It can
be used to interlock fans, compressors and motors; to indicate equipment status such as feed rates,
tool wear, loss of prime on pumps, mixer viscosity and all types of current sensing conditions; or to
stage pump motors, chillers or other machinery.
This device combines a current transformer (CT), transducer and high current output relay together
to switch alarm circuits, contactors and most resistive or inductive loads. The LSRX can perform the
function of an auxiliary contact, yet has the advantages of universal application and isolation.
Figure 1: Typical Wiring Diagram
CONNECTIONS
1. Requires no external power, power is induced from the AC conductor.
2. The Model LSRX uses quick-connect terminals.
3. The Model LSRX-C uses depluggable screw terminals.
4. Has an optional header for a remote fiber optic panel indicator. See Figure 2.
Figure 2: Optional Remote Fiber Optic Panel Indicator
CONTROL
VOLTAGE
OPERATION
w
MODEL LSRX
7 no
20 n
N1!
+
1 m m
M .m.
. .
u u WNW
T Insz‘l: wLE) I" TOP VIEW
wchYoR
LSRX. LSRX-C SPECIFICATIONS
© 2012 SymCom, Inc. All Rights Reserved 3
SIDE VIEW
OPERATION
When 4.5 Amps or greater is detected the relay is energized, the LED will turn on to signify that the
relay is indeed closed and that the device being monitored is operating.
DIMENSIONS
LSRX, LSRX-C SPECIFICATIONS
Input Characteristics
Operating Current
Minimum Pull-in-Current
Power
5-200A Continuous
4.5A (typical), 7.0A (max)*
Induced from AC conductor
Output Characteristics
Relay Output Rating (SPST - Form A)
Pilot Duty
General Purpose
Electrical Life
Mechanical Life
Maximum Conductor Diameter
LSRX
LSRX-C
Torque Rating
480VA @ 240VAC, B300
5A @ 240VAC
1x105 operations at rated load
1x107operations
0.70 in.
0.25” quick-connect
Depluggable screw terminals
3.0 in.-lbs.
General Characteristics
Temperature Range
Operating
Storage
Hole Size
Wire Size
Output Relay Status Indicator
Relative Humidity
Standards Passed
Electrostatic Discharge (ESD)
Fast Transient Burst
Surge
-20o to 70oC (-4o to 158oF)
-40o to 80oC (-40o to 176oF)
0.72 in. diameter
12-26 AWG
LED
10-95%, non-condensing per IEC 68-2-3
IEC 61000-4-2, Level 2, 4kV contact, 4kV air
IEC 61000-4-4, Level 3, 2kV power, 1kV input/output
IEC 61000-4-5, Level 3, 2kV line-to-line;
2kV line-to-ground
Safety Marks
UL
CE
Dimensions
Weight
Mounting Method
LSRX-C: UL508 (File #E68520)
LSRX: UL508 Recognized (File #E68520)
IEC 60947
2.7”H x 1.13”W x 2.5”D (68.58 x 28.7 x 63.5mm)
0.3 lb. (4.8 oz., 136.08 g)
Surface Mount
*Conductors may be looped for smaller motor
applications.
Caution: This product should not be relied upon in life or
safety applications.
inches
[millimeters]
© 2012 SymCom, Inc. All Rights Reserved 4
For warranty information, please see Terms and Conditions at
www.symcom.com
Visit us at www.symcom.com to see
our complete product listing!
Need something special?
Contact SymCom today
for your custom solution!
800-843-8848