Laird-Signal Integrity Products 的 MI1206L391R-10 Drawing 规格书
PHYSICAL DIMENSIONS:
A 3.20 [.I26] i020 [008]
B L60 [0063] i020 [.005]
c 1.10 [.043] i020 [.005]
D 0.51 [.020] i025 [.0Io]
Z vs FREQUENCY
IMPEDANCE UNDER DC BIAS
450
A» As
/ i
400
—DA
350 —025A
#0.”
300
IIQA /
250
200
—2A
150
IMPEDANCE (n)
\\
100
so ,
100 1000
FREQUENCY (MHz)
|zI , R, AND x vs. FREQUENCY
500
10000
Asa
Aoa
350
300
250
zna
IMPEDANCE (1))
1su
100
5n
R
1 10 100 1000
FREQUENCY (MHz)
z R ><[ mum="" mm="" er="" lmpadunn/mut-mi="" muiyz-r="" up="" imu="" int="" m.“="" vw="" m="" 5102="" 10000="" mi1206l391r-1o="" uncontrdlled="" document="" electrical="" characteristics:="" z="" @="" toomhz="" dcr="" rated="" (="" q="" )="" (="" q)="" current="" nomincii="" 390="" minimum="" 293="" maximum="" 488="" 0.050="" 2000="" ma="" n="" ‘i.="" \/="">D 2
LAND PATTERNS FOR REFLOW SOLDERING
.__ 1‘13
[044]
I
305
[£51]
I
OTES: UNLESS OTHERWISE SPECIFIED
TAPED AND REELED per CURRENT EIA
SPECIFICATIONS 7" REELS, JOOOPCS/REEL.
EMBOSSED PLASTIC TAPE.
. TERMINATION FINISH IS 100% TIN.
COMPONENTS SHOULD BE ADEQUATELY
PREHEATED BEFORE SOLDERING.
. OPERATION TEMPERATURE:74O‘C~+‘I25'C
(INCLUDING SELFiHEATING)
RECOMMENDED SOLDERING CONDITIONS
REFLOW SOLDERING
snmznmc 255: 5v:
Nnmm
COOLING
z
,_
< [x="" m="" 455="" g="" l183]="" b="" (for="" wave="" solderiflgv="" add="" 0.752="" (030)="" io="" (ms="" dimenston)="" dimensions="" are="" in="" mm="" [inches],="" m.="" pflnl="" ;.="" m.="" mum="" m="" mm="" mm="" (a="" mum="" uvm="" rum-n="" m="" rm.="" and="" i.="" mm="" in="" cwlldlncl="" .="" .="" iilh="" m.="" ”ia-mm“="" m.="" no="" mu-="" mu="">- Mad- .nnm m- )
mm cum-It a! IAIN mu. AII
E mm: mm: mm AND
nam- II: «mm W Inwnliun m
NDIES : oe/os/I: nu "ma.
2002/05/EC
open: SMDEBING commons, AND
B 00/05/11 wan "um/Wm m mm I..."
Am) OPERAIION vzwmnun: _
0 mm cuumv Loan In zs/nn .nx MM 206L391 R 10 E C‘H‘RE m
5 ADD DC EIAS mo 1 a x waves II/Io/as ma Ava 05/05/n Em ms m
A DRIGNAL mun II/m/us m , l 2 of 2
REV DESCRIPTION DAVE INT MIIZDSLWIRiIUiE ,
[>