Tripp Lite 的 U042-050 规格书
TRIPP°LITE
USB 2.0 A/B Active Repeater Cable (M/M), 50 ft.
MODEL NUMBER: U042-050
Connects your computer to a printer, scanner, card reader or other USB-B peripheral up to 50 ft. away
with no loss in signal quality or performance.
Description
The Tripp Lite U042-050 USB 2.0 Hi-Speed A/B Active Repeater Cable (M/M) extends the distance
between a USB Type-A device and a USB Type-B device up to 50 feet. Because the USB 2.0
specification limits the distance between devices to just over 16 feet, the U042-050 features a bus-
powered signal booster that extends the USB signal’s range with no loss in signal quality or performance.
Ideal for connecting a printer, scanner or card reader to a host computer up to 50 feet away, the U042-050
supports data transfer rates of 480 Mbps and provides up to 150mA of power to the connected device (if
your device needs more than 150mA of power, it will either need its own power supply or to be connected
to a powered USB 2.0 hub, such as Tripp Lite’s U222-007-R). It meets or exceeds USB 2.0 specifications
and is backward compatible with previous USB generations.
The U042-050 is plug-and-play with no external power supply, drivers or software required. You can hot-
swap connected devices – for instance, unhook your printer and connect a scanner – without having to
power down the computer. This active repeater cable works with all major operating systems.
Premium aluminum Mylar foil and tinned copper braid shielding protects your connected devices from
EMI/RFI interference. Molded nickel-plated connectors with gold-plated copper contacts ensure excellent
conductivity. Integral strain relief ensures the cable and connectors last a long time.
Features
Extends USB Signals Up to 50 ft.
Bus-powered signal booster extends range with no loss in signal quality or performance
●
Ideal for connecting printer, scanner or card reader to computer up to 50 feet away
●
Highlights
Bus-powered signal booster
extends USB signal range
●
Supports data transfer rates up
to 480 Mbps
●
Provides 150mA of power to
connected device
●
Plug and play with no power
supply, drivers or software
needed
●
Compatible with all major
operating systems
●
System Requirements
USB port and USB-B device
(USB 2.0 port and device are
necessary to achieve USB 2.0
speeds)
●
If connected device requires
more than 150mA of power, it
will either need its own power
supply or to be plugged into a
powered USB 2.0 hub (such as
Tripp Lite's U222-007-R)
●
Mac, Windows, Linux, Sun or
any other operating system with
a USB port
●
Package Includes
U042-050 USB 2.0 Hi-Speed
A/B Active Repeater Cable
(M/M), 50 ft.
●
1 / 3
TRIPP°LITE
Specifications
High-Speed Data Transfer for Multimedia Applications
Supports data transfer rates of 480 Mbps
●
Provides up to 150mA of power to connected device
●
Meets or exceeds USB 2.0 specifications
●
Backward compatible with previous USB generations
●
Broad Compatibility
Plug and play with no power supply, drivers or software needed
●
Compatible with all major operating systems
●
Hot-swap devices without powering down computer
●
Superior Construction for Superior Performance
Premium foil and braid shielding protects devices from EMI/RFI interference
●
Molded nickel-plated connectors with gold-plated copper contacts ensure excellent conductivity
●
Integral strain relief ensures cable and connectors last a long time
●
OVERVIEW
UPC Code 037332192752
INPUT
Cable Length (ft.) 50
Cable Length (m) 15.2
PHYSICAL
Shipping Dimensions (hwd / in.) 10.60 x 9.10 x 0.50
Shipping Dimensions (hwd / cm) 26.92 x 23.11 x 1.27
Shipping Weight (lbs.) 1.08
Shipping Weight (kg) 0.49
Color Black
CONNECTIONS
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
2 / 3
Tripp Lite
1m w 35w
cmcago, \La’ 0
TRIPP-LITE
Telem'
V Ni
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3